ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3678446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.195
100+
€0.134
500+
€0.0978
2500+
€0.0721
7500+
€0.0707
Min: 10 / Mult: 10
0201 [0603 Metric]
1.2kohm
-
100mA
EMIFIL BLM03HG Series
-
-
3.5ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3773592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0493
250+
€0.0303
1000+
€0.026
Min: 10 / Mult: 10
0805 [2012 Metric]
300ohm
-
2A
BBPY Series
-
-
0.08ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.155
100+
€0.126
500+
€0.106
1000+
€0.0891
2000+
€0.0808
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3773600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0338
500+
€0.0237
2500+
€0.0208
10000+
€0.0182
18000+
€0.0171
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
300mA
BBBK Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635770RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.252
250+
€0.221
500+
€0.202
1000+
€0.192
2000+
€0.183
Min: 100 / Mult: 5
1806 [4516 Metric]
75ohm
-
3A
WE-CBF Series
-
-
0.025ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
1635674RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.133
500+
€0.107
2500+
€0.0727
5000+
€0.0712
10000+
€0.0698
Min: 100 / Mult: 10
0402 [1005 Metric]
60ohm
-
300mA
WE-CBF Series
-
-
0.35ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2800767

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0149
Min: 10000 / Mult: 10000
0402 [1005 Metric]
120ohm
-
1.2A
MPZ Series
-
-
0.09ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2761636

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0774
Min: 4000 / Mult: 4000
0603 [1608 Metric]
47ohm
-
500mA
WE-CBF Series
-
-
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2800756

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0144
Min: 4000 / Mult: 4000
0603 [1608 Metric]
1kohm
-
400mA
MMZ Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3650602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0737
100+
€0.052
500+
€0.0399
2500+
€0.0319
7500+
€0.0239
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
-
200mA
MMZ Series
-
-
0.45ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3773564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0312
500+
€0.0172
2500+
€0.0104
10000+
€0.0082
20000+
€0.008
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
600mA
BBGK Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3650643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0706
100+
€0.0559
500+
€0.0427
2500+
€0.0375
7500+
€0.0272
Min: 10 / Mult: 10
0201 [0603 Metric]
22ohm
-
1A
MPZ Series
-
-
0.065ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0606
2500+
€0.0486
7500+
€0.0366
Min: 500 / Mult: 10
1005 [0402 Metric]
-
-
330mA
BLF02JD Series
-
-
0.6ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3678462RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.119
500+
€0.0894
1000+
€0.0631
2000+
€0.0587
4000+
€0.0543
Min: 100 / Mult: 10
0603 [1608 Metric]
600ohm
-
800mA
EMIFIL BLM18HE Series
-
-
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3605010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0706
500+
€0.054
2500+
€0.044
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
300mA
HZ Series
-
-
0.6ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
3650653RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.113
500+
€0.0848
2500+
€0.0684
5000+
€0.0595
Min: 100 / Mult: 10
0402 [1005 Metric]
15ohm
-
800mA
MPZ-V Series
-
-
0.3ohm
-
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0727
250+
€0.0459
1000+
€0.0401
5000+
€0.0332
8000+
€0.0312
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
-
6A
BBUP Series
-
-
0.012ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3386757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0606
2500+
€0.0494
5000+
€0.0418
Min: 500 / Mult: 10
0402 [1005 Metric]
150ohm
-
200mA
MMZ-V Series
-
-
1.3ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3650643RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0427
2500+
€0.0375
7500+
€0.0272
Min: 500 / Mult: 10
0201 [0603 Metric]
22ohm
-
1A
MPZ Series
-
-
0.065ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0641
2500+
€0.0518
7500+
€0.0374
Min: 500 / Mult: 10
1005 [0402 Metric]
-
-
200mA
BLF02RD Series
-
-
0.9ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3650624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0537
100+
€0.0381
500+
€0.0294
1000+
€0.0207
2000+
€0.0179
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
10ohm
-
500mA
MMZ Series
-
-
0.1ohm
-
± 5ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3773587RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0258
1000+
€0.0196
Min: 500 / Mult: 10
0805 [2012 Metric]
80ohm
-
3A
BBPY Series
-
-
0.04ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3639634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.101
100+
€0.0788
500+
€0.0718
2500+
€0.0581
5000+
€0.0446
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
230mA
NFZ15SF Series
-
-
1.4ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
3471061RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.113
500+
€0.0848
2500+
€0.0737
7500+
€0.0722
Min: 100 / Mult: 10
0201 [0603 Metric]
1kohm
-
135mA
EMIFIL BLM03HD Series
-
-
2.4ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3517008RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.311
250+
€0.252
500+
€0.213
1000+
€0.198
2000+
€0.171
Min: 100 / Mult: 5
1806 [4516 Metric]
82ohm
-
3.5A
WE-CBA Series
-
-
0.02ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
26-50 of 4952 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account