ex VAT

Split Core Ferrites:

291 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4156113

RoHS

Each
1+
€5.020
10+
€3.920
20+
€3.700
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
230ohm
-
4156115

RoHS

Date/Lot Code

Each
1+
€1.900
10+
€1.370
100+
€1.190
500+
€1.040
1000+
€0.962
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
245ohm
-
4156106

RoHS

Each
1+
€3.760
10+
€3.100
20+
€2.930
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
250ohm
-
4156104

RoHS

Date/Lot Code

Each
1+
€14.160
3+
€13.690
5+
€13.210
10+
€12.740
20+
€11.570
More Pricing...
Min: 1 / Mult: 1
25.15mm
-
1MHz
-
300MHz
375ohm
-
4156112

RoHS

Date/Lot Code

Each
1+
€2.340
Min: 1 / Mult: 1
15mm
-
25MHz
-
300MHz
90ohm
-
4141724

RoHS

Each
1+
€2.120
10+
€1.600
100+
€1.390
500+
€1.150
1000+
€1.070
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
210ohm
-
4156108

RoHS

Date/Lot Code

Each
1+
€1.470
10+
€1.090
25+
€0.985
50+
€0.908
100+
€0.857
More Pricing...
Min: 1 / Mult: 1
7.6mm
-
25MHz
-
300MHz
113ohm
-
4156114

RoHS

Each
1+
€2.350
5+
€2.170
10+
€1.990
25+
€1.780
50+
€1.680
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
260ohm
-
3953332

RoHS

Date/Lot Code

Each
1+
€3.570
3+
€3.360
5+
€3.230
10+
€3.100
20+
€2.930
Min: 1 / Mult: 1
6mm
-
-
-
-
316ohm
WE-CAR-TEC Series
1301648

RoHS

Date/Lot Code

Each
1+
€1.390
50+
€0.775
100+
€0.700
250+
€0.592
500+
€0.561
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
-
25ohm
ZCAT Series
2292253

RoHS

Date/Lot Code

Each
1+
€21.780
10+
€14.270
20+
€13.330
Min: 1 / Mult: 1
25.4mm
45mm
30MHz
19.5mm
500MHz
425ohm
28A Series
2364446

RoHS

Each
1+
€2.360
10+
€1.640
80+
€1.590
160+
€1.330
560+
€1.170
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
2292236

RoHS

Date/Lot Code

Each
1+
€3.750
5+
€3.390
10+
€2.580
25+
€2.180
50+
€1.920
More Pricing...
Min: 1 / Mult: 1
10mm
55.91mm
30MHz
10mm
500MHz
348ohm
28A Series
2364447

RoHS

Each
1+
€2.900
10+
€1.700
70+
€1.430
140+
€1.360
560+
€1.270
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
3221596

RoHS

Date/Lot Code

Each
1+
€7.850
5+
€7.200
10+
€6.540
25+
€6.150
50+
€5.750
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
110ohm
WE-STAR-TEC LFS Series
2292358

RoHS

Date/Lot Code

Each
1+
€4.170
5+
€4.080
10+
€2.840
25+
€2.410
50+
€2.310
More Pricing...
Min: 1 / Mult: 1
6.76mm
41.7mm
300MHz
6.8mm
1GHz
275ohm
HFA Series
2364453

RoHS

Each
1+
€3.550
40+
€1.860
80+
€1.770
120+
€1.680
520+
€1.610
More Pricing...
Min: 1 / Mult: 1
14.5mm
-
-
-
-
-
ESD-SR Series
3517067

RoHS

Date/Lot Code

Each
1+
€6.870
3+
€6.360
5+
€5.780
10+
€5.600
20+
€5.410
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
3221594

RoHS

Date/Lot Code

Each
1+
€4.460
10+
€3.710
25+
€3.510
50+
€3.340
100+
€3.170
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
77.5ohm
WE-STAR-TEC LFS Series
3365766

RoHS

Each
1+
€2.210
10+
€1.610
90+
€1.220
180+
€1.170
540+
€1.120
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
300MHz
-
ESD-SR Series
3621907

RoHS

Each
1+
€29.000
Min: 1 / Mult: 1
10.2mm
-
-
-
-
-
-
4458431

RoHS

Date/Lot Code

Each
1+
€5.520
10+
€4.000
25+
€3.500
50+
€3.310
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
220ohm
-
4337742

RoHS

Each
1+
€15.110
10+
€12.240
25+
€11.020
Min: 1 / Mult: 1
18mm
-
200kHz
-
30MHz
-
-
2292231

RoHS

Date/Lot Code

Each
1+
€2.200
10+
€1.590
50+
€1.200
100+
€1.040
200+
€0.993
More Pricing...
Min: 1 / Mult: 1
5.05mm
43.03mm
30MHz
5.44mm
500MHz
277ohm
28A Series
2292254

RoHS

Date/Lot Code

Each
1+
€8.930
5+
€7.140
10+
€6.890
20+
€6.580
40+
€5.760
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
240ohm
28A Series
201-225 of 291 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account