ex VAT

Split Core Ferrites:

291 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4728872

RoHS

Date/Lot Code

Each
1+
€4.780
5+
€4.430
10+
€4.020
20+
€3.770
40+
€3.660
More Pricing...
Min: 1 / Mult: 1
5mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
4728879

RoHS

Date/Lot Code

Each
1+
€20.380
10+
€17.340
20+
€16.300
Min: 1 / Mult: 1
21mm
-
300kHz
-
30MHz
34ohm
WE-STAR-TEC LFS Series
4633530

RoHS

Each
1+
€5.420
10+
€4.110
50+
€3.520
100+
€3.200
500+
€2.970
More Pricing...
Min: 1 / Mult: 1
20.1mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4728886

RoHS

Date/Lot Code

Each
1+
€4.780
3+
€4.610
5+
€4.430
10+
€4.020
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
6mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
4728875

RoHS

Date/Lot Code

Each
1+
€8.840
3+
€8.180
5+
€7.430
10+
€6.960
20+
€6.750
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
300kHz
-
30MHz
32ohm
WE-STAR-TEC LFS Series
4633533

RoHS

Each
1+
€5.980
20+
€4.440
60+
€4.170
100+
€3.900
500+
€3.260
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4728882

RoHS

Date/Lot Code

Each
1+
€3.510
5+
€3.250
10+
€2.950
20+
€2.860
40+
€2.770
More Pricing...
Min: 1 / Mult: 1
3mm
-
1MHz
-
1GHz
178ohm
WE-STAR-TEC Series
4349999

RoHS

Each
1+
€7.380
20+
€4.150
60+
€3.950
100+
€3.740
500+
€3.630
More Pricing...
Min: 1 / Mult: 1
13mm
-
-
-
500MHz
-
ESD-SR Series
4728881

RoHS

Date/Lot Code

Each
1+
€3.510
5+
€3.250
10+
€2.950
20+
€2.860
40+
€2.770
More Pricing...
Min: 1 / Mult: 1
3mm
-
1MHz
-
1GHz
178ohm
WE-STAR-TEC Series
4349993

RoHS

Each
1+
€2.050
10+
€1.150
90+
€0.963
180+
€0.906
540+
€0.848
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
500MHz
-
ESD-SR Series
4728885

RoHS

Date/Lot Code

Each
1+
€4.780
3+
€4.610
5+
€4.430
10+
€4.020
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
5mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
4349997

RoHS

Each
1+
€3.490
10+
€2.040
50+
€1.950
100+
€1.860
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
500MHz
-
ESD-SR Series
4691190

RoHS

Date/Lot Code

Each
1+
€19.710
10+
€16.250
20+
€15.440
Min: 1 / Mult: 1
37.2mm
-
1MHz
-
300MHz
490ohm
-
4349995

RoHS

Each
1+
€2.470
10+
€1.340
90+
€1.180
180+
€1.160
540+
€1.150
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
500MHz
-
ESD-SR Series
4695667

RoHS

Date/Lot Code

Each
1+
€5.500
10+
€4.540
20+
€4.280
Min: 1 / Mult: 1
6.3mm
-
200kHz
-
30MHz
102ohm
-
4728871

RoHS

Date/Lot Code

Each
1+
€4.780
3+
€4.610
5+
€4.430
10+
€4.020
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
300kHz
-
30MHz
45ohm
WE-STAR-TEC LFS Series
4728876

RoHS

Date/Lot Code

Each
1+
€8.840
3+
€8.180
5+
€7.430
10+
€6.960
20+
€6.750
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
300kHz
-
30MHz
32ohm
WE-STAR-TEC LFS Series
4633531

RoHS

Each
1+
€7.780
20+
€5.800
60+
€4.880
100+
€4.670
500+
€4.460
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
4633528

RoHS

Each
1+
€3.960
10+
€2.870
90+
€2.530
180+
€2.210
540+
€1.970
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4728873

RoHS

Date/Lot Code

Each
1+
€4.780
3+
€4.610
5+
€4.430
10+
€4.020
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
5mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
4728884

RoHS

Date/Lot Code

Each
1+
€3.300
5+
€3.050
10+
€2.770
20+
€2.690
40+
€2.600
More Pricing...
Min: 1 / Mult: 1
3mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
4428804

RoHS

KEMET / PARTNER STOCK
Each
50+
€2.370
150+
€2.220
Min: 50 / Mult: 50
-
-
-
-
-
-
ESD-SR Series
4374961

RoHS

Each
50+
€2.320
150+
€2.180
Min: 50 / Mult: 50
6mm
-
-
-
500MHz
-
ESD-SR Series
4374965

RoHS

Each
30+
€3.910
90+
€3.680
Min: 30 / Mult: 30
14.5mm
-
-
-
500MHz
-
ESD-SR Series
4156113

RoHS

Each
1+
€5.020
10+
€3.920
20+
€3.700
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
230ohm
-
176-200 of 291 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account