Split Core Ferrites:

289 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4633601

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.780
10+
€7.860
25+
€7.470
50+
€6.710
100+
€6.150
Min: 1 / Mult: 1
19.2mm
-
25MHz
-
100MHz
178ohm
Clip-It Series
4655767
Each (Supplied on Cut Tape)
Cut Tape
1+
€7.850
10+
€4.650
25+
€4.450
50+
€4.240
100+
€4.050
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4633603
Each (Supplied on Cut Tape)
Cut Tape
1+
€12.640
10+
€12.080
25+
€11.330
50+
€10.760
100+
€9.680
Min: 1 / Mult: 1
19.2mm
-
500kHz
-
5MHz
40ohm
Clip-It Series
4633599

Date/Lot Code

Each
1+
€7.700
10+
€6.930
25+
€6.310
50+
€5.880
100+
€5.480
More Pricing...
Min: 1 / Mult: 1
19.2mm
-
10MHz
-
100MHz
203ohm
Clip-It Series
4655764
Each (Supplied on Cut Tape)
Cut Tape
1+
€4.020
10+
€3.450
25+
€2.590
50+
€2.520
100+
€2.370
Min: 1 / Mult: 1
20.1mm
-
-
-
500MHz
-
ESD-SR-XVE Series
4655766
Each (Supplied on Cut Tape)
Cut Tape
1+
€6.020
10+
€4.810
25+
€4.040
50+
€3.840
100+
€3.620
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
4633594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.730
10+
€8.380
25+
€7.930
50+
€7.580
100+
€6.890
Min: 1 / Mult: 1
19.2mm
-
10MHz
-
100MHz
203ohm
Snap-it Series
4655765
Each (Supplied on Cut Tape)
Cut Tape
1+
€4.440
10+
€3.030
25+
€2.800
50+
€2.640
100+
€2.470
Min: 1 / Mult: 1
20.1mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4633595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.450
10+
€9.090
25+
€8.630
50+
€8.280
100+
€7.590
Min: 1 / Mult: 1
19.2mm
-
25MHz
-
250MHz
260ohm
Snap-it Series
4633602

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.980
10+
€8.050
25+
€7.630
50+
€6.870
100+
€6.290
Min: 1 / Mult: 1
19.2mm
-
100MHz
-
250MHz
232ohm
Clip-It Series
4655763
Each (Supplied on Cut Tape)
Cut Tape
1+
€3.460
10+
€2.980
25+
€2.240
50+
€2.160
100+
€1.920
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4633597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€11.810
10+
€11.320
25+
€10.660
50+
€10.160
100+
€9.180
Min: 1 / Mult: 1
19.2mm
-
500kHz
-
5MHz
40ohm
Snap-it Series
4337742

RoHS

Each
1+
€17.380
10+
€15.870
25+
€12.620
Min: 1 / Mult: 1
18mm
-
200kHz
-
30MHz
-
-
4036636

RoHS

Date/Lot Code

Each
1+
€5.430
10+
€4.320
50+
€3.780
100+
€3.590
200+
€3.510
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200kHz
-
30MHz
102ohm
-
276-289 of 289 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account