ex VAT

Common Mode Chokes / Filters:

4,895 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(4,895)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3807273

RoHS

Each
1+
€9.320
Min: 1 / Mult: 1
7A
5.9mH
SCR-XV Series
3807274

RoHS

Each
1+
€9.320
35+
€6.890
Min: 1 / Mult: 1
8A
4mH
SCR-XV Series
3807235

RoHS

Each
1+
€12.080
Min: 1 / Mult: 1
20A
400µH
SCT-XV Series
3807214

RoHS

Each
1+
€9.900
30+
€7.700
Min: 1 / Mult: 1
15A
800µH
SCT-XV Series
3807223

RoHS

Each
1+
€12.080
Min: 1 / Mult: 1
5A
6.47mH
SCT-XV Series
3807197

RoHS

Each
1+
€9.710
35+
€7.170
Min: 1 / Mult: 1
13A
1.15mH
SCT-XV Series
3807311

RoHS

Each
1+
€9.810
30+
€7.720
Min: 1 / Mult: 1
15A
1.37mH
SCR-XV Series
3807229

RoHS

Each
1+
€10.270
30+
€8.080
Min: 1 / Mult: 1
11A
1.21mH
SCT-XV Series
3807314

RoHS

Each
1+
€9.810
30+
€7.720
Min: 1 / Mult: 1
20A
740µH
SCR-XV Series
3807248

RoHS

Each
1+
€10.580
20+
€8.200
Min: 1 / Mult: 1
15A
750µH
SCT-XV Series
3807304

RoHS

Each
1+
€12.170
30+
€9.130
Min: 1 / Mult: 1
6A
7.9mH
SCR-XV Series
3807250

RoHS

Each
1+
€10.270
20+
€8.080
Min: 1 / Mult: 1
19A
480µH
SCT-XV Series
3807313

RoHS

Each
1+
€9.890
30+
€7.790
Min: 1 / Mult: 1
19A
880µH
SCR-XV Series
3807233

RoHS

Each
1+
€10.270
30+
€8.080
Min: 1 / Mult: 1
18A
560µH
SCT-XV Series
3807276

RoHS

Date/Lot Code

Each
1+
€9.320
Min: 1 / Mult: 1
11A
2.1mH
SCR-XV Series
3807224

RoHS

Each
1+
€10.360
30+
€8.150
Min: 1 / Mult: 1
6A
4.33mH
SCT-XV Series
3807258

RoHS

Each
1+
€5.570
Min: 1 / Mult: 1
10A
500µH
SCR-XV Series
3807231

RoHS

Each
1+
€10.270
Min: 1 / Mult: 1
12A
960µH
SCT-XV Series
3807282

RoHS

Each
1+
€9.240
35+
€6.830
Min: 1 / Mult: 1
22A
600µH
SCR-XV Series
3807280

RoHS

Date/Lot Code

Each
1+
€11.440
35+
€8.380
70+
€7.770
105+
€7.160
Min: 1 / Mult: 1
17A
1mH
SCR-XV Series
3807225

RoHS

Each
1+
€10.460
30+
€8.150
Min: 1 / Mult: 1
7A
3mH
SCT-XV Series
3807227

RoHS

Each
1+
€10.270
30+
€8.080
Min: 1 / Mult: 1
9A
1.62mH
SCT-XV Series
3807251

RoHS

Each
1+
€12.190
Min: 1 / Mult: 1
20A
400µH
SCT-XV Series
3807306

RoHS

Each
1+
€9.890
30+
€7.790
Min: 1 / Mult: 1
8A
4.15mH
SCR-XV Series
3807195

RoHS

Date/Lot Code

Each
1+
€10.130
35+
€7.480
70+
€7.210
105+
€6.940
Min: 1 / Mult: 1
10A
2.05mH
SCT-XV Series
101-125 of 4895 items
of 196 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account