WE-CNSW Series SMD Common Mode Chokes / Filters:

1,980 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1848218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.890
50+
€2.300
100+
€2.290
Min: 1 / Mult: 1
300mA
47µH
WE-SL1 Series
300ohm
-
6.5mm x 3.6mm x 1.65mm
-
-
6.5mm
3.6mm
-
1.65mm
-
2836796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.010
50+
€0.777
250+
€0.559
500+
€0.548
1000+
€0.537
Min: 5 / Mult: 5
500mA
140nH
0805USBN Series
1.61kohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
2836796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.777
250+
€0.559
500+
€0.548
1000+
€0.537
Min: 100 / Mult: 5
500mA
140nH
0805USBN Series
1.61kohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
1848218RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.290
Min: 100 / Mult: 1
300mA
47µH
WE-SL1 Series
300ohm
-
-
-
-
6.5mm
3.6mm
-
1.65mm
-
3648671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€2.350
Min: 100 / Mult: 1
500mA
35µH
PTRF Series
814ohm
-
7.8mm x 5.5mm x 3.5mm
-
-
7.8mm
5.5mm
-
3.5mm
-
3678491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0904
100+
€0.0743
500+
€0.0647
2500+
€0.0525
7500+
€0.0473
More Pricing...
Min: 10 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
-
-
-
0.65mm
0.5mm
-
0.3mm
-
3651768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.245
50+
€0.218
100+
€0.191
250+
€0.176
500+
€0.161
More Pricing...
Min: 1 / Mult: 1
1.5A
-
VFS Series
188ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3678491RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0647
2500+
€0.0525
7500+
€0.0473
15000+
€0.0446
Min: 500 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
-
-
-
0.65mm
0.5mm
-
0.3mm
-
3648671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.820
10+
€2.350
Min: 1 / Mult: 1
500mA
35µH
PTRF Series
814ohm
-
7.8mm x 5.5mm x 3.5mm
-
-
7.8mm
5.5mm
-
3.5mm
-
3651768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.191
250+
€0.176
500+
€0.161
1500+
€0.146
Min: 100 / Mult: 1
1.5A
-
VFS Series
188ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
4292097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.159
100+
€0.113
500+
€0.086
2500+
€0.081
5000+
€0.078
More Pricing...
Min: 10 / Mult: 10
35mA
-
TCM-T Series
-
-
-
-
-
0.45mm
0.3mm
-
0.23mm
-
4292098RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.119
100+
€0.092
500+
€0.087
2500+
€0.081
5000+
€0.077
More Pricing...
Min: 1 / Mult: 1
50mA
-
TCM-T Series
-
-
-
-
-
0.45mm
0.3mm
-
0.23mm
-
4292097RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.159
100+
€0.113
500+
€0.086
2500+
€0.081
5000+
€0.078
More Pricing...
Min: 1 / Mult: 1
35mA
-
TCM-T Series
-
-
-
-
-
0.45mm
0.3mm
-
0.23mm
-
4354186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.612
250+
€0.594
500+
€0.577
1000+
€0.559
2500+
€0.541
Min: 100 / Mult: 5
200mA
51µH
ACT Series
1kohm
-
-
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
4292098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.119
100+
€0.092
500+
€0.087
2500+
€0.081
5000+
€0.077
More Pricing...
Min: 10 / Mult: 10
50mA
-
TCM-T Series
-
-
-
-
-
0.45mm
0.3mm
-
0.23mm
-
4354186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.630
50+
€0.612
250+
€0.594
500+
€0.577
1000+
€0.559
More Pricing...
Min: 5 / Mult: 5
200mA
51µH
ACT Series
1kohm
-
-
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
1848207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.190
10+
€2.970
50+
€2.680
200+
€2.330
400+
€2.230
More Pricing...
Min: 1 / Mult: 1
2A
250µH
WE-SL5 Series
970ohm
-
10mm x 8.7mm x 6.5mm
-
-
10mm
8.7mm
-
6.5mm
-
1848955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.030
50+
€0.898
250+
€0.836
500+
€0.819
1000+
€0.731
More Pricing...
Min: 5 / Mult: 5
320mA
0.092µH
WE-CNSW Series
67ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1848216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.980
50+
€2.570
100+
€2.480
250+
€2.410
500+
€2.270
More Pricing...
Min: 1 / Mult: 1
3.5A
9µH
WE-SL5 Series
800ohm
-
9.5mm x 8.3mm x 5.3mm
-
-
9.5mm
8.3mm
-
5.3mm
-
1636271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.250
50+
€2.010
100+
€1.940
250+
€1.890
500+
€1.840
More Pricing...
Min: 1 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2249869

RoHS

Date/Lot Code

Each
1+
€1.720
10+
€1.640
50+
€1.530
100+
€1.420
200+
€1.280
More Pricing...
Min: 1 / Mult: 1
450mA
11µH
WE-CNSW Series
5kohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
2215828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.992
50+
€0.708
250+
€0.618
500+
€0.583
1000+
€0.549
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACT Series
5.8kohm
-
-
-
-
4.5mm
3.2mm
-
3mm
-
1848205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.990
10+
€2.700
50+
€2.560
200+
€2.290
400+
€2.200
More Pricing...
Min: 1 / Mult: 1
2.5A
120µH
WE-SL5 Series
460ohm
-
10mm x 8.7mm x 6.5mm
-
-
10mm
8.7mm
-
6.5mm
-
1636265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.420
10+
€3.170
50+
€2.870
100+
€2.670
200+
€2.490
More Pricing...
Min: 1 / Mult: 1
400mA
51µH
WE-SLM Series
2.5kohm
-
-
-
-
6mm
3.3mm
-
3.3mm
-
1636473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.820
50+
€0.764
250+
€0.744
500+
€0.731
1000+
€0.589
More Pricing...
Min: 5 / Mult: 5
280mA
0.478µH
WE-CNSW Series
370ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
1-25 of 1980 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account