ex VAT

DR331 Series SMD Common Mode Chokes / Filters:

1,990 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1848218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.850
50+
€3.440
100+
€3.310
250+
€3.270
500+
€2.990
More Pricing...
Min: 1 / Mult: 1
300mA
47µH
WE-SL1 Series
300ohm
-
6.5mm x 3.6mm x 1.65mm
-
-
6.5mm
3.6mm
-
1.65mm
-
2836796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.150
50+
€0.914
250+
€0.658
500+
€0.530
1000+
€0.499
Min: 5 / Mult: 5
500mA
140nH
0805USBN Series
1.61kohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
2836796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.914
250+
€0.658
500+
€0.530
1000+
€0.499
Min: 100 / Mult: 5
500mA
140nH
0805USBN Series
1.61kohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
1848218RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.310
250+
€3.270
500+
€2.990
1000+
€2.760
Min: 100 / Mult: 1
300mA
47µH
WE-SL1 Series
300ohm
-
-
-
-
6.5mm
3.6mm
-
1.65mm
-
3648671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€2.350
Min: 100 / Mult: 1
500mA
35µH
PTRF Series
814ohm
-
7.8mm x 5.5mm x 3.5mm
-
-
7.8mm
5.5mm
-
3.5mm
-
3678491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0904
100+
€0.0743
500+
€0.0647
2500+
€0.0525
7500+
€0.0473
More Pricing...
Min: 10 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
-
-
-
0.65mm
0.5mm
-
0.3mm
-
3651768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.294
50+
€0.217
100+
€0.198
250+
€0.179
500+
€0.165
More Pricing...
Min: 1 / Mult: 1
1.5A
-
VFS Series
188ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3678491RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0647
2500+
€0.0525
7500+
€0.0473
15000+
€0.0446
Min: 500 / Mult: 10
100mA
-
DLM0QS Series
65ohm
-
-
-
-
0.65mm
0.5mm
-
0.3mm
-
3648671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.930
10+
€2.350
Min: 1 / Mult: 1
500mA
35µH
PTRF Series
814ohm
-
7.8mm x 5.5mm x 3.5mm
-
-
7.8mm
5.5mm
-
3.5mm
-
3651768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.198
250+
€0.179
500+
€0.165
1500+
€0.151
Min: 100 / Mult: 1
1.5A
-
VFS Series
188ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
4292097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.116
100+
€0.0952
500+
€0.0834
2500+
€0.0721
5000+
€0.068
More Pricing...
Min: 10 / Mult: 10
35mA
-
TCM-T Series
-
-
-
-
-
0.45mm
0.3mm
-
0.23mm
-
4292098RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.136
100+
€0.112
500+
€0.0981
2500+
€0.078
5000+
€0.0736
Min: 1 / Mult: 1
50mA
-
TCM-T Series
-
-
-
-
-
0.45mm
0.3mm
-
0.23mm
-
4292097RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.116
100+
€0.0952
500+
€0.0834
2500+
€0.0721
5000+
€0.068
More Pricing...
Min: 1 / Mult: 1
35mA
-
TCM-T Series
-
-
-
-
-
0.45mm
0.3mm
-
0.23mm
-
4354186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.569
250+
€0.564
500+
€0.558
1000+
€0.553
2500+
€0.547
Min: 100 / Mult: 5
200mA
51µH
ACT Series
1kohm
-
-
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
4292098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.136
100+
€0.112
500+
€0.0981
2500+
€0.078
5000+
€0.0736
Min: 10 / Mult: 10
50mA
-
TCM-T Series
-
-
-
-
-
0.45mm
0.3mm
-
0.23mm
-
4354186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.788
50+
€0.569
250+
€0.564
500+
€0.558
1000+
€0.553
More Pricing...
Min: 5 / Mult: 5
200mA
51µH
ACT Series
1kohm
-
-
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
1636275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.460
50+
€2.190
100+
€2.150
250+
€1.890
500+
€1.760
More Pricing...
Min: 1 / Mult: 1
800mA
1mH
WE-SL2 Series
6kohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.120
50+
€1.010
250+
€0.949
500+
€0.915
1000+
€0.752
More Pricing...
Min: 5 / Mult: 5
200mA
2.578µH
WE-CNSW Series
2.2kohm
-
-
-
-
3.2mm
1.6mm
-
1.8mm
AEC-Q200
2082591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.410
10+
€3.170
50+
€2.760
100+
€2.560
200+
€2.390
More Pricing...
Min: 1 / Mult: 1
400mA
470µH
WE-SLM Series
2.2kohm
-
5mm x 3.3mm x 3.3mm
-
-
5mm
3.3mm
-
3.3mm
-
2112779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.620
10+
€1.330
50+
€1.160
100+
€1.100
200+
€1.080
Min: 1 / Mult: 1
6A
-
ACM Series
1kohm
-
-
-
-
12mm
11mm
-
6mm
-
1848207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.870
10+
€2.660
50+
€2.400
200+
€2.290
400+
€2.130
More Pricing...
Min: 1 / Mult: 1
2A
250µH
WE-SL5 Series
970ohm
-
10mm x 8.7mm x 6.5mm
-
-
10mm
8.7mm
-
6.5mm
-
1848955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.390
50+
€1.230
250+
€1.140
500+
€1.020
1000+
€0.838
More Pricing...
Min: 5 / Mult: 5
320mA
0.092µH
WE-CNSW Series
67ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1848216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.070
50+
€2.570
100+
€2.490
250+
€2.470
500+
€2.260
More Pricing...
Min: 1 / Mult: 1
3.5A
9µH
WE-SL5 Series
800ohm
-
9.5mm x 8.3mm x 5.3mm
-
-
9.5mm
8.3mm
-
5.3mm
-
1636271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.500
50+
€2.220
100+
€2.150
250+
€1.940
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2249869

RoHS

Date/Lot Code

Each
1+
€1.540
10+
€1.470
50+
€1.370
100+
€1.280
200+
€1.160
More Pricing...
Min: 1 / Mult: 1
450mA
11µH
WE-CNSW Series
5kohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
1-25 of 1990 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account