ex VAT

CM3440 Series Radial Leaded Common Mode Chokes / Filters:

2,447 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Rated Current
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3264942

RoHS

Date/Lot Code

SCHAFFNER - TE CONNECTIVITY
Each
1+
€1.210
10+
€1.000
50+
€0.869
100+
€0.754
200+
€0.739
Min: 1 / Mult: 1
15mH
400mA
-
RC Series
-
-
-
-
2364237

RoHS

Each
1+
€1.040
10+
€0.694
100+
€0.562
500+
€0.445
1000+
€0.416
More Pricing...
Min: 1 / Mult: 1
600µH
2A
-
SC-G Series
-
-
-
-
1187664

RoHS

Each
1+
€5.070
5+
€4.710
10+
€4.300
20+
€4.040
40+
€3.810
More Pricing...
Min: 1 / Mult: 1
18mH
1A
-
CMV Series
-
-
-
-
2949471

RoHS

Each
1+
€3.350
10+
€2.760
60+
€2.460
Min: 1 / Mult: 1
26µH
2A
-
SN-JB Series
-
-
-
-
3290858

RoHS

Each
1+
€1.120
10+
€0.885
50+
€0.834
Min: 1 / Mult: 1
17.99µH
2.5A
-
SU-9HD Series
-
-
-
-
2860708

RoHS

Date/Lot Code

Each
1+
€2.120
10+
€1.920
60+
€1.780
120+
€1.550
Min: 1 / Mult: 1
16.4mH
1.5A
-
SSHB21H Series
-
-
-
-
2949432

RoHS

Each
1+
€1.140
10+
€0.884
50+
€0.807
Min: 1 / Mult: 1
2.5µH
3A
-
SN Series
-
-
-
-
2949456

RoHS

Each
1+
€3.580
10+
€2.770
50+
€2.410
Min: 1 / Mult: 1
40µH
3A
-
SN-J Series
-
-
-
-
2949393

RoHS

Each
1+
€1.810
10+
€1.500
Min: 1 / Mult: 1
47.5mH
800mA
-
SSR21NVS-M Series
-
-
-
-
3290799

RoHS

Each
1+
€2.580
10+
€2.020
50+
€1.740
Min: 1 / Mult: 1
17.9mH
700mA
-
SS21V
-
-
-
-
3365715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.757
50+
€0.615
100+
€0.572
500+
€0.529
1000+
€0.494
Min: 10 / Mult: 10
60µH
500mA
-
SBT Series
-
-
-
-
2364386

RoHS

Each
1+
€0.950
10+
€0.858
50+
€0.800
100+
€0.746
500+
€0.660
More Pricing...
Min: 1 / Mult: 1
40µH
700mA
-
SU-9VD Series
-
-
-
-
2458147

RoHS

Each
1+
€4.810
5+
€3.750
10+
€2.960
20+
€2.320
40+
€1.970
Min: 1 / Mult: 1
130µH
1.6A
-
BU10 Series
-
-
-
-
2860726

RoHS

Each
1+
€1.810
10+
€1.640
Min: 1 / Mult: 1
135mH
300mA
-
SSHB21HS Series
-
-
-
-
2860735

RoHS

Each
1+
€1.800
10+
€1.630
Min: 1 / Mult: 1
9.5mH
1.8A
-
SSHB21HS Series
-
-
-
-
3011692

RoHS

Each
1+
€4.510
30+
€3.240
Min: 1 / Mult: 1
1.5mH
10A
-
SCR22 Series
-
-
-
-
2949332

RoHS

Each
1+
€2.300
10+
€1.930
60+
€1.800
Min: 1 / Mult: 1
40.5mH
700mA
-
SSR21NH Series
-
-
-
-
2364390

RoHS

Date/Lot Code

Each
1+
€0.753
10+
€0.686
50+
€0.639
100+
€0.596
Min: 1 / Mult: 1
1.5mH
700mA
-
SU-9VF Series
-
-
-
-
2949506

RoHS

Date/Lot Code

Each
1+
€1.410
10+
€1.160
50+
€1.020
100+
€0.885
Min: 1 / Mult: 1
12µH
4A
-
SHO Series
-
-
-
-
2949480

RoHS

Each
1+
€3.370
10+
€2.720
80+
€2.280
Min: 1 / Mult: 1
46µH
2A
-
SN-P2 Series
-
-
-
-
2949437

RoHS

Each
1+
€2.320
10+
€1.900
50+
€1.570
100+
€1.440
Min: 1 / Mult: 1
4µH
5A
-
SN Series
-
-
-
-
2860693

RoHS

Each
1+
€1.960
10+
€1.730
Min: 1 / Mult: 1
18.4mH
1A
-
SSHB21H Series
-
-
-
-
3365711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.899
50+
€0.729
100+
€0.653
500+
€0.577
Min: 10 / Mult: 10
10µH
500mA
-
SBT Series
-
-
-
-
3365739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.560
10+
€2.180
50+
€2.010
100+
€1.380
500+
€1.270
Min: 1 / Mult: 1
6µH
1.5A
-
SNT Series
-
-
-
-
3290663

RoHS

Date/Lot Code

Each
1+
€4.940
10+
€4.060
50+
€3.540
100+
€3.340
Min: 1 / Mult: 1
2mH
10A
-
SC Series
-
-
-
-
1-25 of 2447 items
of 98 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account