ex VAT

Radial Leaded Common Mode Chokes / Filters:

2,845 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Rated Current
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3807279

RoHS

Each
1+
€9.240
Min: 1 / Mult: 1
1.23mH
15A
-
SCR-XV Series
-
-
-
-
3807189

RoHS

Each
1+
€5.620
30+
€4.390
Min: 1 / Mult: 1
93µH
19A
-
SCT-XV Series
-
-
-
-
3807276

RoHS

Date/Lot Code

Each
1+
€9.320
Min: 1 / Mult: 1
2.1mH
11A
-
SCR-XV Series
-
-
-
-
3807224

RoHS

Each
1+
€10.360
30+
€8.150
Min: 1 / Mult: 1
4.33mH
6A
-
SCT-XV Series
-
-
-
-
3807231

RoHS

Each
1+
€10.270
Min: 1 / Mult: 1
960µH
12A
-
SCT-XV Series
-
-
-
-
3807187

RoHS

Each
1+
€6.150
30+
€4.790
Min: 1 / Mult: 1
180µH
12A
-
SCT-XV Series
-
-
-
-
3807251

RoHS

Each
1+
€12.190
Min: 1 / Mult: 1
400µH
20A
-
SCT-XV Series
-
-
-
-
3807306

RoHS

Each
1+
€9.890
30+
€7.790
Min: 1 / Mult: 1
4.15mH
8A
-
SCR-XV Series
-
-
-
-
3807269

RoHS

Each
1+
€5.380
Min: 1 / Mult: 1
160µH
19A
-
SCR-XV Series
-
-
-
-
3807195

RoHS

Date/Lot Code

Each
1+
€10.130
35+
€7.480
70+
€7.210
105+
€6.940
Min: 1 / Mult: 1
2.05mH
10A
-
SCT-XV Series
-
-
-
-
3807325

RoHS

Each
1+
€9.890
20+
€7.790
Min: 1 / Mult: 1
2.95mH
9A
-
SCR-XV Series
-
-
-
-
3807210

RoHS

Each
1+
€9.540
Min: 1 / Mult: 1
2.6mH
8A
-
SCT-XV Series
-
-
-
-
3807287

RoHS

Each
1+
€9.240
Min: 1 / Mult: 1
8.9mH
5A
-
SCR-XV Series
-
-
-
-
3807212

RoHS

Each
1+
€11.740
Min: 1 / Mult: 1
1.35mH
11A
-
SCT-XV Series
-
-
-
-
3807298

RoHS

Each
1+
€9.320
Min: 1 / Mult: 1
600µH
22A
-
SCR-XV Series
-
-
-
-
3807256

RoHS

Each
1+
€10.270
Min: 1 / Mult: 1
83µH
30A
-
SCT-XV Series
-
-
-
-
3796511

RoHS

Each
1+
€20.720
3+
€19.040
5+
€17.360
10+
€15.680
20+
€15.370
Min: 1 / Mult: 1
1.8mH
25A
-
DKIV-1 Series
-
-
-
-
3807249

RoHS

Each
1+
€10.000
20+
€8.360
60+
€7.850
Min: 1 / Mult: 1
560µH
18A
-
SCT-XV Series
-
-
-
-
3807199

RoHS

Each
1+
€9.710
35+
€7.170
Min: 1 / Mult: 1
800µH
15A
-
SCT-XV Series
-
-
-
-
3807239

RoHS

Each
1+
€10.090
Min: 1 / Mult: 1
83µH
30A
-
SCT-XV Series
-
-
-
-
3807260

RoHS

Each
1+
€6.480
Min: 1 / Mult: 1
220µH
15A
-
SCR-XV Series
-
-
-
-
3807242

RoHS

Each
1+
€10.270
Min: 1 / Mult: 1
4.33mH
6A
-
SCT-XV Series
-
-
-
-
3807192

RoHS

Each
1+
€9.710
Min: 1 / Mult: 1
5.86mH
5A
-
SCT-XV Series
-
-
-
-
3807299

RoHS

Each
1+
€9.320
Min: 1 / Mult: 1
440µH
24A
-
SCR-XV Series
-
-
-
-
3807182

RoHS

Each
1+
€5.620
Min: 1 / Mult: 1
60µH
22A
-
SCT-XV Series
-
-
-
-
201-225 of 2845 items
of 114 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account