0
0 Items€0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3551448RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.663
250+
€0.530
500+
€0.500
1000+
€0.457
Min: 100 / Mult: 5
2220 [5550 Metric]
170ohm
-
4A
WE-MPSA Series
-
-
0.015ohm
-
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
3605001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.140
250+
€0.0901
1000+
€0.0723
5000+
€0.0408
10000+
€0.040
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
-
6A
HI Series
-
-
0.007ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3650644RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0616
2500+
€0.0474
7500+
€0.0444
15000+
€0.0413
Min: 500 / Mult: 10
0201 [0603 Metric]
22ohm
-
1.9A
MPZ-H Series
-
-
0.036ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0304
500+
€0.0265
2500+
€0.0226
7500+
€0.0173
Min: 100 / Mult: 10
0201 [0603 Metric]
1.2kohm
-
100mA
EMIFIL BLM03HG Series
-
-
3.5ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3288267RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
€0.065
2500+
€0.0483
7500+
€0.0453
Min: 500 / Mult: 10
0201 [0603 Metric]
56ohm
-
150mA
MMZ-E Series
-
-
1.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3605011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0887
1000+
€0.0761
5000+
€0.0687
15000+
€0.0626
30000+
€0.0587
Min: 500 / Mult: 10
0402 [1005 Metric]
120ohm
-
1.5A
MI Series
-
-
0.095ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
3650646RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0622
2500+
€0.0478
7500+
€0.0449
Min: 500 / Mult: 10
0201 [0603 Metric]
33ohm
-
1.6A
MPZ-H Series
-
-
0.05ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.100
100+
€0.0876
500+
€0.0666
2500+
€0.0508
7500+
€0.0411
Min: 10 / Mult: 10
1005 [0402 Metric]
-
-
200mA
BLF02RD Series
-
-
0.9ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3678444RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€0.0299
500+
€0.0261
2500+
€0.0222
7500+
€0.017
Min: 100 / Mult: 10
0201 [0603 Metric]
400ohm
-
125mA
EMIFIL BLM03HB Series
-
-
2.8ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3652398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.146
100+
€0.120
500+
€0.103
1000+
€0.0877
2000+
€0.0787
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
-
2.6A
EMIFIL BLM18KN Series
-
-
0.01ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3650602RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0362
2500+
€0.0276
7500+
€0.0254
Min: 500 / Mult: 10
0201 [0603 Metric]
120ohm
-
200mA
MMZ Series
-
-
0.45ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288255RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€0.148
500+
€0.111
2500+
€0.0731
7500+
€0.071
15000+
€0.0696
Min: 100 / Mult: 10
0201 [0603 Metric]
1kohm
-
130mA
MMZ-E Series
-
-
2.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650608RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0658
2500+
€0.0482
5000+
€0.0395
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
-
250mA
MMZ-E Series
-
-
1.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3288266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.146
100+
€0.116
500+
€0.0949
2500+
€0.0739
7500+
€0.071
Min: 10 / Mult: 10
0201 [0603 Metric]
47ohm
-
200mA
MMZ-E Series
-
-
0.76ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3551435RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.312
250+
€0.287
500+
€0.272
Min: 100 / Mult: 1
1812 [4532 Metric]
120ohm
-
3A
WE-CBA Series
-
-
0.04ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
3648232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0507
100+
€0.0428
500+
€0.0401
1000+
€0.0322
2000+
€0.0305
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
-
1.8A
MPZ Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3650605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0566
100+
€0.0437
500+
€0.0388
2500+
€0.0324
7500+
€0.0318
Min: 10 / Mult: 10
0201 [0603 Metric]
470ohm
-
310mA
MMZ-H Series
-
-
0.65ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0628
100+
€0.0299
500+
€0.0261
2500+
€0.0222
7500+
€0.017
Min: 10 / Mult: 10
0201 [0603 Metric]
400ohm
-
125mA
EMIFIL BLM03HB Series
-
-
2.8ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3352570

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0099
Min: 10000 / Mult: 10000
0402 [1005 Metric]
10ohm
-
1.74A
EMIFIL BLM15AX Series
-
-
0.015ohm
-
± 5ohm
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3386402RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0757
2500+
€0.0535
5000+
€0.050
10000+
€0.049
Min: 500 / Mult: 10
0402 [1005 Metric]
60ohm
-
1A
MAF Series
-
-
0.21ohm
-
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3605011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.109
250+
€0.0887
1000+
€0.0761
5000+
€0.0687
15000+
€0.0626
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
-
1.5A
MI Series
-
-
0.095ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
3288266RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0949
2500+
€0.0739
7500+
€0.071
Min: 500 / Mult: 10
0201 [0603 Metric]
47ohm
-
200mA
MMZ-E Series
-
-
0.76ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3652398RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€0.120
500+
€0.103
1000+
€0.0877
2000+
€0.0787
4000+
€0.0696
Min: 100 / Mult: 10
0603 [1608 Metric]
30ohm
-
2.6A
EMIFIL BLM18KN Series
-
-
0.01ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3650646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0773
100+
€0.0704
500+
€0.0622
2500+
€0.0478
7500+
€0.0449
Min: 10 / Mult: 10
0201 [0603 Metric]
33ohm
-
1.6A
MPZ-H Series
-
-
0.05ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3605003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0546
2500+
€0.043
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
-
300mA
HZ Series
-
-
0.7ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
26-50 of 4959 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account