0
0 Items€0.00
ex VAT
ex VAT

1206USB Series SMD Common Mode Chokes / Filters:

1,919 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
DC Resistance Max
Impedance
Inductor Case / Package
Common Mode Filter Case
Product Length
Self Resonant Frequency Min
Inductor Case Style
Product Width
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2836796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.010
50+
€0.777
250+
€0.559
500+
€0.548
1000+
€0.537
Min: 5 / Mult: 5
500mA
140nH
0805USBN Series
-
1.61kohm
-
-
2.2mm
-
-
1.4mm
0.93mm
-
2836796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.777
250+
€0.559
500+
€0.548
1000+
€0.537
Min: 100 / Mult: 5
500mA
140nH
0805USBN Series
-
1.61kohm
-
-
2.2mm
-
-
1.4mm
0.93mm
-
2493830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.533
50+
€0.384
250+
€0.315
500+
€0.290
1000+
€0.259
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
-
160ohm
-
-
3.2mm
-
-
1.6mm
2mm
AEC-Q200
3499896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.660
10+
€3.330
25+
€2.580
Min: 1 / Mult: 1
600mA
2.2mH
DFT7160 Series
-
6.66kohm
-
7.5mm x 5.6mm x 4.9mm
7.5mm
-
-
5.6mm
4.9mm
-
3407553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.458
50+
€0.366
250+
€0.279
500+
€0.272
1000+
€0.264
More Pricing...
Min: 5 / Mult: 5
300mA
900nH
ACM-H Series
-
380ohm
-
2mm x 1.2mm x 1.2mm
2mm
-
-
1.2mm
1.2mm
-
3228017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.215
100+
€0.153
500+
€0.147
2500+
€0.0911
5000+
€0.0849
More Pricing...
Min: 10 / Mult: 10
100mA
-
NFG Series
-
25ohm
0302 [0806 Metric]
0302 [0806 Metric]
0.9mm
-
-
0.68mm
0.4mm
-
2493830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.384
250+
€0.315
500+
€0.290
1000+
€0.259
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
-
160ohm
-
-
3.2mm
-
-
1.6mm
2mm
AEC-Q200
3651774RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.225
250+
€0.180
500+
€0.179
Min: 100 / Mult: 1
5.1A
-
VFS Series
-
145ohm
-
6mm x 6mm x 4.5mm
6mm
-
-
6mm
4.5mm
-
3651774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.410
50+
€0.271
100+
€0.225
250+
€0.180
500+
€0.179
Min: 1 / Mult: 1
5.1A
-
VFS Series
-
145ohm
-
6mm x 6mm x 4.5mm
6mm
-
-
6mm
4.5mm
-
3651768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.245
50+
€0.218
100+
€0.191
250+
€0.176
500+
€0.161
More Pricing...
Min: 1 / Mult: 1
1.5A
-
VFS Series
-
188ohm
-
6mm x 6mm x 4.5mm
6mm
-
-
6mm
4.5mm
-
3651766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.317
50+
€0.240
100+
€0.225
250+
€0.180
500+
€0.171
Min: 1 / Mult: 1
2.9A
-
VFS Series
-
450ohm
-
5mm x 5mm x 4.5mm
5mm
-
-
5mm
4.5mm
-
3437236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.441
250+
€0.429
500+
€0.408
1000+
€0.383
Min: 100 / Mult: 1
70mA
200µH
ACE1V3225 Series
-
-
1210 [3225 Metric]
1210 [3225 Metric]
3.2mm
-
-
2.5mm
2.5mm
AEC-Q200
3437236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.655
50+
€0.452
100+
€0.441
250+
€0.429
500+
€0.408
More Pricing...
Min: 1 / Mult: 1
70mA
200µH
ACE1V3225 Series
-
-
1210 [3225 Metric]
1210 [3225 Metric]
3.2mm
-
-
2.5mm
2.5mm
AEC-Q200
3499896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
€2.580
Min: 100 / Mult: 1
600mA
2.2mH
DFT7160 Series
-
6.66kohm
-
7.5mm x 5.6mm x 4.9mm
7.5mm
-
-
5.6mm
4.9mm
-
3651768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.191
250+
€0.176
500+
€0.161
1500+
€0.146
Min: 100 / Mult: 1
1.5A
-
VFS Series
-
188ohm
-
6mm x 6mm x 4.5mm
6mm
-
-
6mm
4.5mm
-
3228017RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€0.153
500+
€0.147
2500+
€0.0911
5000+
€0.0849
10000+
€0.0779
Min: 100 / Mult: 10
100mA
-
NFG Series
-
25ohm
0302 [0806 Metric]
0302 [0806 Metric]
0.9mm
-
-
0.68mm
0.4mm
-
3651766RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.225
250+
€0.180
500+
€0.171
Min: 100 / Mult: 1
2.9A
-
VFS Series
-
450ohm
-
5mm x 5mm x 4.5mm
5mm
-
-
5mm
4.5mm
-
3407553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.366
250+
€0.279
500+
€0.272
1000+
€0.264
2000+
€0.257
Min: 100 / Mult: 5
300mA
900nH
ACM-H Series
-
380ohm
-
2mm x 1.2mm x 1.2mm
2mm
-
-
1.2mm
1.2mm
-
3941514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.070
5+
€3.820
10+
€3.330
25+
€3.150
Min: 1 / Mult: 1
5.6A
768µH
B82721S0 Series
-
-
-
19.3mm x 17.02mm x 10.1mm
19.3mm
-
-
17.02mm
10.1mm
-
3994322RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.800
200+
€2.670
500+
€2.420
Min: 100 / Mult: 1
350mA
100µH
ACMS-Q6527E Series
-
-
-
-
6.5mm
-
-
4.5mm
2.7mm
AEC-Q200
4034601RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.480
200+
€1.390
Min: 100 / Mult: 1
3A
-
ACMP-4528 Series
-
90ohm
-
-
4.5mm
-
-
3.2mm
2.8mm
-
3994318RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.915
200+
€0.859
500+
€0.798
Min: 100 / Mult: 1
200mA
100µH
ACMS-Q4528 Series
-
5.8kohm
-
4.5mm x 3.2mm x 2.8mm
4.5mm
-
-
3.2mm
2.8mm
AEC-Q200
3994318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.350
10+
€1.260
50+
€1.050
100+
€0.915
200+
€0.859
More Pricing...
Min: 1 / Mult: 1
200mA
100µH
ACMS-Q4528 Series
-
5.8kohm
-
4.5mm x 3.2mm x 2.8mm
4.5mm
-
-
3.2mm
2.8mm
AEC-Q200
3994322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.390
10+
€3.590
50+
€3.480
100+
€2.800
200+
€2.670
More Pricing...
Min: 1 / Mult: 1
350mA
100µH
ACMS-Q6527E Series
-
-
-
-
6.5mm
-
-
4.5mm
2.7mm
AEC-Q200
4034596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.796
50+
€0.651
250+
€0.587
500+
€0.507
1000+
€0.470
Min: 5 / Mult: 5
1A
-
ACMP-3225 Series
-
90ohm
-
3.2mm x 2.5mm x 2.2mm
3.2mm
-
-
2.5mm
2.2mm
-
1-25 of 1919 items
of 77 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account