0
0 Items€0.00
ex VAT
ex VAT

Radial Leaded Common Mode Chokes / Filters:

2,416 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Rated Current
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3290547

RoHS

Date/Lot Code

Each
1+
€3.180
10+
€2.560
80+
€2.140
160+
€1.850
Min: 1 / Mult: 1
3mH
3A
-
SC-J Series
-
-
-
-
2860734

RoHS

Each
1+
€2.350
10+
€1.960
Min: 1 / Mult: 1
13mH
1.5A
-
SSHB21HS Series
-
-
-
-
2860688

RoHS

Each
1+
€2.230
10+
€2.090
Min: 1 / Mult: 1
61mH
400mA
-
SSHB21H Series
-
-
-
-
2696060

RoHS

Date/Lot Code

Each
1+
€13.380
10+
€13.320
20+
€13.250
Min: 1 / Mult: 1
700µH
21.5A
-
WE-CMB HV Series
-
-
-
-
3290763

RoHS

Each
1+
€22.010
5+
€20.600
12+
€17.260
Min: 1 / Mult: 1
2.8mH
40A
-
SCF Three Phase Series
-
-
-
-
3290859

RoHS

Each
1+
€0.982
10+
€0.836
50+
€0.715
100+
€0.607
Min: 1 / Mult: 1
5.95µH
4A
-
SU-9HD Series
-
-
-
-
2949456

RoHS

Each
1+
€3.580
10+
€2.770
50+
€2.410
Min: 1 / Mult: 1
40µH
3A
-
SN-J Series
-
-
-
-
2949432

RoHS

Each
1+
€1.090
10+
€0.867
50+
€0.783
Min: 1 / Mult: 1
2.5µH
3A
-
SN Series
-
-
-
-
2949319

RoHS

Each
1+
€2.710
10+
€2.230
90+
€1.700
Min: 1 / Mult: 1
79.5mH
500mA
-
SSR21NV Series
-
-
-
-
2949501

RoHS

Date/Lot Code

Each
1+
€2.510
10+
€2.140
50+
€1.800
100+
€1.560
Min: 1 / Mult: 1
7.5µH
3A
-
SH Series
-
-
-
-
2949423

RoHS

Date/Lot Code

Each
1+
€1.680
10+
€1.430
50+
€1.310
100+
€0.929
500+
€0.825
More Pricing...
Min: 1 / Mult: 1
25µH
2A
-
SN Series
-
-
-
-
2949418

RoHS

Each
1+
€1.590
10+
€1.230
50+
€1.140
100+
€0.893
Min: 1 / Mult: 1
20µH
500mA
-
SN Series
-
-
-
-
3365709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.684
50+
€0.645
100+
€0.605
500+
€0.507
1000+
€0.487
More Pricing...
Min: 10 / Mult: 10
8µH
500mA
-
SBT Series
-
-
-
-
3290588

RoHS

Each
1+
€2.130
10+
€1.860
60+
€1.540
Min: 1 / Mult: 1
6.5µH
5A
-
SC-D Series
-
-
-
-
3290590

RoHS

Each
1+
€2.310
10+
€2.030
60+
€1.680
Min: 1 / Mult: 1
30µH
5A
-
SC-D-J Series
-
-
-
-
3290799

RoHS

Each
1+
€2.240
10+
€1.620
50+
€1.500
Min: 1 / Mult: 1
17.9mH
700mA
-
SS21V
-
-
-
-
3290783

RoHS

Each
1+
€17.770
Min: 1 / Mult: 1
1.6mH
35A
-
SCR47 Series
-
-
-
-
3290618

RoHS

Each
1+
€3.380
30+
€2.540
60+
€2.300
120+
€2.120
Min: 1 / Mult: 1
2.76mH
7A
-
SC-JH Series
-
-
-
-
3290522

RoHS

Date/Lot Code

Each
1+
€2.870
10+
€2.360
50+
€2.100
200+
€1.970
600+
€1.740
More Pricing...
Min: 1 / Mult: 1
700µH
1A
-
SC Three Phase Series
-
-
-
-
3365715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.859
50+
€0.700
100+
€0.625
500+
€0.502
1000+
€0.492
Min: 10 / Mult: 10
60µH
500mA
-
SBT Series
-
-
-
-
3290535

RoHS

Each
1+
€3.280
Min: 1 / Mult: 1
12mH
2A
-
SC-J Series
-
-
-
-
3290730

RoHS

Each
1+
€4.090
Min: 1 / Mult: 1
9.45mH
4.3A
-
SC Series
-
-
-
-
3290743

RoHS

Each
1+
€13.740
Min: 1 / Mult: 1
1.2mH
30A
-
SC-JH Series
-
-
-
-
3290652

RoHS

Date/Lot Code

Each
1+
€3.360
10+
€2.760
50+
€2.410
100+
€2.360
Min: 1 / Mult: 1
1.4mH
10A
-
SC-J Series
-
-
-
-
2364386

RoHS

Each
10+
€0.520
50+
€0.468
100+
€0.426
500+
€0.301
Min: 10 / Mult: 10
40µH
700mA
-
SU-9VD Series
-
-
-
-
26-50 of 2416 items
of 97 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account