ex VAT

Fixed Precision Resistor Networks:

196 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1203384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.930
10+
€6.430
50+
€5.530
100+
€4.770
200+
€4.260
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203392RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€2.700
20+
€2.650
Min: 10 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.300
10+
€5.150
50+
€4.430
100+
€3.810
200+
€3.380
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
20kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.430
10+
€4.320
50+
€3.750
100+
€3.350
200+
€3.140
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
1kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
2517433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€5.460
50+
€3.870
250+
€3.170
500+
€2.950
1000+
€2.890
More Pricing...
Min: 5 / Mult: 5
9.091kohm
MAX5490 Series
90.91kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
1549048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.990
250+
€1.780
500+
€1.660
1000+
€1.590
Min: 100 / Mult: 1
47kohm
ACAS Series
47kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
3755588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.420
50+
€0.720
100+
€0.649
250+
€0.567
500+
€0.520
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS AT Series
100kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
1572808RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€4.170
50+
€3.540
100+
€3.140
200+
€2.860
500+
€2.570
Min: 10 / Mult: 1
2kohm
MPMT Series
8kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203386RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.150
50+
€4.430
100+
€3.810
200+
€3.380
500+
€2.940
Min: 10 / Mult: 1
1kohm
MPMT Series
20kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.970
10+
€4.370
50+
€3.900
100+
€3.230
200+
€2.870
More Pricing...
Min: 1 / Mult: 1
50kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1549045RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.930
250+
€1.780
500+
€1.650
1000+
€1.530
Min: 100 / Mult: 1
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
3755588RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.649
250+
€0.567
500+
€0.520
1000+
€0.437
Min: 100 / Mult: 1
1kohm
ACAS AT Series
100kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
3547750RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.452
250+
€0.397
500+
€0.361
1000+
€0.293
Min: 100 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.5%
± 50ppm/K
-
3547750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.010
50+
€0.503
100+
€0.452
250+
€0.397
500+
€0.361
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.5%
± 50ppm/K
-
3755594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.650
10+
€3.030
20+
€2.970
Min: 1 / Mult: 1
50kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
1203387RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.390
200+
€2.950
500+
€2.610
Min: 100 / Mult: 1
1kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.210
10+
€4.510
50+
€4.000
100+
€3.270
200+
€2.960
More Pricing...
Min: 1 / Mult: 1
100kohm
MPMT Series
100kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203388RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.610
50+
€4.910
100+
€4.270
200+
€3.840
500+
€3.400
Min: 10 / Mult: 1
1kohm
MPMT Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.510
10+
€5.610
50+
€4.820
100+
€4.340
200+
€3.780
More Pricing...
Min: 1 / Mult: 1
500ohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1845239RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€5.590
20+
€4.740
Min: 10 / Mult: 1
400kohm
CDHV Series
0.1Gohm
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
-
± 1%
± 100ppm/°C
-
1572823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.840
50+
€3.470
100+
€3.110
250+
€2.780
500+
€2.540
More Pricing...
Min: 1 / Mult: 1
10kohm
MPT Series
10kohm
2Elements
Voltage Divider
SC-70
4Pins
75mW
± 0.1%
± 25ppm/°C
-
2481050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.360
10+
€3.470
25+
€3.120
50+
€2.960
100+
€2.790
More Pricing...
Min: 1 / Mult: 1
10kohm
AORN Series
-
4Elements
Isolated
NSOIC
8Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
2481057RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.770
300+
€2.480
Min: 100 / Mult: 1
10kohm
AORN Series
1kohm
4Elements
Voltage Divider
NSOIC
8Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
2517434RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€8.030
50+
€6.180
250+
€5.290
500+
€5.180
1000+
€5.080
More Pricing...
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
2987374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€7.130
50+
€5.170
250+
€4.500
500+
€4.410
1000+
€4.300
Min: 5 / Mult: 5
8.571kohm
MAX5491 Series
21.43kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.025%
± 35ppm/°C
-
26-50 of 196 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account