ex VAT

Current Sense SMD Resistors:

19,868 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Material
Resistor Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Voltage Rating
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2827218

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0893
Min: 4000 / Mult: 4000
0.035ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2828152RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.182
500+
€0.154
1000+
€0.137
2000+
€0.124
Min: 100 / Mult: 10
7000µohm
MCLRP Series
2512 [6432 Metric]
3W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2765083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.797
100+
€0.536
500+
€0.454
1000+
€0.362
2000+
€0.316
More Pricing...
Min: 10 / Mult: 10
0.01ohm
LRMA Series
1225 [3264 Metric]
3W
± 1%
-
-
Metal Alloy
± 100ppm/°C
3.2mm
6.4mm
-
0.9mm
-55°C
170°C
AEC-Q200
-
2828370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.186
100+
€0.0995
500+
€0.0838
1000+
€0.0745
2000+
€0.0675
Min: 10 / Mult: 10
0.012ohm
MCLRP Series
2512 [6432 Metric]
2W
± 5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
3766440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
50+
€0.788
100+
€0.726
250+
€0.606
500+
€0.559
Min: 1 / Mult: 1
0.027ohm
RWN Series
5020 [12750 Metric]
2.2W
± 1%
-
-
-
-
12mm
5mm
-
4.5mm
-55°C
200°C
-
-
1838627RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.283
500+
€0.264
1000+
€0.221
2500+
€0.201
5000+
€0.188
Min: 100 / Mult: 10
0.39ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
-
-
Thick Film
± 100ppm/°C
1.6mm
0.85mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
2483627RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.295
500+
€0.272
1000+
€0.227
2000+
€0.210
4000+
€0.206
Min: 100 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
-
0.58mm
-55°C
55°C
-
-
2827219

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0966
Min: 4000 / Mult: 4000
0.039ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2828348RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0995
500+
€0.0838
1000+
€0.0745
2000+
€0.0675
Min: 100 / Mult: 10
0.022ohm
MCLRP Series
2512 [6432 Metric]
3W
± 5%
-
-
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2828102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.119
100+
€0.0634
500+
€0.0536
1000+
€0.0476
2500+
€0.0431
Min: 10 / Mult: 10
0.012ohm
MCLRP Series
1206 [3216 Metric]
1W
± 5%
-
-
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
170°C
-
-
2828322RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0995
500+
€0.0838
1000+
€0.0745
2000+
€0.0675
Min: 100 / Mult: 10
0.022ohm
MCLRP Series
2512 [6432 Metric]
2W
± 5%
-
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
3254948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.286
100+
€0.194
500+
€0.182
1000+
€0.129
2500+
€0.127
Min: 10 / Mult: 10
0.016ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
-
-
Thick Film
0ppm/°C to +300ppm/°C
1.6mm
3.2mm
-
0.58mm
-55°C
155°C
AEC-Q200
-
2493026RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.122
500+
€0.101
1000+
€0.0868
2500+
€0.0788
5000+
€0.0725
Min: 100 / Mult: 10
0.05ohm
ERJ-3BW Series
0603 [1608 Metric]
330mW
± 1%
-
-
Thick Film
± 150ppm/°C
1.6mm
0.85mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
3542224

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.547
Min: 1000 / Mult: 1000
0.05ohm
SLN Series
4527 [11470 Metric]
7W
± 1%
-
-
Metal Plate
± 75ppm/°C
11.5mm
7mm
-
2.5mm
-65°C
180°C
AEC-Q200
-
3782023

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.171
Min: 5000 / Mult: 5000
0.27ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
-
Thick Film
± 100ppm/K
2.5mm
5mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
3782222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€1.270
100+
€0.954
500+
€0.719
1000+
€0.635
2000+
€0.592
Min: 10 / Mult: 10
0.01ohm
MFC Series
2512 [6432 Metric]
2W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.35mm
3.2mm
-
0.95mm
-55°C
155°C
AEC-Q200
-
2116375

RoHS

Date/Lot Code

Each
Packaging Options
10+
€0.0961
100+
€0.0537
500+
€0.0424
1000+
€0.0366
Min: 10 / Mult: 10
0.68ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 5%
-
-
Thick Film
± 200ppm/°C
1.02mm
0.5mm
-
0.32mm
-55°C
155°C
-
-
2353363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.488
100+
€0.314
500+
€0.262
1000+
€0.210
2500+
€0.205
Min: 10 / Mult: 10
0.47ohm
ERJ-C1 Series
2010 Wide
2W
± 1%
-
-
Thick Film
± 100ppm/°C
2.5mm
5mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
1838605RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.273
500+
€0.255
2500+
€0.195
5000+
€0.181
Min: 100 / Mult: 10
0.51ohm
RCWE Series
0402 [1005 Metric]
125mW
± 1%
-
-
Thick Film
± 100ppm/°C
1.02mm
0.5mm
-
0.35mm
-55°C
155°C
AEC-Q200
-
1838640RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.271
500+
€0.253
1000+
€0.212
2500+
€0.193
Min: 100 / Mult: 10
0.27ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
-
-
Thick Film
± 100ppm/°C
2.01mm
1.25mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
1892993RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0671
1000+
€0.0576
2500+
€0.0523
5000+
€0.0478
Min: 500 / Mult: 10
3ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 200ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
125°C
AEC-Q200
-
1838687RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.287
500+
€0.268
1000+
€0.224
2500+
€0.204
5000+
€0.190
Min: 100 / Mult: 10
0.68ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
2.5mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
2483615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.337
100+
€0.251
500+
€0.196
1000+
€0.181
Min: 10 / Mult: 10
0.082ohm
TLM Series
2512 [6432 Metric]
1W
± 5%
-
-
Metal Foil
± 100ppm/°C
6.3mm
3.15mm
-
0.55mm
-55°C
55°C
-
-
2483638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.346
100+
€0.297
500+
€0.274
1000+
€0.228
2000+
€0.211
Min: 10 / Mult: 10
0.075ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
-
0.55mm
-55°C
55°C
-
-
2483618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.382
100+
€0.305
500+
€0.270
1000+
€0.250
2000+
€0.216
Min: 10 / Mult: 10
0.011ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Foil
± 100ppm/°C
6.3mm
3.15mm
-
0.58mm
-55°C
55°C
-
-
76-100 of 19868 items
of 795 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account