ex VAT

Zero Ohm Resistors:

795 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Resistance Tolerance
Current Rating
Resistor Mounting
Resistor Type
Product Range
Product Length
Product Width
Product Height
Voltage Rating
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3495210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0077
100+
€0.0048
500+
€0.0038
2500+
€0.0028
5000+
€0.0027
Min: 10 / Mult: 10
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
AC Series
1.02mm
0.5mm
0.32mm
-
-55°C
155°C
-
3399646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0172
250+
€0.0115
1000+
€0.0097
5000+
€0.0067
10000+
€0.0057
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
-
2A
Surface Mount Device
-
CRG Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
3495296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0086
100+
€0.0057
500+
€0.0053
1000+
€0.0048
2500+
€0.0043
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
AC Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
3542526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.241
100+
€0.162
500+
€0.125
1000+
€0.113
2500+
€0.111
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Metal Plate
-
-
26A
Surface Mount Device
-
TLRZ Series
1.6mm
0.85mm
0.5mm
-
-65°C
170°C
-
3547075

RoHS

Date/Lot Code

Each
10+
€0.0968
100+
€0.0805
500+
€0.0709
1000+
€0.0652
2500+
€0.0637
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
Metal Film
600mW
-
5A
Through Hole
-
MBB Series
6.5mm
-
-
-
-55°C
155°C
-
3086471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.327
50+
€0.137
250+
€0.117
500+
€0.101
1000+
€0.086
More Pricing...
Min: 5 / Mult: 5
MELF 0207 [6123 Metric]
0ohm
Thin Film
1W
-
5A
Surface Mount Device
-
MMB Series
5.8mm
-
-
-
-55°C
125°C
-
1107393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.010
50+
€0.530
250+
€0.454
500+
€0.427
1000+
€0.411
More Pricing...
Min: 5 / Mult: 5
2512 [6432 Metric]
0ohm
Metal Strip
-
-
200A
Surface Mount Device
-
WSL_9 Series
6.35mm
3.18mm
0.635mm
-
-65°C
170°C
-
3264920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.585
50+
€0.283
250+
€0.221
500+
€0.201
1500+
€0.161
Min: 5 / Mult: 5
MELF 0102 [2211 Metric]
0ohm
Thin Film
200mW
-
2A
Surface Mount Device
-
MMU Series
2.2mm
-
-
-
-55°C
125°C
-
2059527RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0091
1000+
€0.0086
2500+
€0.0077
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
9235825RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0498
1000+
€0.045
2000+
€0.0441
Min: 500 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
-
2A
Surface Mount Device
-
RC_L Series
6.35mm
3.1mm
0.55mm
-
-55°C
155°C
-
1469739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0072
1000+
€0.0067
2500+
€0.0066
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
9333681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0093
1000+
€0.0079
2500+
€0.0041
5000+
€0.0034
25000+
€0.0026
More Pricing...
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
-
2mm
1.25mm
0.55mm
-
-55°C
155°C
-
3087414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.151
50+
€0.0754
250+
€0.0445
500+
€0.0388
1500+
€0.033
More Pricing...
Min: 5 / Mult: 5
MELF 0204 [3715 Metric]
0ohm
Metal Film
400mW
-
3A
Surface Mount Device
-
MMA Series
3.6mm
-
-
-
-55°C
155°C
-
1107346RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.552
500+
€0.435
1000+
€0.409
2000+
€0.377
4000+
€0.344
Min: 100 / Mult: 10
1206 [3216 Metric]
-
Metal Strip
-
-
65A
Surface Mount Device
-
WSL_9 Series
3.2mm
1.6mm
0.635mm
-
-65°C
170°C
-
2422106

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0291
Min: 5000 / Mult: 5000
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
2A
Surface Mount Device
-
WCR Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
2502491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0032
2500+
€0.0022
5000+
€0.0015
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
-
1A
Surface Mount Device
-
WR Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2502595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0214
100+
€0.019
500+
€0.0132
1000+
€0.009
2500+
€0.0068
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
-
2A
Surface Mount Device
-
WR Series
3.2mm
1.6mm
0.6mm
-
-55°C
155°C
-
2502664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0144
100+
€0.0125
500+
€0.0105
1000+
€0.0088
2500+
€0.0046
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
1.5A
Surface Mount Device
-
WR Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
2422066

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.008
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
1.5A
Surface Mount Device
-
WCR Series
2.01mm
1.25mm
0.55mm
-
-55°C
155°C
-
2614496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.249
50+
€0.105
250+
€0.0819
500+
€0.0646
1500+
€0.055
More Pricing...
Min: 5 / Mult: 5
MELF 0204 [3715 Metric]
-
Thin Film
250mW
-
3A
Surface Mount Device
-
OMM Series
3.6mm
-
-
-
-55°C
155°C
-
2797350

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0038
Min: 15000 / Mult: 15000
0201 [0603 Metric]
0ohm
Thick Film
50mW
-
500mA
Surface Mount Device
-
ERJ-1GN Series
0.6mm
0.3mm
0.23mm
-
-55°C
125°C
-
2799507

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.127
100+
€0.101
500+
€0.0881
1000+
€0.0785
2500+
€0.0747
Min: 10 / Mult: 10
1812 [4532 Metric]
-
Thick Film
750mW
-
2A
Surface Mount Device
-
ERJ-12 Series
4.5mm
3.2mm
0.6mm
-
-55°C
155°C
-
2692652

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0086
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
2A
Surface Mount Device
-
ERJ-6GE Series
2.01mm
1.25mm
0.6mm
-
-55°C
155°C
-
2797491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0335
100+
€0.0213
500+
€0.0211
1000+
€0.0182
2500+
€0.0168
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-U03 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2799610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0659
250+
€0.0473
1000+
€0.039
5000+
€0.0335
10000+
€0.0328
Min: 10 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31mW
-
500mA
Surface Mount Device
-
ERJ-XGN Series
0.4mm
0.2mm
0.13mm
-
-55°C
125°C
-
101-125 of 795 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account