ex VAT

Zero Ohm Resistors:

795 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Resistance Tolerance
Current Rating
Resistor Mounting
Resistor Type
Product Range
Product Length
Product Width
Product Height
Voltage Rating
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2616763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.766
50+
€0.380
250+
€0.298
500+
€0.271
1000+
€0.244
Min: 5 / Mult: 5
2512 [6432 Metric]
0ohm
Thick Film
1.5W
-
16A
Surface Mount Device
-
CRCW-HP e3 Series
6.3mm
3.15mm
0.6mm
-
-55°C
155°C
-
2421933

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0048
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
2A
Surface Mount Device
-
RC_L Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
2614413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0503
100+
€0.038
500+
€0.0342
2500+
€0.0224
5000+
€0.0214
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thin Film
100mW
-
630mA
Surface Mount Device
-
MCS Series
1.02mm
0.5mm
0.32mm
-
-55°C
155°C
-
2614403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.364
50+
€0.268
100+
€0.250
250+
€0.242
500+
€0.230
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
0ohm
Thin Film
600mW
-
5A
Through Hole
-
MBB Series
6.5mm
-
-
-
-55°C
155°C
-
2614468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0785
100+
€0.0603
500+
€0.051
1000+
€0.0437
2500+
€0.0378
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
0ohm
Thin Film
125mW
-
1A
Surface Mount Device
-
MCT Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2502392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0066
100+
€0.0062
500+
€0.0058
1000+
€0.0048
2500+
€0.0028
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
WR Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2476354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.332
100+
€0.264
500+
€0.257
1000+
€0.243
2000+
€0.228
More Pricing...
Min: 10 / Mult: 10
2512 [6432 Metric]
0ohm
Thick Film
3W
-
2.5A
Surface Mount Device
-
3522 Series
6.35mm
3.2mm
1.1mm
-
-55°C
155°C
-
2467553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0027
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
CR Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2447060

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0022
25000+
€0.0015
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
MCWR Series
1.6mm
0.8mm
0.45mm
-
-55°C
155°C
-
2497889

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0012
50000+
€0.001
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
WR Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2845981

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0024
25000+
€0.0018
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-
-
-
-
2747563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0098
100+
€0.0085
500+
€0.0071
1000+
€0.006
2500+
€0.0041
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
1.5A
Surface Mount Device
-
-
2mm
1.25mm
0.5mm
-
-55°C
155°C
-
2692041

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0021
50000+
€0.0014
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
MCMR Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2693558

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0029
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
3102703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.354
100+
€0.156
500+
€0.120
1000+
€0.0999
2500+
€0.0896
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Metal Alloy
-
-
31.6A
Surface Mount Device
-
-
2.01mm
1.25mm
0.58mm
-
-55°C
155°C
-
2695115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0152
100+
€0.0135
500+
€0.0094
1000+
€0.0064
2500+
€0.0049
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
2A
Surface Mount Device
-
-
3.1mm
1.6mm
0.6mm
-
-55°C
155°C
-
3102704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.440
100+
€0.194
500+
€0.124
1000+
€0.109
2500+
€0.0948
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Metal Alloy
-
-
50A
Surface Mount Device
-
-
3.2mm
1.6mm
0.5mm
-
-55°C
155°C
-
3102700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.264
100+
€0.095
500+
€0.0731
2500+
€0.0546
5000+
€0.0466
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Metal Alloy
-
-
20A
Surface Mount Device
-
-
1.02mm
0.5mm
0.25mm
-
-55°C
155°C
-
2692123

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0024
25000+
€0.0019
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
MCMR Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
3495165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0144
100+
€0.0096
500+
€0.0082
2500+
€0.0067
5000+
€0.0066
Min: 10 / Mult: 10
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
-
1A
Surface Mount Device
-
AA Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
3266307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0934
100+
€0.0575
500+
€0.0299
1000+
€0.0267
2500+
€0.023
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
500mW
-
10A
Surface Mount Device
-
-
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
3542525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.241
100+
€0.162
500+
€0.130
2500+
€0.119
5000+
€0.0977
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Metal Plate
-
-
10A
Surface Mount Device
-
TLRZ Series
1.02mm
0.5mm
0.4mm
-
-65°C
170°C
-
3213387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0259
100+
€0.023
500+
€0.0159
2500+
€0.0083
5000+
€0.0074
Min: 10 / Mult: 10
0402 [1005 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
-
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
3495374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0201
100+
€0.0144
500+
€0.0135
1000+
€0.0115
2500+
€0.0113
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
2A
Surface Mount Device
-
AC Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
3495404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0345
250+
€0.023
1000+
€0.0201
5000+
€0.017
10000+
€0.0145
Min: 10 / Mult: 10
01005 [0402 Metric]
0ohm
Thick Film
31.25mW
-
500mA
Surface Mount Device
-
RC_L Series
0.4mm
0.2mm
0.13mm
-
-55°C
125°C
-
76-100 of 795 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account