ex VAT

Through Hole Resistors:

21,515 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9476415

RoHS

Each
10+
€0.0695
100+
€0.0451
500+
€0.0347
1000+
€0.028
2500+
€0.0248
More Pricing...
Min: 10 / Mult: 10
180kohm
SFR25 Series
400mW
± 5%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
9505024

RoHS

Date/Lot Code

Each
1+
€2.300
10+
€1.500
50+
€1.230
100+
€1.010
200+
€0.974
More Pricing...
Min: 1 / Mult: 1
510ohm
W22 Series
7W
± 5%
-
Axial Leaded
-
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
-
-
22mm
-
-55°C
350°C
-
2401811

RoHS

Date/Lot Code

Each
10+
€0.0436
100+
€0.0249
500+
€0.0197
1000+
€0.0153
2500+
€0.0132
More Pricing...
Min: 10 / Mult: 10
150kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
9432310

RoHS

Date/Lot Code

Each
1+
€7.040
3+
€5.490
5+
€4.740
10+
€3.980
20+
€3.390
More Pricing...
Min: 1 / Mult: 1
50ohm
BPC Series
10W
± 5%
-
Radial Leaded
-
500V
Thick Film
± 100ppm/°C
High Power
-
-
-
25.4mm
2.54mm
-55°C
125°C
-
3542013

RoHS

Date/Lot Code

Each
5+
€0.242
50+
€0.117
250+
€0.0892
500+
€0.0727
1000+
€0.0678
Min: 5 / Mult: 5
6.2ohm
MOSX Series
2W
± 5%
-
Axial Leaded
-
-
Metal Film
± 300ppm/K
Flame Proof
4mm
-
-
12mm
-
-55°C
200°C
-
3541487

RoHS

Each
10+
€0.0625
100+
€0.0448
500+
€0.0405
1000+
€0.034
2500+
€0.0317
More Pricing...
Min: 10 / Mult: 10
7.15kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
3541403

RoHS

Each
10+
€0.0615
100+
€0.0441
500+
€0.0398
1000+
€0.0335
2500+
€0.0313
More Pricing...
Min: 10 / Mult: 10
47kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
2117979

RoHS

Date/Lot Code

Each
10+
€0.414
100+
€0.355
500+
€0.297
1000+
€0.252
2500+
€0.249
More Pricing...
Min: 10 / Mult: 10
47kohm
EP Series
5W
± 5%
-
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
-
-
25mm
-
-55°C
155°C
-
2329448

RoHS

Date/Lot Code

Each
10+
€0.0902
100+
€0.0633
500+
€0.052
2500+
€0.0399
5000+
€0.0367
More Pricing...
Min: 10 / Mult: 10
22ohm
CFR Series
1W
± 5%
-
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
-
-
12mm
-
-55°C
155°C
-
2329665

RoHS

Each
10+
€0.035
100+
€0.0187
500+
€0.0124
2500+
€0.0103
6000+
€0.0091
More Pricing...
Min: 10 / Mult: 10
33ohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
2118077

RoHS

Date/Lot Code

Each
1+
€0.615
10+
€0.347
50+
€0.301
100+
€0.248
200+
€0.212
More Pricing...
Min: 1 / Mult: 1
1.5kohm
EP Series
5W
± 5%
-
Axial Leaded
-
500V
Wirewound
± 400ppm/°C
Anti-Surge
6.5mm
-
-
17.5mm
-
-55°C
155°C
-
1112079

RoHS

Date/Lot Code

Each
1+
€7.090
3+
€6.580
5+
€6.070
10+
€5.250
Min: 1 / Mult: 1
22ohm
RWM Series
11W
± 5%
-
Axial Leaded
-
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
-
-
45.8mm
-
-55°C
350°C
-
1219210

RoHS

Date/Lot Code

Each
5+
€0.583
50+
€0.271
250+
€0.182
Min: 5 / Mult: 5
6.8ohm
WP-S Series
2W
± 5%
-
Axial Leaded
-
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
-
-
9mm
-
-55°C
155°C
-
1738700

RoHS

Date/Lot Code

Each
10+
€0.0865
100+
€0.0788
500+
€0.0677
2500+
€0.0566
5000+
€0.0558
More Pricing...
Min: 10 / Mult: 10
6.8ohm
ROX Series
3W
± 5%
-
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
-
-
16mm
-
-55°C
235°C
-
2329826

RoHS

Each
10+
€0.0563
100+
€0.0372
500+
€0.0277
2500+
€0.0191
6000+
€0.0159
More Pricing...
Min: 10 / Mult: 10
750ohm
CFR Series
500mW
± 5%
-
Axial Leaded
-
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
-
-
9mm
-
-55°C
155°C
-
9464433

RoHS

Date/Lot Code

Each
10+
€0.118
100+
€0.0781
500+
€0.0608
1000+
€0.0503
2500+
€0.0493
Min: 10 / Mult: 10
137ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.5mm
-
-55°C
155°C
-
9469966

RoHS

Date/Lot Code

Each
10+
€0.118
100+
€0.0781
500+
€0.0599
1000+
€0.0503
2500+
€0.0451
More Pricing...
Min: 10 / Mult: 10
73.2ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.5mm
-
-55°C
155°C
-
2419045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.060
50+
€0.845
250+
€0.761
500+
€0.627
1000+
€0.562
More Pricing...
Min: 5 / Mult: 5
499kohm
CCF02 Series
2W
± 1%
-
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
-
-
10.8mm
-
-65°C
230°C
-
3540633

RoHS

Each
10+
€0.0287
100+
€0.0192
500+
€0.0148
1000+
€0.0133
Min: 10 / Mult: 10
1.8kohm
CF Series
250mW
± 5%
-
Axial Leaded
-
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
-
-
6.1mm
-
-55°C
155°C
-
3650186

RoHS

Date/Lot Code

Each
10+
€0.091
100+
€0.0517
500+
€0.0404
1000+
€0.0325
2500+
€0.0294
More Pricing...
Min: 10 / Mult: 10
20Mohm
-
250mW
± 2%
-
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
3791175

RoHS

Each
10+
€0.978
100+
€0.789
500+
€0.675
1000+
€0.587
2500+
€0.533
More Pricing...
Min: 10 / Mult: 10
47kohm
EP Series
9W
± 5%
-
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
-
-
40mm
-
-55°C
155°C
-
3540821

RoHS

Each
10+
€0.0356
100+
€0.0234
500+
€0.0173
1000+
€0.0144
2500+
€0.0128
More Pricing...
Min: 10 / Mult: 10
6.8ohm
CF Series
250mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
-
-
3.2mm
-
-55°C
155°C
-
3229858

RoHS

Date/Lot Code

Each
10+
€0.211
100+
€0.195
500+
€0.173
1000+
€0.145
2000+
€0.142
More Pricing...
Min: 10 / Mult: 10
15ohm
ROX Series
5W
± 5%
-
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
-
-
17.5mm
-
-55°C
155°C
-
3235351

RoHS

Date/Lot Code

Each
1+
€0.857
10+
€0.556
50+
€0.425
100+
€0.350
200+
€0.313
More Pricing...
Min: 1 / Mult: 1
270ohm
AC-AT Series
3W
± 5%
-
Axial Leaded
-
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
-
-
13mm
-
-55°C
250°C
AEC-Q200
3230220

RoHS

Date/Lot Code

Each
1+
€0.804
50+
€0.559
100+
€0.515
250+
€0.474
1000+
€0.397
Min: 1 / Mult: 1
4.3kohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
54mm
-
-55°C
155°C
-
26-50 of 21515 items
of 861 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account