ex VAT

Chip SMD Resistors:

200,182 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2908343

RoHS

Date/Lot Code

Each
10+
€0.0216
100+
€0.0113
500+
€0.0072
1000+
€0.0051
2500+
€0.0039
More Pricing...
Min: 10 / Mult: 10
84.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
3127803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0532
100+
€0.0387
500+
€0.0224
1000+
€0.0156
Min: 10 / Mult: 10
1kohm
± 5%
250mW
0805 [2012 Metric]
Thick Film
High Power
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2693095

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.004
Min: 5000 / Mult: 5000
10kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2693685

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0031
Min: 5000 / Mult: 5000
820ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 150ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
3546387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0257
100+
€0.0178
500+
€0.0163
1000+
€0.0136
2500+
€0.0124
More Pricing...
Min: 10 / Mult: 10
4.02ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3399634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0252
250+
€0.0121
1000+
€0.010
5000+
€0.0072
10000+
€0.0063
More Pricing...
Min: 10 / Mult: 10
390ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
3540048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0139
250+
€0.0069
1000+
€0.0043
5000+
€0.003
12500+
€0.0027
More Pricing...
Min: 10 / Mult: 10
57.6kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2078877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0398
100+
€0.0251
500+
€0.0201
2500+
€0.0151
5000+
€0.0122
More Pricing...
Min: 10 / Mult: 10
330kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
-
1810139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0303
Min: 5000 / Mult: 5000
1.65kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2141063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0195
100+
€0.0141
500+
€0.0114
2500+
€0.0086
5000+
€0.0084
More Pricing...
Min: 10 / Mult: 10
1.6Mohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2059628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0156
100+
€0.0081
500+
€0.0048
1000+
€0.0034
2500+
€0.0026
More Pricing...
Min: 10 / Mult: 10
11kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0174
100+
€0.0081
500+
€0.0048
1000+
€0.0034
2500+
€0.0026
More Pricing...
Min: 10 / Mult: 10
300kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2079013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0848
100+
€0.0397
500+
€0.0227
1000+
€0.0209
2500+
€0.0141
More Pricing...
Min: 10 / Mult: 10
47kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2140647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0242
100+
€0.0121
500+
€0.010
2500+
€0.0078
5000+
€0.0072
More Pricing...
Min: 10 / Mult: 10
54.9ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2059437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0182
100+
€0.0114
500+
€0.0104
1000+
€0.0085
2500+
€0.008
More Pricing...
Min: 10 / Mult: 10
22.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2140338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0226
100+
€0.013
500+
€0.0107
2500+
€0.0085
5000+
€0.0073
Min: 10 / Mult: 10
147kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
-
0.6mm
0.3mm
-55°C
155°C
-
2312331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.115
100+
€0.0597
500+
€0.0518
1000+
€0.0438
2500+
€0.0406
Min: 10 / Mult: 10
1.33kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1811471

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0266
Min: 5000 / Mult: 5000
13kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2331087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.208
50+
€0.156
100+
€0.140
250+
€0.129
500+
€0.118
More Pricing...
Min: 1 / Mult: 1
274kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
1353309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
50+
€0.564
100+
€0.508
250+
€0.452
500+
€0.350
More Pricing...
Min: 1 / Mult: 1
80.6kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
125°C
-
2312047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.141
100+
€0.0665
500+
€0.0514
1000+
€0.0405
Min: 10 / Mult: 10
374kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2078876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0399
100+
€0.0252
500+
€0.0198
2500+
€0.0144
5000+
€0.012
More Pricing...
Min: 10 / Mult: 10
220kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
-
2059436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0174
100+
€0.0119
500+
€0.0104
1000+
€0.0089
2500+
€0.008
More Pricing...
Min: 10 / Mult: 10
21.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0355
100+
€0.019
500+
€0.0152
1000+
€0.0114
2500+
€0.0104
More Pricing...
Min: 10 / Mult: 10
36.5ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2081836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.255
100+
€0.146
500+
€0.0982
1000+
€0.0765
2000+
€0.0714
More Pricing...
Min: 10 / Mult: 10
47kohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
-
5mm
2.5mm
-55°C
155°C
-
51-75 of 200182 items
of 8008 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account