ex VAT

Chip SMD Resistors:

200,157 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2073736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0132
100+
€0.0079
500+
€0.0067
1000+
€0.0052
2500+
€0.0046
More Pricing...
Min: 10 / Mult: 10
30kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2057774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0469
100+
€0.0295
500+
€0.0264
1000+
€0.0232
2500+
€0.0212
More Pricing...
Min: 10 / Mult: 10
20kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2059349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0174
100+
€0.012
500+
€0.0104
1000+
€0.0089
2500+
€0.0081
More Pricing...
Min: 10 / Mult: 10
2.37kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
-
1100229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0834
100+
€0.0673
500+
€0.0511
1000+
€0.047
2500+
€0.0276
More Pricing...
Min: 10 / Mult: 10
27kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
1470042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.151
250+
€0.125
500+
€0.110
1000+
€0.106
2000+
€0.101
Min: 100 / Mult: 5
1kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
-
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
2059570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0173
100+
€0.0095
500+
€0.0088
1000+
€0.008
2500+
€0.0072
More Pricing...
Min: 10 / Mult: 10
68ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1652839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.020
100+
€0.0145
500+
€0.0117
1000+
€0.0108
2500+
€0.0089
More Pricing...
Min: 10 / Mult: 10
13kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2078964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.053
100+
€0.033
500+
€0.0274
1000+
€0.0239
2500+
€0.0179
More Pricing...
Min: 10 / Mult: 10
22kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
2074425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0263
100+
€0.0159
500+
€0.0134
1000+
€0.0103
2500+
€0.0092
Min: 10 / Mult: 10
27kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1717717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.276
100+
€0.229
500+
€0.196
1000+
€0.164
2500+
€0.159
More Pricing...
Min: 10 / Mult: 10
5.6kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1652851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0147
100+
€0.0078
500+
€0.0071
1000+
€0.0063
2500+
€0.0051
More Pricing...
Min: 10 / Mult: 10
1kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1738953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.059
100+
€0.0382
500+
€0.0347
1000+
€0.0312
2500+
€0.028
More Pricing...
Min: 10 / Mult: 10
330ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2328129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0815
100+
€0.0477
500+
€0.0382
1000+
€0.0304
2500+
€0.0292
More Pricing...
Min: 10 / Mult: 10
0.24ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
-
3.2mm
1.6mm
-55°C
125°C
-
1717581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.324
100+
€0.268
500+
€0.250
1000+
€0.209
2500+
€0.190
More Pricing...
Min: 10 / Mult: 10
2.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0081
1000+
€0.0074
2500+
€0.0058
5000+
€0.0042
Min: 500 / Mult: 10
100kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2059207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0139
100+
€0.0078
500+
€0.0063
2500+
€0.0048
5000+
€0.0047
More Pricing...
Min: 10 / Mult: 10
68ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
± 200ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2078990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0848
100+
€0.0397
500+
€0.0227
1000+
€0.0209
2500+
€0.0141
More Pricing...
Min: 10 / Mult: 10
22kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2057873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0355
100+
€0.0216
500+
€0.0196
1000+
€0.0175
2500+
€0.0156
More Pricing...
Min: 10 / Mult: 10
1kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2331678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.470
10+
€0.724
50+
€0.579
100+
€0.533
200+
€0.472
More Pricing...
Min: 1 / Mult: 1
62ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
13.5mm
7.3mm
-55°C
200°C
-
2057733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0225
100+
€0.013
500+
€0.0084
1000+
€0.0059
2500+
€0.0046
More Pricing...
Min: 10 / Mult: 10
200kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2138544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.020
100+
€0.0145
500+
€0.0117
1000+
€0.0108
2500+
€0.0089
More Pricing...
Min: 10 / Mult: 10
309kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2614565

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.113
Min: 10000 / Mult: 10000
10kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2614296

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0028
Min: 10000 / Mult: 10000
4.7kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2919243

RoHS

Date/Lot Code

Each
10+
€0.0684
100+
€0.039
500+
€0.0362
1000+
€0.0231
2500+
€0.0207
More Pricing...
Min: 10 / Mult: 10
2.4Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2908343

RoHS

Date/Lot Code

Each
10+
€0.013
100+
€0.0069
500+
€0.006
1000+
€0.005
2500+
€0.0039
More Pricing...
Min: 10 / Mult: 10
84.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
26-50 of 200157 items
of 8007 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account