ex VAT

Rheostats:

393 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046550

RoHS

Date/Lot Code

Each
5+
€118.910
Min: 5 / Mult: 5
50kohm
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046364

RoHS

Date/Lot Code

Each
5+
€189.160
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046522

RoHS

Date/Lot Code

Each
5+
€70.740
Min: 5 / Mult: 5
500ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046711

RoHS

Date/Lot Code

Each
1+
€1,639.000
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046594

RoHS

Date/Lot Code

Each
5+
€201.690
Min: 5 / Mult: 5
250ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046458

RoHS

Date/Lot Code

Each
5+
€142.570
Min: 5 / Mult: 5
2kohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046494

RoHS

Date/Lot Code

Each
5+
€86.410
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046527

RoHS

Date/Lot Code

Each
5+
€79.840
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046707

RoHS

Date/Lot Code

Each
1+
€1,679.000
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046712

RoHS

Date/Lot Code

Each
1+
€1,613.000
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046351

RoHS

Date/Lot Code

Each
5+
€174.100
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046513

RoHS

Date/Lot Code

Each
5+
€84.580
Min: 5 / Mult: 5
20kohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046642

RoHS

Date/Lot Code

Each
5+
€410.380
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046439

RoHS

Date/Lot Code

Each
5+
€65.940
Min: 5 / Mult: 5
50kohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046592

RoHS

Date/Lot Code

Each
5+
€238.250
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046588

RoHS

Date/Lot Code

Each
5+
€201.690
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046509

RoHS

Date/Lot Code

Each
5+
€70.740
Min: 5 / Mult: 5
15ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046476

RoHS

Date/Lot Code

Each
5+
€91.650
Min: 5 / Mult: 5
10kohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046383

RoHS

Date/Lot Code

Each
5+
€94.170
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046633

RoHS

Date/Lot Code

Each
5+
€427.060
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046696

RoHS

Date/Lot Code

Each
1+
€1,853.000
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046589

RoHS

Date/Lot Code

Each
5+
€201.690
Min: 5 / Mult: 5
15ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046674

RoHS

Date/Lot Code

Each
1+
€719.910
Min: 1 / Mult: 1
2.5kohm
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046404

RoHS

Date/Lot Code

Each
5+
€99.760
Min: 5 / Mult: 5
500ohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046627

RoHS

Date/Lot Code

Each
5+
€443.710
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
126-150 of 393 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account