ex VAT

Rheostats:

393 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046311

RoHS

Date/Lot Code

Each
5+
€366.260
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046545

RoHS

Date/Lot Code

Each
5+
€87.740
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046429

RoHS

Date/Lot Code

Each
5+
€65.940
Min: 5 / Mult: 5
250ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046628

RoHS

Date/Lot Code

Each
5+
€427.060
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046654

RoHS

Date/Lot Code

Each
5+
€427.140
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046570

RoHS

Date/Lot Code

Each
5+
€187.280
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046576

RoHS

Date/Lot Code

Each
1+
€184.220
5+
€140.000
10+
€130.010
Min: 1 / Mult: 1
50ohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046661

RoHS

Date/Lot Code

Each
5+
€421.700
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046540

RoHS

Date/Lot Code

Each
5+
€110.100
Min: 5 / Mult: 5
25kohm
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046374

RoHS

Date/Lot Code

Each
5+
€203.730
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046506

RoHS

Date/Lot Code

Each
1+
€127.970
Min: 1 / Mult: 1
10ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046565

RoHS

Date/Lot Code

Each
5+
€164.820
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046331

RoHS

Date/Lot Code

Each
5+
€382.870
Min: 5 / Mult: 5
1kohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046667

RoHS

Date/Lot Code

Each
1+
€764.310
Min: 1 / Mult: 1
1kohm
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046537

RoHS

Date/Lot Code

Each
5+
€100.380
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046577

RoHS

Date/Lot Code

Each
5+
€164.820
Min: 5 / Mult: 5
5kohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046658

RoHS

Date/Lot Code

Each
5+
€505.290
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046673

RoHS

Date/Lot Code

Each
1+
€732.300
Min: 1 / Mult: 1
2kohm
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046454

RoHS

Date/Lot Code

Each
5+
€153.620
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046455

RoHS

Date/Lot Code

Each
5+
€127.540
Min: 5 / Mult: 5
200ohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046405

RoHS

Date/Lot Code

Each
5+
€89.440
Min: 5 / Mult: 5
50ohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046507

RoHS

Date/Lot Code

Each
5+
€70.740
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046533

RoHS

Date/Lot Code

Each
5+
€108.910
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046488

RoHS

Date/Lot Code

Each
5+
€118.320
Min: 5 / Mult: 5
25kohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046517

RoHS

Date/Lot Code

Each
5+
€74.110
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
51-75 of 393 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account