ex VAT

Rheostats:

407 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4733162

RoHS

Each
1+
€724.640
2+
€653.370
3+
€620.700
5+
€589.670
10+
€560.180
Total:€724.64
Min: 1 / Mult: 1
2.5kohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
4733160

RoHS

Each
1+
€658.780
2+
€593.990
3+
€564.290
5+
€536.070
10+
€509.270
Total:€658.78
Min: 1 / Mult: 1
150ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
4733154

RoHS

Each
1+
€249.230
2+
€236.770
3+
€224.920
5+
€224.720
10+
€213.480
More Pricing...
Total:€249.23
Min: 1 / Mult: 1
2.5kohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733159

RoHS

Each
1+
€237.550
2+
€225.670
3+
€214.390
5+
€214.180
10+
€203.480
More Pricing...
Total:€237.55
Min: 1 / Mult: 1
75ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733163

RoHS

Each
1+
€814.670
2+
€734.540
3+
€697.810
5+
€662.920
10+
€629.770
Total:€814.67
Min: 1 / Mult: 1
5kohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
4733153

RoHS

Each
1+
€249.230
2+
€236.770
3+
€224.920
5+
€224.720
10+
€213.480
More Pricing...
Total:€249.23
Min: 1 / Mult: 1
175ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
4733152

RoHS

Each
1+
€215.960
2+
€205.170
3+
€194.910
5+
€194.720
10+
€184.990
More Pricing...
Total:€215.96
Min: 1 / Mult: 1
100ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
1129868

RoHS

Date/Lot Code

Each
1+
€94.560
5+
€90.030
10+
€85.520
25+
€77.720
50+
€77.280
More Pricing...
Total:€94.56
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2145770

RoHS

Date/Lot Code

Each
1+
€107.820
2+
€94.340
3+
€91.650
5+
€88.970
10+
€86.280
More Pricing...
Total:€107.82
Min: 1 / Mult: 1
50ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
1050254
Each
1+
€112.980
2+
€98.860
3+
€94.450
5+
€90.050
10+
€85.640
More Pricing...
Total:€112.98
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
1050333
Each
1+
€88.570
2+
€86.800
3+
€85.030
5+
€83.260
Total:€88.57
Min: 1 / Mult: 1
10kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
-
-
2145762

RoHS

Date/Lot Code

Each
1+
€151.030
5+
€147.640
10+
€144.240
Total:€151.03
Min: 1 / Mult: 1
25ohm
100W
K Series
Panel Mount
Flatted
-
± 10%
Solder Lug
44.45mm
-
-
2664965

RoHS

Date/Lot Code

Each
1+
€74.180
Total:€74.18
Min: 1 / Mult: 1
1.5kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
4046566

RoHS

Date/Lot Code

Each
5+
€187.280
Total:€936.40
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046428

RoHS

Date/Lot Code

Each
5+
€70.700
Total:€353.50
Min: 5 / Mult: 5
200ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046694

RoHS

Date/Lot Code

Each
1+
€1,619.000
Total:€1,619.00
Min: 1 / Mult: 1
1kohm
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046668

RoHS

Date/Lot Code

Each
1+
€645.720
Total:€645.72
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046427

RoHS

Date/Lot Code

Each
5+
€80.020
Total:€400.10
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046326

RoHS

Date/Lot Code

Each
5+
€322.450
Total:€1,612.25
Min: 5 / Mult: 5
10kohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046457

RoHS

Date/Lot Code

Each
5+
€126.210
Total:€631.05
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046319

RoHS

Date/Lot Code

Each
5+
€409.940
Total:€2,049.70
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046491

RoHS

Date/Lot Code

Each
5+
€104.230
Total:€521.15
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046363

RoHS

Date/Lot Code

Each
5+
€210.580
Total:€1,052.90
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046504

RoHS

Date/Lot Code

Each
5+
€91.310
Total:€456.55
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046385

RoHS

Date/Lot Code

Each
5+
€97.590
Total:€487.95
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
26-50 of 407 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account