ex VAT

Inductors:

53,349 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3287955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.220
10+
€3.680
Total:€4.22
Min: 1 / Mult: 1
10µH
14.5A
Shielded
16.5A
3386461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.093
100+
€0.0774
500+
€0.0679
2500+
€0.0584
5000+
€0.0512
More Pricing...
Total:€0.93
Min: 10 / Mult: 10
9.1nH
-
Unshielded
-
3639736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.955
50+
€0.763
250+
€0.571
500+
€0.525
1000+
€0.485
Total:€4.77
Min: 5 / Mult: 5
120nH
-
Unshielded
-
3639410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0935
100+
€0.0692
500+
€0.0641
2500+
€0.0446
5000+
€0.0383
Total:€0.94
Min: 10 / Mult: 10
30nH
-
Unshielded
-
3781018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.550
5+
€2.450
10+
€2.350
25+
€2.090
50+
€1.920
Total:€2.55
Min: 1 / Mult: 1
10µH
6.7A
Shielded
10.7A
3639608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.295
100+
€0.243
500+
€0.212
1000+
€0.181
2000+
€0.177
Total:€2.95
Min: 10 / Mult: 10
120nH
-
Unshielded
-
3386635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0831
100+
€0.0684
500+
€0.0597
2500+
€0.0477
5000+
€0.0438
More Pricing...
Total:€0.83
Min: 10 / Mult: 10
39nH
-
Unshielded
-
3639403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.105
Total:€52.50
Min: 500 / Mult: 10
2.8nH
-
Unshielded
-
3517132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.788
Total:€7.88
Min: 10 / Mult: 10
68µH
450mA
Semishielded
480mA
3252973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.230
10+
€2.770
50+
€2.630
Total:€3.23
Min: 1 / Mult: 1
22µH
10.5A
Shielded
12A
3226935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.170
10+
€1.000
50+
€0.876
100+
€0.830
Total:€1.17
Min: 1 / Mult: 1
1µH
21.1A
Shielded
29A
3381012

RoHS

WURTH ELEKTRONIK
Each
1+
€5.820
3+
€5.250
5+
€4.960
10+
€4.660
20+
€4.280
Total:€5.82
Min: 1 / Mult: 1
15µH
10A
Shielded
18A
3386502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.105
100+
€0.0866
500+
€0.0753
1000+
€0.0736
2000+
€0.072
More Pricing...
Total:€1.05
Min: 10 / Mult: 10
0.047µH
-
Shielded
-
3648824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.190
50+
€0.926
250+
€0.661
500+
€0.575
1000+
€0.524
Total:€5.95
Min: 5 / Mult: 5
2.7µH
-
Unshielded
-
3780754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.297
50+
€0.218
100+
€0.201
250+
€0.190
500+
€0.186
More Pricing...
Total:€0.30
Min: 1 / Mult: 1
0.55µH
7A
Semishielded
18A
3263556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0701
100+
€0.058
500+
€0.0511
2500+
€0.0406
5000+
€0.0366
Total:€0.70
Min: 10 / Mult: 10
2.8nH
-
Unshielded
-
3517227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.345
10+
€0.283
50+
€0.254
100+
€0.215
200+
€0.211
Total:€0.34
Min: 1 / Mult: 1
1.5µH
-
Unshielded
-
3438295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0847
50+
€0.0786
Total:€0.42
Min: 5 / Mult: 5
220µH
-
Unshielded
-
3812920

RoHS

Each
1+
€1.880
5+
€1.730
10+
€1.600
25+
€1.450
50+
€1.360
Total:€1.88
Min: 1 / Mult: 1
680µH
520mA
Shielded
200mA
3812981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.310
50+
€0.298
250+
€0.245
Total:€1.55
Min: 5 / Mult: 5
5.6nH
-
Unshielded
-
1890701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
10+
€2.410
25+
€2.360
Total:€2.54
Min: 1 / Mult: 1
-
-
-
-
2114089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.794
50+
€0.664
100+
€0.641
250+
€0.569
500+
€0.554
More Pricing...
Total:€0.79
Min: 1 / Mult: 1
22µH
1.45A
Shielded
1.3A
2288272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.380
200+
€1.470
Total:€238.00
Min: 100 / Mult: 1
56µH
2.28A
Shielded
1.36A
2288464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.020
10+
€2.120
50+
€1.940
Total:€3.02
Min: 1 / Mult: 1
15µH
3.5A
Shielded
5.34A
2373875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
10+
€0.935
50+
€0.790
200+
€0.741
400+
€0.698
Total:€1.13
Min: 1 / Mult: 1
22µH
2.9A
Shielded
-
126-150 of 53349 items
of 2134 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account