ex VAT

Inductors:

53,461 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3755350RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.430
Total:€143.00
Min: 100 / Mult: 1
3.3µH
18A
Shielded
20A
3226948RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.190
Total:€219.00
Min: 100 / Mult: 1
220nH
35.2A
Shielded
75A
3639489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0746
2500+
€0.0725
5000+
€0.0711
Total:€37.30
Min: 500 / Mult: 10
91nH
-
Unshielded
-
3287940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.220
10+
€3.680
50+
€3.320
Total:€4.22
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
17A
3639284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.138
500+
€0.132
2500+
€0.0828
5000+
€0.0765
Total:€13.80
Min: 100 / Mult: 10
3.2nH
-
Unshielded
-
3648184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0662
100+
€0.0545
500+
€0.0497
1000+
€0.0449
2000+
€0.044
Total:€0.66
Min: 10 / Mult: 10
0.068µH
-
Shielded
-
3287821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.938
500+
€0.836
1000+
€0.776
Total:€93.80
Min: 100 / Mult: 1
4.7µH
6.7A
Shielded
6.5A
3386461RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0679
2500+
€0.0584
5000+
€0.0512
10000+
€0.0472
Total:€33.95
Min: 500 / Mult: 10
9.1nH
-
Unshielded
-
3551689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.190
50+
€0.812
100+
€0.760
250+
€0.715
500+
€0.674
Total:€1.19
Min: 1 / Mult: 1
1.5µH
2A
Shielded
5.7A
3648824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.926
250+
€0.661
500+
€0.575
1000+
€0.524
Total:€92.60
Min: 100 / Mult: 5
2.7µH
-
Unshielded
-
3554018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0298
1000+
€0.0272
Total:€14.90
Min: 500 / Mult: 10
1.2µH
-
Shielded
-
3551655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.190
250+
€1.170
500+
€1.140
Total:€119.00
Min: 100 / Mult: 1
100µH
950mA
Shielded
870mA
3780780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.420
10+
€2.390
25+
€2.010
50+
€1.960
100+
€1.900
Total:€2.42
Min: 1 / Mult: 1
4.7µH
24A
Shielded
21.4A
3678348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0423
2500+
€0.0415
7500+
€0.0406
Total:€21.15
Min: 500 / Mult: 10
56nH
-
Unshielded
-
3639301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0658
2500+
€0.0462
5000+
€0.039
Total:€32.90
Min: 500 / Mult: 10
47nH
-
Unshielded
-
3410647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.203
250+
€0.178
Total:€20.30
Min: 100 / Mult: 5
100µH
-
Shielded
-
3226975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.380
10+
€2.070
Total:€2.38
Min: 1 / Mult: 1
47nH
4.5A
Shielded
5.5A
3678354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0857
2500+
€0.059
7500+
€0.0501
Total:€42.85
Min: 500 / Mult: 10
68nH
-
Unshielded
-
3212596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.708
250+
€0.607
500+
€0.595
Total:€70.80
Min: 100 / Mult: 1
2.2µH
14.2A
Shielded
8.3A
3678372RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0717
500+
€0.0698
2500+
€0.0678
7500+
€0.0664
Total:€7.17
Min: 100 / Mult: 10
160nH
-
Unshielded
-
3410646RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.203
250+
€0.177
500+
€0.167
1000+
€0.159
2000+
€0.151
Total:€20.30
Min: 100 / Mult: 5
68nH
-
Shielded
-
3358488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.526
250+
€0.511
500+
€0.501
Total:€52.60
Min: 100 / Mult: 1
4.81mH
-
Semishielded
-
3356384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0545
Total:€545.00
Min: 10000 / Mult: 10000
6.2nH
-
Unshielded
-
3518538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0642
100+
€0.0555
500+
€0.0513
1000+
€0.0471
2000+
€0.0462
Total:€0.64
Min: 10 / Mult: 10
180nH
-
Unshielded
-
3227494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.232
500+
€0.218
1000+
€0.206
Total:€23.20
Min: 100 / Mult: 5
3.3µH
1.1A
Shielded
-
976-1000 of 53461 items
of 2139 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account