ex VAT

Inductors:

53,539 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3228012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.166
250+
€0.137
500+
€0.126
Total:€16.60
Min: 100 / Mult: 5
820nH
-
Unshielded
-
3778728

RoHS

Date/Lot Code

Each
1+
€3.470
5+
€3.170
10+
€2.860
25+
€2.810
50+
€2.650
Total:€3.47
Min: 1 / Mult: 1
10µH
18.7A
Shielded
31.1A
3471581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.213
250+
€0.179
500+
€0.163
1000+
€0.147
2000+
€0.137
Total:€21.30
Min: 100 / Mult: 5
100nH
-
Unshielded
-
3639746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.483
250+
€0.369
500+
€0.339
1000+
€0.259
2000+
€0.254
Total:€48.30
Min: 100 / Mult: 5
470nH
-
Unshielded
-
3639490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0618
2500+
€0.0471
5000+
€0.0397
10000+
€0.0368
Total:€30.90
Min: 500 / Mult: 10
91nH
-
Unshielded
-
3287891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.670
Total:€167.00
Min: 100 / Mult: 1
470nH
28.9A
Shielded
45A
3226978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.010
Total:€201.00
Min: 100 / Mult: 1
330nH
45.6A
Shielded
70A
3265740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.680
250+
€0.653
Total:€68.00
Min: 100 / Mult: 1
470nH
26.1A
Shielded
20.5A
3639272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0658
2500+
€0.0462
5000+
€0.039
Total:€32.90
Min: 500 / Mult: 10
2.9nH
-
Unshielded
-
3373488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0374
100+
€0.0308
Total:€0.37
Min: 10 / Mult: 10
120nH
-
Unshielded
-
3358488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.555
50+
€0.540
100+
€0.526
250+
€0.511
500+
€0.501
Total:€0.56
Min: 1 / Mult: 1
4.81mH
-
Semishielded
-
3648465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.633
200+
€0.626
500+
€0.618
Total:€63.30
Min: 100 / Mult: 1
100nH
1.9A
Shielded
1.6A
3287900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.120
10+
€1.840
50+
€1.750
Total:€2.12
Min: 1 / Mult: 1
220nH
42.7A
Shielded
85A
3585686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€2.370
Total:€237.00
Min: 100 / Mult: 1
470nH
54A
Shielded
42A
3226984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€2.100
Total:€210.00
Min: 100 / Mult: 1
1.5µH
28.8A
Shielded
35.5A
3226953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.300
Total:€230.00
Min: 100 / Mult: 1
1.5µH
17.9A
Shielded
28A
3227956RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
€0.121
250+
€0.0986
500+
€0.0961
1000+
€0.0935
Total:€12.10
Min: 100 / Mult: 5
56nH
-
Unshielded
-
3386483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0781
1000+
€0.0723
2000+
€0.0664
Total:€39.05
Min: 500 / Mult: 10
1.5µH
-
Shielded
-
3386427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0999
500+
€0.0998
2500+
€0.0997
7500+
€0.0996
15000+
€0.0995
Total:€9.99
Min: 100 / Mult: 10
1nH
-
Unshielded
-
3551679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.540
50+
€1.050
100+
€0.983
250+
€0.850
500+
€0.802
Total:€1.54
Min: 1 / Mult: 1
2.2µH
1.4A
Shielded
3.9A
3639433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0935
100+
€0.0692
500+
€0.0641
2500+
€0.0446
5000+
€0.0383
Total:€0.94
Min: 10 / Mult: 10
3.5nH
-
Unshielded
-
3678360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0519
100+
€0.0505
500+
€0.0491
2500+
€0.0477
7500+
€0.0467
Total:€0.52
Min: 10 / Mult: 10
91nH
-
Unshielded
-
3386621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0641
100+
€0.0528
500+
€0.0459
2500+
€0.039
5000+
€0.0335
Total:€0.64
Min: 10 / Mult: 10
2nH
-
Unshielded
-
3386607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0694
100+
€0.0576
500+
€0.0502
2500+
€0.0436
5000+
€0.0406
Total:€0.69
Min: 10 / Mult: 10
1.5µH
-
Unshielded
-
3551700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.772
250+
€0.725
500+
€0.684
1000+
€0.670
Total:€77.20
Min: 100 / Mult: 1
3.3µH
1.7A
Shielded
3.2A
951-975 of 53539 items
of 2142 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account