ex VAT

Inductors:

53,140 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2286601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.220
50+
€1.740
250+
€1.270
500+
€1.210
1000+
€1.140
More Pricing...
Total:€11.10
Min: 5 / Mult: 5
21.5nH
4.4A
-
-
1800393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.651
50+
€0.618
250+
€0.550
500+
€0.526
1000+
€0.435
More Pricing...
Total:€3.26
Min: 5 / Mult: 5
100µH
100mA
Unshielded
250mA
1864377

RoHS

Each
5+
€0.656
50+
€0.453
250+
€0.402
500+
€0.376
1000+
€0.348
More Pricing...
Total:€3.28
Min: 5 / Mult: 5
33µH
2A
Unshielded
-
2112812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.651
50+
€0.481
100+
€0.442
250+
€0.422
500+
€0.413
Total:€0.65
Min: 1 / Mult: 1
100µH
400mA
Shielded
570mA
1800414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.813
10+
€0.801
50+
€0.742
100+
€0.683
200+
€0.602
More Pricing...
Total:€0.81
Min: 1 / Mult: 1
22µH
630mA
Unshielded
1A
1539597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.963
50+
€0.700
100+
€0.660
250+
€0.636
500+
€0.559
More Pricing...
Total:€0.96
Min: 1 / Mult: 1
22µH
4.1A
Shielded
6.9A
1698008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.847
50+
€0.687
250+
€0.605
500+
€0.570
1000+
€0.503
More Pricing...
Total:€4.23
Min: 5 / Mult: 5
2.2µH
4.2A
Shielded
9.5A
517926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.440
50+
€0.319
100+
€0.301
250+
€0.262
500+
€0.257
Total:€0.44
Min: 1 / Mult: 1
10mH
-
-
-
1865816

RoHS

1 Kit
1+
€52.970
3+
€50.370
5+
€48.820
10+
€47.270
20+
€43.890
Total:€52.97
Min: 1 / Mult: 1
-
-
-
-
2352697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.324
50+
€0.275
250+
€0.242
500+
€0.236
1000+
€0.230
More Pricing...
Total:€1.62
Min: 5 / Mult: 5
15µH
1.25A
Shielded
1A
1463480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.646
50+
€0.595
100+
€0.583
250+
€0.571
500+
€0.559
Total:€0.65
Min: 1 / Mult: 1
10mH
2.41A
Shielded
3.17A
2336065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.390
10+
€3.230
25+
€3.110
50+
€2.980
100+
€2.760
More Pricing...
Total:€3.39
Min: 1 / Mult: 1
2.2µH
430mA
Shielded
650mA
1929763

RoHS

Each
1+
€0.337
5+
€0.315
10+
€0.260
25+
€0.235
50+
€0.220
More Pricing...
Total:€0.34
Min: 1 / Mult: 1
220µH
700mA
Unshielded
-
1463477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.667
10+
€0.614
50+
€0.602
100+
€0.589
200+
€0.577
Total:€0.67
Min: 1 / Mult: 1
10mH
6.04A
Shielded
11.2A
1547056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.000
10+
€0.889
50+
€0.882
100+
€0.731
200+
€0.682
More Pricing...
Total:€1.00
Min: 1 / Mult: 1
15µH
6.25A
Shielded
6A
2077774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.250
50+
€2.020
250+
€1.920
500+
€1.840
1500+
€1.740
More Pricing...
Total:€11.25
Min: 5 / Mult: 5
6.8µH
1.75A
Shielded
3.5A
1748585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.450
50+
€0.809
100+
€0.776
250+
€0.775
500+
€0.696
More Pricing...
Total:€1.45
Min: 1 / Mult: 1
2.2µH
1.3A
Shielded
1A
2361926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.600
50+
€1.470
100+
€1.360
250+
€1.290
500+
€1.200
More Pricing...
Total:€1.60
Min: 1 / Mult: 1
33µH
500mA
Shielded
1.3A
9522255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.219
50+
€0.179
250+
€0.148
500+
€0.133
1000+
€0.117
More Pricing...
Total:€1.10
Min: 5 / Mult: 5
470µH
60mA
Shielded
-
1869748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
10+
€1.510
50+
€1.380
100+
€1.150
200+
€0.997
More Pricing...
Total:€1.57
Min: 1 / Mult: 1
22µH
500mA
Shielded
750mA
1864380
Each
5+
€0.323
50+
€0.285
250+
€0.255
500+
€0.229
1000+
€0.208
More Pricing...
Total:€1.62
Min: 5 / Mult: 5
68µH
2.1A
Unshielded
-
1635812

RoHS

Each
1+
€1.930
5+
€1.920
10+
€1.900
25+
€1.830
50+
€1.690
More Pricing...
Total:€1.93
Min: 1 / Mult: 1
6µH
10A
Unshielded
19A
1299978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.326
50+
€0.245
250+
€0.204
500+
€0.199
1000+
€0.193
More Pricing...
Total:€1.63
Min: 5 / Mult: 5
47µH
-
Unshielded
-
1174077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.578
10+
€0.475
50+
€0.451
100+
€0.389
200+
€0.372
More Pricing...
Total:€0.58
Min: 1 / Mult: 1
100µH
-
Shielded
-
2082708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.260
50+
€1.870
100+
€1.800
250+
€1.690
500+
€1.620
More Pricing...
Total:€2.26
Min: 1 / Mult: 1
18µH
1.5A
Shielded
2.05A
801-825 of 53140 items
of 2126 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account