ex VAT

Inductors:

53,349 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.137
100+
€0.113
500+
€0.099
2500+
€0.0791
5000+
€0.0767
Total:€1.37
Min: 10 / Mult: 10
2.8nH
-
Unshielded
-
3639324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0826
100+
€0.0605
500+
€0.0561
2500+
€0.0428
5000+
€0.0361
Total:€0.83
Min: 10 / Mult: 10
82nH
-
Unshielded
-
3639510RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0727
2500+
€0.051
5000+
€0.043
Total:€36.35
Min: 500 / Mult: 10
150nH
-
Unshielded
-
3677445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.766
50+
€0.564
100+
€0.534
250+
€0.507
500+
€0.482
Total:€0.77
Min: 1 / Mult: 1
330nH
21A
Shielded
25A
3677468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.520
200+
€0.492
400+
€0.468
Total:€52.00
Min: 100 / Mult: 1
680nH
20A
Shielded
20A
3678354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.126
100+
€0.0909
500+
€0.0857
2500+
€0.059
7500+
€0.0501
Total:€1.26
Min: 10 / Mult: 10
68nH
-
Unshielded
-
3755321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.170
Total:€217.00
Min: 100 / Mult: 1
10µH
15.5A
Shielded
14.6A
3755336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.901
50+
€0.762
250+
€0.674
500+
€0.632
1000+
€0.619
Total:€4.50
Min: 5 / Mult: 5
1µH
12.2A
Shielded
14.3A
3648167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0674
1000+
€0.0647
2000+
€0.0619
Total:€33.70
Min: 500 / Mult: 10
0.1µH
-
Shielded
-
3648150RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0876
500+
€0.0761
2500+
€0.0665
Total:€8.76
Min: 100 / Mult: 10
0.22µH
-
Shielded
-
3773641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.019
500+
€0.0156
2500+
€0.013
Total:€0.19
Min: 10 / Mult: 10
10µH
-
Unshielded
-
3773653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0133
2500+
€0.0111
Total:€6.65
Min: 500 / Mult: 10
82nH
-
Unshielded
-
3781081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0444
2500+
€0.0374
7500+
€0.0367
Total:€22.20
Min: 500 / Mult: 10
4.3nH
-
Shielded
-
3287892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.670
Total:€167.00
Min: 100 / Mult: 1
680nH
25.9A
Shielded
40A
3263552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0524
2500+
€0.0422
5000+
€0.0399
Total:€26.20
Min: 500 / Mult: 10
2.1nH
-
Unshielded
-
3583935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.577
200+
€0.565
Total:€57.70
Min: 100 / Mult: 1
1.5µH
17.5A
Shielded
26A
3639352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.125
100+
€0.103
500+
€0.0904
2500+
€0.0719
Total:€1.25
Min: 10 / Mult: 10
16nH
-
Unshielded
-
3639504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0727
2500+
€0.051
5000+
€0.043
Total:€36.35
Min: 500 / Mult: 10
120nH
-
Unshielded
-
3639443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0545
2500+
€0.0412
5000+
€0.0354
Total:€27.25
Min: 500 / Mult: 10
40nH
-
Unshielded
-
3639440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0641
2500+
€0.0446
5000+
€0.0383
Total:€32.05
Min: 500 / Mult: 10
3.8nH
-
Unshielded
-
3678391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0553
100+
€0.0542
500+
€0.0531
2500+
€0.052
7500+
€0.0509
Total:€0.55
Min: 10 / Mult: 10
360nH
-
Unshielded
-
3720742RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.114
500+
€0.108
2500+
€0.102
5000+
€0.0954
10000+
€0.0944
Total:€11.40
Min: 100 / Mult: 10
160nH
-
Shielded
-
3755342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.140
50+
€0.944
100+
€0.772
250+
€0.696
500+
€0.680
Total:€1.14
Min: 1 / Mult: 1
3.3µH
10A
Shielded
13A
3773631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0174
500+
€0.0148
2500+
€0.0122
Total:€0.17
Min: 10 / Mult: 10
3nH
-
Unshielded
-
3773654RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0521
2500+
€0.0495
Total:€26.05
Min: 500 / Mult: 10
100nH
-
Unshielded
-
776-800 of 53349 items
of 2134 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account