ex VAT

Inductors:

53,349 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3438294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.0786
Total:€7.86
Min: 100 / Mult: 5
1µH
-
Unshielded
-
3501850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.708
250+
€0.665
500+
€0.577
1500+
€0.500
Total:€70.80
Min: 100 / Mult: 5
8.2µH
2.1A
Shielded
2.1A
3648170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.101
100+
€0.084
500+
€0.0774
1000+
€0.0707
2000+
€0.0641
Total:€1.01
Min: 10 / Mult: 10
0.27µH
-
Shielded
-
3639591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.256
100+
€0.211
500+
€0.185
1000+
€0.159
2000+
€0.156
Total:€2.56
Min: 10 / Mult: 10
56nH
-
Unshielded
-
3639270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0821
100+
€0.0602
500+
€0.0558
2500+
€0.0425
5000+
€0.036
Total:€0.82
Min: 10 / Mult: 10
2.8nH
-
Unshielded
-
3639395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0396
2500+
€0.0345
5000+
€0.0315
Total:€19.80
Min: 500 / Mult: 10
2.3nH
-
Unshielded
-
3773658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0305
250+
€0.0195
1000+
€0.0181
Total:€0.30
Min: 10 / Mult: 10
3.9nH
-
Unshielded
-
3773520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.203
100+
€0.179
500+
€0.157
1000+
€0.138
Total:€2.03
Min: 10 / Mult: 10
1.5µH
2.6A
Shielded
3A
3780404RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0579
1000+
€0.0504
2000+
€0.0494
Total:€28.95
Min: 500 / Mult: 10
3.3µH
-
Unshielded
-
3521830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.150
Total:€115.00
Min: 100 / Mult: 1
4.7µH
5.4A
Shielded
4.2A
3678373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0617
2500+
€0.060
7500+
€0.0588
Total:€30.85
Min: 500 / Mult: 10
160nH
-
Unshielded
-
3678384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0649
100+
€0.0632
500+
€0.0614
2500+
€0.0597
7500+
€0.0585
Total:€0.65
Min: 10 / Mult: 10
270nH
-
Unshielded
-
3639281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0559
2500+
€0.0427
5000+
€0.036
10000+
€0.0338
Total:€27.95
Min: 500 / Mult: 10
39nH
-
Unshielded
-
3639283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0658
2500+
€0.0462
5000+
€0.039
Total:€32.90
Min: 500 / Mult: 10
3.1nH
-
Unshielded
-
3639347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0641
2500+
€0.0446
5000+
€0.0383
Total:€32.05
Min: 500 / Mult: 10
0.8nH
-
Unshielded
-
3385387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.794
Total:€79.40
Min: 100 / Mult: 5
0.82µH
11.5A
Shielded
10.2A
3773645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.019
500+
€0.0156
2500+
€0.013
Total:€0.19
Min: 10 / Mult: 10
18nH
-
Unshielded
-
3585686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.800
10+
€2.370
Total:€2.80
Min: 1 / Mult: 1
470nH
54A
Shielded
42A
3639700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.481
250+
€0.368
500+
€0.339
1000+
€0.258
Total:€48.10
Min: 100 / Mult: 5
4.3nH
-
Unshielded
-
3639474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0641
2500+
€0.0446
5000+
€0.0383
Total:€32.05
Min: 500 / Mult: 10
72nH
-
Unshielded
-
3287887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.550
10+
€2.230
50+
€2.110
Total:€2.55
Min: 1 / Mult: 1
220nH
35.2A
Shielded
75A
3381009

RoHS

Each
1+
€5.240
3+
€4.990
5+
€4.730
10+
€4.190
20+
€3.860
Total:€5.24
Min: 1 / Mult: 1
22µH
5.7A
Shielded
7A
3501846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.620
250+
€0.582
500+
€0.505
1500+
€0.473
Total:€62.00
Min: 100 / Mult: 5
8.2µH
1.4A
Shielded
1.95A
3518545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0668
1000+
€0.0615
2000+
€0.0603
Total:€33.40
Min: 500 / Mult: 10
430nH
-
Unshielded
-
3583948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.402
100+
€0.341
500+
€0.302
1000+
€0.282
2000+
€0.272
More Pricing...
Total:€4.02
Min: 10 / Mult: 10
1.5µH
4.2A
Shielded
6.2A
751-775 of 53349 items
of 2134 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account