ex VAT

Inductors:

53,349 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3287818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.892
Total:€89.20
Min: 100 / Mult: 1
1.5µH
13.2A
Shielded
12A
3265721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.597
Total:€59.70
Min: 100 / Mult: 1
3.3µH
6A
Shielded
4.3A
3224994RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.120
500+
€0.117
2500+
€0.115
5000+
€0.112
Total:€12.00
Min: 100 / Mult: 10
43nH
-
Unshielded
-
3386621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0459
2500+
€0.039
5000+
€0.0335
Total:€22.95
Min: 500 / Mult: 10
2nH
-
Unshielded
-
3639490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0901
100+
€0.0662
500+
€0.0618
2500+
€0.0471
5000+
€0.0397
More Pricing...
Total:€0.90
Min: 10 / Mult: 10
91nH
-
Unshielded
-
3639360RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0641
2500+
€0.0446
5000+
€0.0383
Total:€32.05
Min: 500 / Mult: 10
19nH
-
Unshielded
-
3773662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0562
1000+
€0.0495
Total:€28.10
Min: 500 / Mult: 10
8.2nH
-
Unshielded
-
3226982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.010
Total:€201.00
Min: 100 / Mult: 1
680nH
35.4A
Shielded
50A
3226956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.300
Total:€230.00
Min: 100 / Mult: 1
3.3µH
12.5A
Shielded
18A
3287886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.120
10+
€1.840
50+
€1.750
Total:€2.12
Min: 1 / Mult: 1
150nH
39.9A
Shielded
85A
3287822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.883
Total:€88.30
Min: 100 / Mult: 1
6.8µH
5.7A
Shielded
5.5A
3583951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.469
250+
€0.402
500+
€0.379
1500+
€0.355
Total:€46.90
Min: 100 / Mult: 5
1.5µH
4.8A
Shielded
7.5A
3720742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.130
100+
€0.114
500+
€0.108
2500+
€0.102
5000+
€0.0954
More Pricing...
Total:€1.30
Min: 10 / Mult: 10
160nH
-
Shielded
-
3755342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.772
250+
€0.696
500+
€0.680
Total:€77.20
Min: 100 / Mult: 1
3.3µH
10A
Shielded
13A
3778735

RoHS

Each
1+
€3.720
5+
€3.310
10+
€2.890
25+
€2.640
50+
€2.520
Total:€3.72
Min: 1 / Mult: 1
8.2nH
20.7A
Shielded
33A
3265721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.884
10+
€0.725
50+
€0.661
100+
€0.597
Total:€0.88
Min: 1 / Mult: 1
3.3µH
6A
Shielded
4.3A
3287896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.120
10+
€1.840
50+
€1.750
Total:€2.12
Min: 1 / Mult: 1
3.3µH
12.5A
Shielded
18A
3263556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0511
2500+
€0.0406
5000+
€0.0366
Total:€25.55
Min: 500 / Mult: 10
2.8nH
-
Unshielded
-
3386419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0276
1000+
€0.0233
5000+
€0.019
10000+
€0.0186
20000+
€0.0182
Total:€13.80
Min: 500 / Mult: 10
15nH
-
-
-
3583950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.718
50+
€0.588
250+
€0.479
500+
€0.436
Total:€3.59
Min: 5 / Mult: 5
1µH
6.5A
Shielded
9A
3639353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0478
2500+
€0.0375
5000+
€0.0354
10000+
€0.0332
Total:€23.90
Min: 500 / Mult: 10
16nH
-
Unshielded
-
3678369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0522
100+
€0.0508
500+
€0.0494
2500+
€0.048
7500+
€0.047
Total:€0.52
Min: 10 / Mult: 10
130nH
-
Unshielded
-
3226948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.790
10+
€2.430
50+
€2.300
100+
€2.190
Total:€2.79
Min: 1 / Mult: 1
220nH
35.2A
Shielded
75A
3287793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.883
Total:€88.30
Min: 100 / Mult: 1
2.2µH
6.3A
Shielded
9A
3287910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.080
250+
€0.961
Total:€108.00
Min: 100 / Mult: 1
6.8µH
11.6A
Shielded
14A
676-700 of 53349 items
of 2134 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account