ex VAT

Inductors:

53,349 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2750436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.566
50+
€0.521
250+
€0.511
500+
€0.500
1000+
€0.490
Total:€2.83
Min: 5 / Mult: 5
470nH
12A
Shielded
11.5A
2848333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.170
250+
€1.100
500+
€1.080
Total:€117.00
Min: 100 / Mult: 1
2.2µH
13A
Shielded
17A
3102909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
10+
€0.995
50+
€0.867
100+
€0.822
Total:€1.16
Min: 1 / Mult: 1
220nH
23.3A
Shielded
33A
2917554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.162
250+
€0.133
Total:€16.20
Min: 100 / Mult: 5
240nH
5.5A
Semishielded
9.5A
2871377RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
€0.0708
1000+
€0.0587
5000+
€0.0429
10000+
€0.0413
Total:€35.40
Min: 500 / Mult: 10
1.5nH
-
Unshielded
-
2848289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
10+
€1.040
50+
€0.948
100+
€0.806
200+
€0.790
Total:€1.13
Min: 1 / Mult: 1
1.5nH
16A
Shielded
33A
3102929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.815
Total:€81.50
Min: 100 / Mult: 1
4.7µH
6.7A
Shielded
6.5A
2901796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.715
250+
€0.629
Total:€71.50
Min: 100 / Mult: 5
900nH
11.2A
Shielded
10A
2848333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.690
50+
€1.240
100+
€1.170
250+
€1.100
500+
€1.080
Total:€1.69
Min: 1 / Mult: 1
2.2µH
13A
Shielded
17A
2848298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.250
250+
€1.160
500+
€1.090
1500+
€0.910
Total:€125.00
Min: 100 / Mult: 5
1µH
9.6A
Shielded
8.8A
2901852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.362
200+
€0.342
Total:€36.20
Min: 100 / Mult: 1
330µH
320mA
Shielded
180mA
2901854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.354
200+
€0.331
500+
€0.308
Total:€35.40
Min: 100 / Mult: 1
390µH
280mA
Shielded
170mA
2750434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.566
50+
€0.521
250+
€0.511
500+
€0.500
1000+
€0.490
Total:€2.83
Min: 5 / Mult: 5
1.5nH
7.5A
Shielded
7A
2871463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.319
250+
€0.263
500+
€0.242
1500+
€0.212
Total:€31.90
Min: 100 / Mult: 5
680nH
-
Shielded
6.1A
2848339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.170
250+
€1.100
500+
€1.080
Total:€117.00
Min: 100 / Mult: 1
600nH
23A
Shielded
32A
3011779

RoHS

Each
10+
€0.592
50+
€0.517
300+
€0.490
Total:€5.92
Min: 10 / Mult: 10
1.5nH
2.85A
Unshielded
3.67A
2750453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.667
50+
€0.614
250+
€0.602
Total:€3.34
Min: 5 / Mult: 5
6.8µH
3.5A
Shielded
6.4A
2750455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.516
50+
€0.475
250+
€0.466
500+
€0.456
Total:€2.58
Min: 5 / Mult: 5
330µH
14A
Shielded
19A
3102908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
10+
€0.986
50+
€0.859
100+
€0.815
Total:€1.16
Min: 1 / Mult: 1
150nH
27.6A
Shielded
40A
2848315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.935
250+
€0.842
500+
€0.727
1000+
€0.675
Total:€93.50
Min: 100 / Mult: 5
330µH
19.2A
Shielded
26A
2901841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.384
200+
€0.383
500+
€0.345
Total:€38.40
Min: 100 / Mult: 1
18µH
1.28A
Shielded
850mA
2797993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.906
250+
€0.770
500+
€0.722
1000+
€0.674
Total:€90.60
Min: 100 / Mult: 1
330µH
33.2A
Shielded
56.7A
2932065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.736
50+
€0.562
100+
€0.472
250+
€0.411
500+
€0.391
Total:€0.74
Min: 1 / Mult: 1
1.5nH
9A
Shielded
18A
2945417

RoHS

Each
1+
€4.110
30+
€3.090
Total:€4.11
Min: 1 / Mult: 1
81µH
6A
-
-
2848298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.390
50+
€1.250
250+
€1.160
500+
€1.090
1500+
€0.910
Total:€6.95
Min: 5 / Mult: 5
1µH
9.6A
Shielded
8.8A
526-550 of 53349 items
of 2134 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account