ex VAT

Inductors:

53,349 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2913086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.608
50+
€0.465
250+
€0.335
500+
€0.316
1000+
€0.288
Total:€3.04
Min: 5 / Mult: 5
820nH
-
Unshielded
-
3011777

RoHS

Each
10+
€0.493
50+
€0.430
300+
€0.402
Total:€4.93
Min: 10 / Mult: 10
1.5mH
130mA
Unshielded
130mA
2750432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.511
250+
€0.501
500+
€0.491
1000+
€0.480
Total:€51.10
Min: 100 / Mult: 5
15µH
2.4A
Shielded
2.1A
3011805

RoHS

Each
10+
€0.592
50+
€0.517
300+
€0.490
Total:€5.92
Min: 10 / Mult: 10
820nH
160mA
Unshielded
170mA
2775379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.403
250+
€0.365
500+
€0.341
1000+
€0.317
Total:€40.30
Min: 100 / Mult: 1
2.7µH
2.5A
Shielded
1.3A
3011783

RoHS

Each
10+
€0.503
50+
€0.439
300+
€0.417
Total:€5.03
Min: 10 / Mult: 10
27µH
960mA
Unshielded
960mA
3102851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.691
Total:€69.10
Min: 100 / Mult: 1
150nH
16.9A
Shielded
22A
2901779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.449
250+
€0.425
Total:€44.90
Min: 100 / Mult: 5
330nH
8A
Shielded
10A
2932074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.530
10+
€1.300
50+
€1.190
100+
€0.929
200+
€0.887
Total:€1.53
Min: 1 / Mult: 1
10µH
9A
Shielded
16A
3011755

RoHS

Each
1+
€2.190
10+
€1.710
50+
€1.640
Total:€2.19
Min: 1 / Mult: 1
33µH
2.4A
Unshielded
5.63A
2750433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.450
250+
€0.441
Total:€45.00
Min: 100 / Mult: 5
1µH
10.1A
Shielded
8.5A
2848356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.298
250+
€0.261
500+
€0.248
1000+
€0.244
Total:€29.80
Min: 100 / Mult: 5
3.3µH
2.1A
Shielded
3.3A
2871408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0413
250+
€0.0405
1000+
€0.0396
5000+
€0.0388
10000+
€0.038
Total:€0.41
Min: 10 / Mult: 10
4.7nH
-
Unshielded
-
2848296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.944
10+
€0.824
50+
€0.751
100+
€0.513
200+
€0.503
Total:€0.94
Min: 1 / Mult: 1
360nH
31A
Shielded
60A
2932062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.703
250+
€0.533
500+
€0.500
1000+
€0.490
Total:€70.30
Min: 100 / Mult: 5
1µH
7A
Shielded
11A
2932063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.955
50+
€0.810
250+
€0.716
500+
€0.617
1000+
€0.605
Total:€4.77
Min: 5 / Mult: 5
1.5mH
6A
Shielded
8.5A
3102856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.816
Total:€81.60
Min: 100 / Mult: 1
680nH
9.5A
Shielded
11A
2750449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.516
50+
€0.475
250+
€0.466
500+
€0.456
1000+
€0.447
Total:€2.58
Min: 5 / Mult: 5
330nH
11.8A
Shielded
16A
2871440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.207
50+
€0.173
250+
€0.164
500+
€0.154
1500+
€0.145
Total:€1.04
Min: 5 / Mult: 5
680nH
-
Shielded
5A
2750455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.475
250+
€0.466
500+
€0.456
Total:€47.50
Min: 100 / Mult: 5
330nH
14A
Shielded
19A
2901863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.374
200+
€0.342
500+
€0.309
Total:€37.40
Min: 100 / Mult: 1
7.4µH
2.16A
Shielded
1.28A
2945275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.670
Total:€167.00
Min: 100 / Mult: 1
150nH
50A
Shielded
93A
2932065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.472
250+
€0.411
500+
€0.391
Total:€47.20
Min: 100 / Mult: 1
1.5mH
9A
Shielded
18A
2932068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.391
250+
€0.371
500+
€0.352
Total:€39.10
Min: 100 / Mult: 1
10µH
3A
Shielded
7A
3102909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.822
Total:€82.20
Min: 100 / Mult: 1
220nH
23.3A
Shielded
33A
501-525 of 53349 items
of 2134 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account