ex VAT

Inductors:

53,539 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2932060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.832
50+
€0.706
250+
€0.662
500+
€0.605
Total:€4.16
Min: 5 / Mult: 5
1µH
4.5A
Shielded
7A
2945278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.950
Total:€195.00
Min: 100 / Mult: 1
210nH
50A
Shielded
70A
2965597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.140
500+
€1.010
1000+
€0.867
2000+
€0.809
4000+
€0.793
Total:€114.00
Min: 100 / Mult: 10
100nH
17.3A
Shielded
19A
2848289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.806
200+
€0.790
Total:€80.60
Min: 100 / Mult: 1
1.5µH
16A
Shielded
33A
2901779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.518
50+
€0.449
250+
€0.425
Total:€2.59
Min: 5 / Mult: 5
330nH
8A
Shielded
10A
2932061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.693
250+
€0.651
500+
€0.564
1000+
€0.529
Total:€69.30
Min: 100 / Mult: 5
2.2µH
3A
Shielded
5A
3102851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.978
10+
€0.835
50+
€0.728
100+
€0.691
Total:€0.98
Min: 1 / Mult: 1
150nH
16.9A
Shielded
22A
3102929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.270
10+
€1.080
50+
€0.918
100+
€0.815
Total:€1.27
Min: 1 / Mult: 1
4.7µH
6.7A
Shielded
6.5A
2932070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.220
10+
€1.030
50+
€0.952
200+
€0.760
400+
€0.751
Total:€1.22
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
2945391

RoHS

Each
1+
€4.810
40+
€3.170
Total:€4.81
Min: 1 / Mult: 1
80µH
5A
-
-
3102852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.697
Total:€69.70
Min: 100 / Mult: 1
220nH
15A
Shielded
19A
2917554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.192
50+
€0.162
250+
€0.133
Total:€0.96
Min: 5 / Mult: 5
240nH
5.5A
Semishielded
9.5A
3102854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.691
Total:€69.10
Min: 100 / Mult: 1
330nH
13.4A
Shielded
16A
2909090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.100
250+
€0.975
500+
€0.841
1000+
€0.777
Total:€110.00
Min: 100 / Mult: 5
100nH
1.4A
Shielded
520mA
2965643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€2.760
Total:€276.00
Min: 100 / Mult: 1
4.7µH
17.4A
Shielded
18.5A
2932070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.952
200+
€0.760
400+
€0.751
Total:€95.20
Min: 100 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
2932077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.110
25+
€4.000
50+
€3.800
Total:€41.10
Min: 10 / Mult: 1
10µH
19A
Shielded
17A
2761730

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.957
Total:€957.00
Min: 1000 / Mult: 1000
39µH
1.03A
Shielded
1.1A
2775379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.594
50+
€0.436
100+
€0.403
250+
€0.365
500+
€0.341
More Pricing...
Total:€0.59
Min: 1 / Mult: 1
2.7µH
2.5A
Shielded
1.3A
2848322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.826
250+
€0.805
500+
€0.756
Total:€82.60
Min: 100 / Mult: 1
3.3µH
8A
Shielded
9A
2750436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.521
250+
€0.511
500+
€0.500
1000+
€0.490
Total:€52.10
Min: 100 / Mult: 5
470nH
12A
Shielded
11.5A
2945277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.730
400+
€1.460
Total:€173.00
Min: 100 / Mult: 1
180nH
50A
Shielded
78A
2797993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.340
50+
€0.966
100+
€0.906
250+
€0.770
500+
€0.722
More Pricing...
Total:€1.34
Min: 1 / Mult: 1
330nH
33.2A
Shielded
56.7A
2808300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.814
50+
€0.672
250+
€0.553
500+
€0.525
Total:€4.07
Min: 5 / Mult: 5
1.5µH
5.5A
Shielded
9.8A
2932063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.810
250+
€0.716
500+
€0.617
1000+
€0.605
Total:€81.00
Min: 100 / Mult: 5
1.5µH
6A
Shielded
8.5A
451-475 of 53539 items
of 2142 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account