ex VAT

Inductors:

53,539 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2749054

RoHS

Date/Lot Code

Each
5+
€0.518
50+
€0.432
250+
€0.373
500+
€0.326
1000+
€0.309
Total:€2.59
Min: 5 / Mult: 5
1µH
1.49A
Semishielded
2A
2901854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.521
10+
€0.429
50+
€0.375
100+
€0.354
200+
€0.331
More Pricing...
Total:€0.52
Min: 1 / Mult: 1
390µH
280mA
Shielded
170mA
3011851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.520
10+
€1.470
50+
€1.330
100+
€1.300
Total:€1.52
Min: 1 / Mult: 1
82µH
1.1A
Unshielded
940mA
3102850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.350
10+
€1.980
50+
€1.870
300+
€1.430
Total:€2.35
Min: 1 / Mult: 1
1.5µH
28A
Shielded
35A
2901861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.384
Total:€38.40
Min: 100 / Mult: 1
68µH
700mA
Shielded
410mA
2871578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.424
50+
€0.350
100+
€0.288
250+
€0.265
500+
€0.264
More Pricing...
Total:€0.42
Min: 1 / Mult: 1
2.2µH
-
-
7.4A
2901861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.615
10+
€0.481
50+
€0.452
100+
€0.384
Total:€0.62
Min: 1 / Mult: 1
68µH
700mA
Shielded
410mA
3102887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.140
10+
€0.978
50+
€0.850
100+
€0.808
Total:€1.14
Min: 1 / Mult: 1
1.5µH
6.2A
Shielded
10.5A
2945275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.100
10+
€1.840
50+
€1.670
Total:€2.10
Min: 1 / Mult: 1
150nH
50A
Shielded
93A
3011808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.530
10+
€1.320
50+
€1.160
100+
€1.070
Total:€1.53
Min: 1 / Mult: 1
120µH
1.1A
Unshielded
1.4A
2775530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.268
50+
€0.194
250+
€0.159
500+
€0.146
1000+
€0.124
More Pricing...
Total:€1.34
Min: 5 / Mult: 5
47µH
-
-
-
3102925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.808
Total:€80.80
Min: 100 / Mult: 1
1µH
15.6A
Shielded
13A
3102908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.815
Total:€81.50
Min: 100 / Mult: 1
150nH
27.6A
Shielded
40A
2750453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.614
250+
€0.602
Total:€61.40
Min: 100 / Mult: 5
6.8µH
3.5A
Shielded
6.4A
2871378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0788
1000+
€0.0649
5000+
€0.047
10000+
€0.0446
Total:€39.40
Min: 500 / Mult: 10
1.6nH
-
Unshielded
-
3102878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.761
600+
€0.679
1200+
€0.630
Total:€76.10
Min: 100 / Mult: 1
15µH
2.5A
Shielded
3A
2808300RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.672
250+
€0.553
500+
€0.525
Total:€67.20
Min: 100 / Mult: 5
1.5µH
5.5A
Shielded
9.8A
2871463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.390
50+
€0.319
250+
€0.263
500+
€0.242
1500+
€0.212
Total:€1.95
Min: 5 / Mult: 5
680nH
-
Shielded
6.1A
2932069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.280
10+
€1.080
50+
€0.995
200+
€0.799
400+
€0.787
Total:€1.28
Min: 1 / Mult: 1
1µH
25A
Shielded
20A
2913050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.547
250+
€0.394
500+
€0.342
1000+
€0.330
Total:€54.70
Min: 100 / Mult: 5
12nH
-
Unshielded
-
3102858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.697
Total:€69.70
Min: 100 / Mult: 1
1.5µH
5.6A
Shielded
7A
2913086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.465
250+
€0.335
500+
€0.316
1000+
€0.288
Total:€46.50
Min: 100 / Mult: 5
820nH
-
Unshielded
-
3102887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.808
Total:€80.80
Min: 100 / Mult: 1
1.5µH
6.2A
Shielded
10.5A
3102858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.986
10+
€0.893
50+
€0.735
100+
€0.697
Total:€0.99
Min: 1 / Mult: 1
1.5µH
5.6A
Shielded
7A
2901863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.627
10+
€0.519
50+
€0.452
100+
€0.374
200+
€0.342
More Pricing...
Total:€0.63
Min: 1 / Mult: 1
7.4µH
2.16A
Shielded
1.28A
426-450 of 53539 items
of 2142 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account