ex VAT

Inductors:

53,349 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2373887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.489
250+
€0.463
500+
€0.406
1000+
€0.380
Total:€48.90
Min: 100 / Mult: 5
12.3nH
2.9A
-
-
2457619RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.030
200+
€0.822
Total:€103.00
Min: 100 / Mult: 1
26nH
6.5A
Shielded
29A
2616907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.341
Total:€34.10
Min: 100 / Mult: 1
1µH
8.5A
Semishielded
13.8A
2526880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.700
200+
€0.686
Total:€70.00
Min: 100 / Mult: 1
7.3µH
3.8A
Shielded
1.8A
2563999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.393
250+
€0.385
500+
€0.377
1000+
€0.369
2000+
€0.361
Total:€39.30
Min: 100 / Mult: 5
470nH
4.5A
Shielded
7.3A
2329164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.397
Total:€39.70
Min: 100 / Mult: 1
680µH
300mA
Unshielded
260mA
2374251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.616
10+
€0.508
50+
€0.443
100+
€0.418
200+
€0.387
More Pricing...
Total:€0.62
Min: 1 / Mult: 1
33µH
800mA
Shielded
680mA
2429393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.126
250+
€0.105
500+
€0.0966
1000+
€0.0749
Total:€12.60
Min: 100 / Mult: 5
3.3µH
-
Unshielded
-
2563999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.401
50+
€0.393
250+
€0.385
500+
€0.377
1000+
€0.369
More Pricing...
Total:€2.00
Min: 5 / Mult: 5
470nH
4.5A
Shielded
7.3A
2408099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.986
250+
€0.901
Total:€98.60
Min: 100 / Mult: 1
560nH
1.9A
Shielded
5.2A
2616879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.147
500+
€0.143
Total:€14.70
Min: 100 / Mult: 10
3.3µH
1.7A
Semishielded
1.4A
2374013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.670
10+
€0.525
50+
€0.457
200+
€0.397
400+
€0.376
More Pricing...
Total:€0.67
Min: 1 / Mult: 1
390µH
650mA
Unshielded
700mA
2374150RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.697
200+
€0.659
400+
€0.620
Total:€69.70
Min: 100 / Mult: 1
6.8µH
7.6A
Shielded
8A
2545731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.511
250+
€0.471
500+
€0.455
1000+
€0.411
Total:€51.10
Min: 100 / Mult: 1
1.5µH
12.8A
-
22.5A
2455087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.210
10+
€0.992
25+
€0.872
50+
€0.802
100+
€0.750
More Pricing...
Total:€1.21
Min: 1 / Mult: 1
180µH
1.9A
Shielded
1.6A
2343868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€2.810
Total:€281.00
Min: 100 / Mult: 1
1µH
12A
Shielded
4A
2364564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.273
Total:€27.30
Min: 100 / Mult: 10
470nH
9.3A
Shielded
8.7A
2429393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.147
50+
€0.126
250+
€0.105
500+
€0.0966
1000+
€0.0749
Total:€0.74
Min: 5 / Mult: 5
3.3µH
-
Unshielded
-
2345196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.507
200+
€0.497
Total:€50.70
Min: 100 / Mult: 1
33µH
1.24A
Shielded
500mA
2215614RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.453
250+
€0.451
500+
€0.442
Total:€45.30
Min: 100 / Mult: 1
250nH
23A
Shielded
28.5A
1636149RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.530
Total:€153.00
Min: 100 / Mult: 1
15µH
4A
Unshielded
8A
2470310

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0536
Total:€214.40
Min: 4000 / Mult: 4000
1.5µH
-
Unshielded
-
3102850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.870
300+
€1.430
Total:€187.00
Min: 100 / Mult: 1
1.5µH
28A
Shielded
35A
3102950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.821
Total:€82.10
Min: 100 / Mult: 1
470nH
25.8A
Shielded
38A
2871408RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0405
1000+
€0.0396
5000+
€0.0388
10000+
€0.038
Total:€20.25
Min: 500 / Mult: 10
4.7nH
-
Unshielded
-
401-425 of 53349 items
of 2134 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account