ex VAT

Inductors:

53,539 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945390

RoHS

Each
1+
€4.990
40+
€3.580
80+
€3.380
Total:€4.99
Min: 1 / Mult: 1
51µH
5A
-
-
3648452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.952
10+
€0.787
50+
€0.686
100+
€0.595
200+
€0.583
Total:€0.95
Min: 1 / Mult: 1
1mH
290mA
Shielded
400mA
3471304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.220
50+
€0.180
250+
€0.149
500+
€0.136
1000+
€0.123
More Pricing...
Total:€1.10
Min: 5 / Mult: 5
1.5µH
400mA
Unshielded
-
3755327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.710
10+
€2.300
50+
€2.160
100+
€2.040
200+
€1.900
Total:€2.71
Min: 1 / Mult: 1
1mH
28.5A
Shielded
44A
3780410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0897
100+
€0.0759
500+
€0.0742
1000+
€0.0643
2000+
€0.063
Total:€0.90
Min: 10 / Mult: 10
18µH
-
Unshielded
-
3639403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.105
Total:€1.05
Min: 10 / Mult: 10
2.8nH
-
Unshielded
-
3551537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.070
50+
€0.730
Total:€1.07
Min: 1 / Mult: 1
1.8µH
2.7A
Unshielded
3.6A
3551470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.840
50+
€1.400
100+
€1.350
250+
€1.300
500+
€1.210
Total:€1.84
Min: 1 / Mult: 1
3.3µH
2.5A
Shielded
4.7A
3678371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0519
100+
€0.0505
500+
€0.0491
2500+
€0.0477
7500+
€0.0467
Total:€0.52
Min: 10 / Mult: 10
150nH
-
Unshielded
-
3755347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.980
10+
€1.620
50+
€1.340
200+
€1.250
400+
€1.160
Total:€1.98
Min: 1 / Mult: 1
4.7µH
11A
Shielded
13A
3518471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0348
100+
€0.0296
500+
€0.0259
2500+
€0.0222
5000+
€0.0218
Total:€0.35
Min: 10 / Mult: 10
120nH
-
Unshielded
-
3639711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.909
50+
€0.721
250+
€0.551
500+
€0.507
1000+
€0.386
Total:€4.54
Min: 5 / Mult: 5
11nH
-
Unshielded
-
3551621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.790
10+
€1.590
50+
€1.420
Total:€1.79
Min: 1 / Mult: 1
33µH
1.78A
Unshielded
1.89A
3227956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.170
50+
€0.121
250+
€0.0986
500+
€0.0961
1000+
€0.0935
Total:€0.85
Min: 5 / Mult: 5
56nH
-
Unshielded
-
3781072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0602
100+
€0.0513
500+
€0.0451
2500+
€0.0388
7500+
€0.038
Total:€0.60
Min: 10 / Mult: 10
3nH
-
Shielded
-
3518532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0503
100+
€0.0434
500+
€0.0401
1000+
€0.0367
2000+
€0.0331
More Pricing...
Total:€0.50
Min: 10 / Mult: 10
68nH
-
Unshielded
-
3760543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.476
50+
€0.470
100+
€0.451
250+
€0.432
500+
€0.423
Total:€0.48
Min: 1 / Mult: 1
3.3µH
4A
Shielded
-
3355990

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0312
Total:€312.00
Min: 10000 / Mult: 10000
3.9nH
-
Unshielded
-
3755325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.920
50+
€2.330
100+
€2.190
250+
€2.060
500+
€1.900
More Pricing...
Total:€2.92
Min: 1 / Mult: 1
1mH
23A
Shielded
30A
3780920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.777
50+
€0.653
250+
€0.611
500+
€0.575
Total:€3.89
Min: 5 / Mult: 5
0.82µH
1.45A
Shielded
3.6A
3678365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0443
100+
€0.0434
500+
€0.0425
2500+
€0.0416
7500+
€0.0408
Total:€0.44
Min: 10 / Mult: 10
110nH
-
Unshielded
-
3639360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0935
100+
€0.0692
500+
€0.0641
2500+
€0.0446
5000+
€0.0383
Total:€0.94
Min: 10 / Mult: 10
19nH
-
Unshielded
-
3639364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0643
100+
€0.0539
500+
€0.0478
2500+
€0.0384
5000+
€0.0344
Total:€0.64
Min: 10 / Mult: 10
1.4nH
-
Unshielded
-
3381003

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€3.540
3+
€3.370
5+
€3.200
10+
€2.830
20+
€2.720
More Pricing...
Total:€3.54
Min: 1 / Mult: 1
15µH
8A
Shielded
9.5A
3355861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0581
Total:€581.00
Min: 10000 / Mult: 10000
33µH
-
Unshielded
-
301-325 of 53539 items
of 2142 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account