0
0 Items€0.00
ex VAT
ex VAT

Toroidal Inductors:

391 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4367638

RoHS

Date/Lot Code

Each
20+
€3.500
60+
€3.190
Min: 20 / Mult: 20
HHBC Series
107µH
3A
0.053ohm
4367663

RoHS

Date/Lot Code

Each
2+
€69.540
6+
€60.850
Min: 2 / Mult: 2
PHBC Series
174µH
20A
0.0118ohm
4367647

RoHS

Date/Lot Code

Each
15+
€5.160
45+
€4.590
Min: 15 / Mult: 15
PHBC Series
68µH
3A
0.0423ohm
4367659

RoHS

Date/Lot Code

Each
4+
€21.290
12+
€18.630
Min: 4 / Mult: 4
PHBC Series
97µH
12A
0.016ohm
4367667

RoHS

Date/Lot Code

Each
20+
€4.960
60+
€4.230
Min: 20 / Mult: 20
SHBC Series
81µH
6A
0.0247ohm
4367655

RoHS

Date/Lot Code

Each
10+
€7.640
30+
€7.310
Min: 10 / Mult: 10
PHBC Series
127µH
6A
0.0317ohm
4367653

RoHS

Date/Lot Code

Each
12+
€6.130
36+
€5.360
Min: 12 / Mult: 12
PHBC Series
80µH
5A
0.0356ohm
4367652

RoHS

Date/Lot Code

Each
15+
€5.780
45+
€5.060
Min: 15 / Mult: 15
PHBC Series
51µH
5A
0.028ohm
4367654

RoHS

Date/Lot Code

Each
12+
€7.220
36+
€6.910
Min: 12 / Mult: 12
PHBC Series
81µH
6A
0.0247ohm
4367643

RoHS

Date/Lot Code

Each
10+
€7.210
30+
€6.310
Min: 10 / Mult: 10
HHBC Series
187µH
8A
0.0376ohm
4367672

RoHS

Date/Lot Code

Each
12+
€7.010
36+
€6.620
Min: 12 / Mult: 12
SHBC Series
54µH
12A
0.0115ohm
4367642

RoHS

Date/Lot Code

Each
12+
€6.640
36+
€5.810
Min: 12 / Mult: 12
HHBC Series
120µH
8A
0.0299ohm
4367665

RoHS

Date/Lot Code

Each
30+
€3.330
90+
€3.050
Min: 30 / Mult: 30
SHBC Series
51µH
5A
0.028ohm
4367673

RoHS

Date/Lot Code

Each
50+
€3.300
150+
€2.840
Min: 50 / Mult: 50
SHBC Series
67µH
2A
0.0678ohm
4367666

RoHS

Date/Lot Code

Each
30+
€3.300
90+
€3.100
Min: 30 / Mult: 30
SHBC Series
80µH
5A
0.0356ohm
4367640

RoHS

Date/Lot Code

Each
15+
€5.010
45+
€4.690
Min: 15 / Mult: 15
HHBC Series
81µH
6A
0.0247ohm
4432506

RoHS

Date/Lot Code

KEMET / PARTNER STOCK
Each
50+
€2.840
150+
€2.410
Min: 50 / Mult: 50
HHBC Series
-
-
-
4367658

RoHS

Date/Lot Code

Each
5+
€15.920
15+
€15.410
Min: 5 / Mult: 5
PHBC Series
54µH
12A
0.0115ohm
4367636

RoHS

Date/Lot Code

Each
20+
€3.970
60+
€3.290
Min: 20 / Mult: 20
HHBC Series
68µH
3A
0.0423ohm
4432507

RoHS

Date/Lot Code

KEMET / PARTNER STOCK
Each
50+
€3.080
150+
€2.670
Min: 50 / Mult: 50
PHBC Series
-
-
-
4437686

RoHS

EATON / PARTNER STOCK
Each
3+
€28.950
9+
€28.370
Min: 3 / Mult: 3
-
-
-
-
4367660

RoHS

Date/Lot Code

Each
2+
€37.460
6+
€32.780
Min: 2 / Mult: 2
PHBC Series
39µH
30A
0.0068ohm
4367664

RoHS

Date/Lot Code

Each
30+
€3.200
90+
€3.140
Min: 30 / Mult: 30
PHBC Series
43µH
2A
0.0541ohm
4432505

RoHS

Date/Lot Code

KEMET / PARTNER STOCK
Each
30+
€3.940
90+
€3.880
Min: 30 / Mult: 30
HHBC Series
-
-
-
4367657

RoHS

Date/Lot Code

Each
5+
€14.550
15+
€12.730
Min: 5 / Mult: 5
PHBC Series
120µH
8A
0.0299ohm
201-225 of 391 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account