0
0 Items€0.00
ex VAT
ex VAT

Toroidal Inductors:

391 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4065806

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
25+
€1.750
50+
€1.650
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
60µH
4.1A
0.04ohm
4065971

RoHS

Date/Lot Code

Each
1+
€1.770
5+
€1.620
10+
€1.500
20+
€1.370
40+
€1.330
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
73µH
1.4A
0.23ohm
4065972

RoHS

Date/Lot Code

Each
1+
€1.810
5+
€1.740
10+
€1.670
20+
€1.420
40+
€1.290
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
4065804

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
20+
€1.860
40+
€1.750
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
4035745

RoHS

Date/Lot Code

Each
1+
€2.250
5+
€2.060
10+
€1.860
25+
€1.700
50+
€1.620
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
4065981

RoHS

Date/Lot Code

Each
1+
€3.020
5+
€2.910
10+
€2.800
25+
€2.360
50+
€2.180
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
4065986

RoHS

Date/Lot Code

Each
1+
€6.890
10+
€5.730
Min: 1 / Mult: 1
WE-SI Series
220µH
7.1A
0.06ohm
4065973

RoHS

Date/Lot Code

Each
1+
€2.690
5+
€2.550
10+
€2.400
25+
€1.910
50+
€1.770
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
4065977

RoHS

Date/Lot Code

Each
1+
€3.350
5+
€2.990
10+
€2.700
25+
€2.390
50+
€2.210
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
393µH
1.1A
0.7ohm
4065983

RoHS

Date/Lot Code

Each
1+
€4.120
3+
€3.670
5+
€3.500
10+
€3.320
20+
€2.940
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
557µH
1.1A
0.7ohm
4065824

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
25+
€1.750
50+
€1.650
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
90µH
4.6A
0.04ohm
4035746

RoHS

Date/Lot Code

Each
1+
€2.060
5+
€1.930
10+
€1.810
25+
€1.670
50+
€1.580
More Pricing...
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
0.4ohm
4065975

RoHS

Date/Lot Code

Each
1+
€2.720
3+
€2.630
5+
€2.550
10+
€2.460
20+
€2.180
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
258µH
1.2A
0.4ohm
4065818

RoHS

Date/Lot Code

Each
1+
€1.620
5+
€1.560
10+
€1.490
25+
€1.370
50+
€1.160
Min: 1 / Mult: 1
WE-FI Series
110µH
2.9A
0.07ohm
4065799

RoHS

Date/Lot Code

Each
1+
€1.990
10+
€1.880
25+
€1.760
50+
€1.650
100+
€1.500
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
22µH
3.5A
0.03ohm
4065817

RoHS

Date/Lot Code

Each
1+
€1.970
5+
€1.810
10+
€1.670
20+
€1.520
40+
€1.470
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
56µH
1.4A
0.18ohm
4065808

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
20+
€1.820
40+
€1.750
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
8.2µH
5A
0.02ohm
4065801

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
20+
€1.810
40+
€1.750
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
15µH
4.5A
0.025ohm
4065811

RoHS

Date/Lot Code

Each
1+
€1.980
10+
€1.880
25+
€1.750
50+
€1.520
100+
€1.370
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
4065984

RoHS

Date/Lot Code

Each
1+
€3.960
5+
€3.900
10+
€3.830
20+
€2.820
40+
€2.590
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
4065822

RoHS

Date/Lot Code

Each
1+
€1.980
3+
€1.950
5+
€1.910
10+
€1.880
20+
€1.830
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
130µH
2.6A
0.085ohm
4065826

RoHS

Date/Lot Code

Each
1+
€5.610
5+
€5.370
10+
€5.130
20+
€4.730
40+
€4.380
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
330µH
3.1A
0.085ohm
4065976

RoHS

Date/Lot Code

Each
1+
€2.720
5+
€2.660
10+
€2.590
20+
€2.350
40+
€1.910
Min: 1 / Mult: 1
WE-SI Series
167µH
1.35A
0.4ohm
4065813

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.930
10+
€1.880
20+
€1.860
40+
€1.750
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
32µH
2.6A
0.045ohm
4065819

RoHS

Date/Lot Code

Each
1+
€1.900
5+
€1.750
10+
€1.610
20+
€1.470
40+
€1.420
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
151-175 of 391 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account