ex VAT

Through Hole Toroidal Inductors:

304 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945385

RoHS

Each
1+
€3.310
10+
€2.700
50+
€2.240
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
3373516

RoHS

Date/Lot Code

Each
1+
€2.250
5+
€2.010
10+
€1.760
20+
€1.720
40+
€1.630
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
± 15%
2665042

RoHS

Each
1+
€9.170
10+
€7.430
20+
€6.880
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2945359

RoHS

Each
1+
€2.920
10+
€2.390
50+
€1.970
100+
€1.840
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
± 20%
2945410

RoHS

Each
1+
€3.080
40+
€2.070
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
± 20%
4065821

RoHS

Date/Lot Code

Each
1+
€1.930
5+
€1.780
10+
€1.640
25+
€1.370
50+
€1.290
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
± 20%
4065972

RoHS

Date/Lot Code

Each
1+
€1.780
5+
€1.640
10+
€1.520
20+
€1.270
40+
€1.230
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
± 20%
4065986

RoHS

Date/Lot Code

Each
1+
€6.210
10+
€5.640
Min: 1 / Mult: 1
WE-SI Series
220µH
7.1A
0.06ohm
± 20%
4065973

RoHS

Date/Lot Code

Each
1+
€2.480
5+
€2.350
10+
€2.130
25+
€1.890
50+
€1.730
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
4065818

RoHS

Date/Lot Code

Each
1+
€1.590
5+
€1.460
10+
€1.350
25+
€1.220
50+
€1.150
Min: 1 / Mult: 1
WE-FI Series
110µH
2.9A
0.07ohm
± 20%
4065978

RoHS

Date/Lot Code

Each
1+
€2.390
5+
€2.190
10+
€2.030
20+
€1.840
40+
€1.730
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
± 20%
4065974

RoHS

Date/Lot Code

Each
1+
€2.240
5+
€2.060
10+
€1.910
25+
€1.590
50+
€1.490
Min: 1 / Mult: 1
WE-SI Series
80µH
2.5A
0.1ohm
± 20%
2082537

RoHS

Date/Lot Code

Each
1+
€3.040
5+
€2.970
10+
€2.900
20+
€2.850
40+
€2.790
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
2082540

RoHS

Date/Lot Code

Each
1+
€4.660
3+
€4.590
5+
€4.510
10+
€4.440
20+
€4.350
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
1864215

RoHS

Each
1+
€2.010
50+
€0.850
100+
€0.745
250+
€0.663
500+
€0.558
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
2215932

RoHS

Each
1+
€2.930
10+
€2.410
25+
€2.230
50+
€2.110
100+
€2.000
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
-
1864222

RoHS

Each
1+
€4.800
50+
€2.100
100+
€1.870
250+
€1.580
500+
€1.470
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
1864224

RoHS

Each
1+
€5.350
50+
€2.350
100+
€2.090
250+
€1.760
500+
€1.640
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
1864212

RoHS

Each
1+
€1.260
50+
€0.522
100+
€0.433
250+
€0.350
500+
€0.311
More Pricing...
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
± 20%
1209550

RoHS

Each
1+
€3.290
3+
€3.220
5+
€2.970
10+
€2.710
20+
€2.610
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
± 20%
1209557

RoHS

Each
1+
€4.190
3+
€3.860
5+
€3.660
10+
€3.450
20+
€3.130
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
± 20%
1864220

RoHS

Each
1+
€3.880
50+
€1.700
100+
€1.520
250+
€1.180
500+
€1.100
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
± 20%
1864218

RoHS

Each
1+
€1.770
50+
€0.734
100+
€0.610
250+
€0.492
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
1864206

RoHS

Each
1+
€1.080
50+
€0.405
100+
€0.350
250+
€0.254
500+
€0.241
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
± 20%
1187722

RoHS

Each
1+
€4.730
5+
€4.390
10+
€4.010
20+
€3.760
40+
€3.540
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
1.8ohm
± 20%
1-25 of 304 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account