0
0 Items€0.00
ex VAT
ex VAT

RF Inductors:

14,035 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.107
100+
€0.0781
500+
€0.0723
2500+
€0.0508
5000+
€0.0429
Min: 10 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
3617733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0686
100+
€0.0505
500+
€0.0486
2500+
€0.0378
7500+
€0.0348
Min: 10 / Mult: 10
4.4nH
0.25ohm
7GHz
400mA
3438295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.178
250+
€0.125
500+
€0.112
1000+
€0.0986
Min: 100 / Mult: 5
220µH
16.5ohm
2.6MHz
65mA
3639580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.306
100+
€0.248
500+
€0.168
2500+
€0.120
5000+
€0.118
Min: 10 / Mult: 10
390nH
0.72ohm
950MHz
320mA
3639272RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0723
2500+
€0.0508
5000+
€0.0429
Min: 500 / Mult: 10
2.9nH
0.08ohm
6.5GHz
900mA
3263567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.102
100+
€0.0791
500+
€0.0668
2500+
€0.0544
5000+
€0.050
Min: 10 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
3471448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0906
100+
€0.0818
500+
€0.0713
2500+
€0.0541
5000+
€0.0514
More Pricing...
Min: 10 / Mult: 10
16nH
0.24ohm
4.5GHz
370mA
3648203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.168
100+
€0.138
500+
€0.120
2500+
€0.101
5000+
€0.0911
Min: 10 / Mult: 10
0.12µH
0.39ohm
460MHz
450mA
3639554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.199
100+
€0.173
500+
€0.131
2500+
€0.0984
5000+
€0.0964
Min: 10 / Mult: 10
75nH
0.61ohm
1.8GHz
450mA
3639325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.213
100+
€0.152
500+
€0.137
2500+
€0.0912
5000+
€0.0842
Min: 10 / Mult: 10
8.7nH
0.17ohm
3.5GHz
550mA
3678351RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0361
2500+
€0.028
7500+
€0.0262
Min: 500 / Mult: 10
62nH
5ohm
1.1GHz
100mA
3720741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.226
100+
€0.169
500+
€0.153
2500+
€0.104
5000+
€0.0994
More Pricing...
Min: 10 / Mult: 10
91nH
0.351ohm
-
900mA
3639295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.107
100+
€0.0781
500+
€0.0723
2500+
€0.0508
5000+
€0.0429
Min: 10 / Mult: 10
3.8nH
0.1ohm
5GHz
900mA
3678372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0723
100+
€0.056
500+
€0.051
2500+
€0.0362
7500+
€0.0319
Min: 10 / Mult: 10
160nH
8ohm
700MHz
80mA
3648789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.070
50+
€0.934
250+
€0.659
500+
€0.558
1000+
€0.516
Min: 5 / Mult: 5
16nH
0.22ohm
3.1GHz
560mA
3678363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0552
100+
€0.0427
500+
€0.0389
2500+
€0.0277
7500+
€0.0259
Min: 10 / Mult: 10
100nH
7ohm
900MHz
80mA
3639445RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.126
2500+
€0.0815
5000+
€0.0754
Min: 500 / Mult: 10
43nH
1.6ohm
1.4GHz
190mA
3639457RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0524
2500+
€0.0361
5000+
€0.0331
Min: 500 / Mult: 10
51nH
1.8ohm
1.3GHz
190mA
3370362

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0039
Min: 15000 / Mult: 15000
0.6nH
0.06ohm
10GHz
600mA
3639317RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.137
500+
€0.103
2500+
€0.0831
5000+
€0.0781
10000+
€0.0772
Min: 100 / Mult: 10
75nH
2.2ohm
1.1GHz
160mA
3639254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.157
100+
€0.137
500+
€0.103
2500+
€0.0831
5000+
€0.0781
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
3291942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.060
50+
€0.833
250+
€0.564
500+
€0.519
1000+
€0.446
Min: 5 / Mult: 5
9.5nH
0.073ohm
8GHz
1.4A
3518527RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.044
1000+
€0.0403
2000+
€0.0372
4000+
€0.0341
Min: 500 / Mult: 10
6.8nH
0.22ohm
4GHz
300mA
3639504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.080
2500+
€0.056
5000+
€0.0473
Min: 500 / Mult: 10
120nH
2.7ohm
800MHz
140mA
3678391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0662
100+
€0.0512
500+
€0.0467
2500+
€0.0332
7500+
€0.0293
Min: 10 / Mult: 10
360nH
13.5ohm
500MHz
60mA
101-125 of 14035 items
of 562 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account