0
0 Items€0.00
ex VAT
ex VAT

RF Inductors:

13,929 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2116071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.229
50+
€0.203
250+
€0.159
500+
€0.150
1000+
€0.140
Min: 5 / Mult: 5
16nH
0.13ohm
3.7GHz
850mA
2116071RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.203
250+
€0.159
500+
€0.150
1000+
€0.140
Min: 100 / Mult: 5
16nH
0.13ohm
3.7GHz
850mA
2471621RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.339
250+
€0.312
500+
€0.300
Min: 100 / Mult: 1
820nH
0.65ohm
140MHz
450mA
2493219

RoHS

Date/Lot Code

Each
1+
€0.452
10+
€0.399
50+
€0.352
100+
€0.307
200+
€0.305
More Pricing...
Min: 1 / Mult: 1
68µH
2.25ohm
12MHz
350mA
2493202

RoHS

Date/Lot Code

Each
1+
€0.371
10+
€0.339
50+
€0.297
100+
€0.273
200+
€0.264
Min: 1 / Mult: 1
2.2µH
0.16ohm
79MHz
1.45A
2116072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.152
1000+
€0.143
Min: 500 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
2520664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0991
100+
€0.0758
500+
€0.0682
2500+
€0.0471
Min: 10 / Mult: 10
2nH
0.05ohm
8GHz
1A
2286025RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.715
250+
€0.514
Min: 100 / Mult: 5
4.3nH
0.076ohm
6.3GHz
1.3A
2373912RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.341
250+
€0.263
500+
€0.224
Min: 100 / Mult: 5
8.8nH
0.012ohm
6GHz
-
2991981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.477
50+
€0.396
250+
€0.325
500+
€0.289
1000+
€0.252
More Pricing...
Min: 5 / Mult: 5
20nH
0.185ohm
3.5GHz
780mA
2913086RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.567
250+
€0.477
500+
€0.323
1000+
€0.303
Min: 100 / Mult: 5
820nH
3.945ohm
485MHz
180mA
2913078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.602
250+
€0.433
500+
€0.376
1000+
€0.363
Min: 100 / Mult: 5
390nH
1.11ohm
700MHz
330mA
2991981RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.396
250+
€0.325
500+
€0.289
1000+
€0.252
2000+
€0.237
Min: 100 / Mult: 5
20nH
0.185ohm
3.5GHz
780mA
2913050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.602
250+
€0.433
500+
€0.376
1000+
€0.363
Min: 100 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
2991985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.304
250+
€0.224
500+
€0.190
1000+
€0.177
Min: 100 / Mult: 5
56nH
0.18ohm
1.3GHz
1A
2775527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.244
100+
€0.201
500+
€0.175
1000+
€0.133
2000+
€0.130
More Pricing...
Min: 10 / Mult: 10
33µH
0.55ohm
9MHz
1.05A
2858969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.040
1000+
€0.0324
2000+
€0.0296
Min: 500 / Mult: 5
680nH
0.8ohm
105MHz
150mA
2913078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.781
50+
€0.602
250+
€0.433
500+
€0.376
1000+
€0.363
Min: 5 / Mult: 5
390nH
1.11ohm
700MHz
330mA
2913054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.772
50+
€0.667
250+
€0.561
500+
€0.367
1000+
€0.360
Min: 5 / Mult: 5
18nH
0.05ohm
3.65GHz
1.2A
2991985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.360
50+
€0.304
250+
€0.224
500+
€0.190
1000+
€0.177
Min: 5 / Mult: 5
56nH
0.18ohm
1.3GHz
1A
2913054RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.667
250+
€0.561
500+
€0.367
1000+
€0.360
Min: 100 / Mult: 5
18nH
0.05ohm
3.65GHz
1.2A
2871310RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.140
2500+
€0.0953
7500+
€0.0887
15000+
€0.0829
Min: 500 / Mult: 10
0.8nH
0.04ohm
18GHz
1.1A
2858955RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0395
1000+
€0.0311
2000+
€0.0281
Min: 500 / Mult: 5
22µH
1.1ohm
16MHz
5mA
2913086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.656
50+
€0.567
250+
€0.477
500+
€0.323
1000+
€0.303
Min: 5 / Mult: 5
820nH
3.945ohm
485MHz
180mA
2913049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.769
50+
€0.594
250+
€0.428
500+
€0.404
1000+
€0.389
More Pricing...
Min: 5 / Mult: 5
11nH
0.039ohm
4.75GHz
1.6A
76-100 of 13929 items
of 558 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account