ex VAT

Air Core Inductors:

580 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2286971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.620
10+
€1.870
50+
€1.730
200+
€1.290
400+
€1.250
More Pricing...
Min: 1 / Mult: 1
307nH
3A
Maxi Spring 132 Series
± 2%
0.035ohm
660MHz
10.55mm
6.1mm
5.97mm
2287168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.460
5+
€2.160
10+
€1.840
25+
€1.690
50+
€1.460
More Pricing...
Min: 1 / Mult: 1
500nH
4.3A
2929SQ Series
± 5%
0.0165ohm
485MHz
14mm
7.49mm
7.24mm
2287127RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.340
200+
€1.240
500+
€1.140
Min: 100 / Mult: 1
150nH
1.2A
Midi Spring 1812SMS Series
± 2%
0.033ohm
750MHz
4.95mm
3.56mm
4.2mm
2286607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.910
50+
€1.400
250+
€1.080
500+
€1.020
1000+
€0.943
More Pricing...
Min: 5 / Mult: 5
6nH
2.9A
0806SQ Series
± 5%
0.006ohm
5.2GHz
1.295mm
1.829mm
1.397mm
2431629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.060
50+
€0.884
100+
€0.814
250+
€0.800
500+
€0.685
More Pricing...
Min: 1 / Mult: 1
56nH
3A
WE-CAIR Series
± 5%
0.0062ohm
1.5GHz
4.83mm
3.81mm
4.2mm
2287116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.690
10+
€1.840
50+
€1.680
100+
€1.400
200+
€1.340
Min: 1 / Mult: 1
22nH
3A
Midi Spring 1812SMS Series
± 2%
0.0042ohm
3.2GHz
4.95mm
3.56mm
4.2mm
2287179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
10+
€1.740
50+
€1.590
100+
€1.320
200+
€1.280
More Pricing...
Min: 1 / Mult: 1
17.5nH
4A
Mini Spring BxxT Series
± 2%
0.0045ohm
2.2GHz
6.86mm
2.79mm
3.15mm
2343766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.350
10+
€3.910
25+
€3.330
50+
€2.820
100+
€2.450
More Pricing...
Min: 1 / Mult: 1
66nH
48A
1212VS Series
± 20%
990µohm
480MHz
12mm
11.5mm
8.8mm
2343755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.560
10+
€1.910
50+
€1.770
100+
€1.330
200+
€1.310
More Pricing...
Min: 1 / Mult: 1
47nH
4.4A
1111SQ Series
± 2%
0.0113ohm
2.2GHz
3.3mm
2.67mm
2.79mm
2286612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.810
50+
€1.410
250+
€1.020
500+
€0.967
1000+
€0.915
More Pricing...
Min: 5 / Mult: 5
8.9nH
2.9A
0806SQ Series
± 5%
0.007ohm
4.3GHz
1.626mm
1.829mm
1.397mm
2287135RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.100
200+
€1.010
500+
€0.925
Min: 100 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 5%
0.0082ohm
1.5GHz
4.95mm
3.56mm
4.2mm
2373887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.581
50+
€0.493
250+
€0.467
500+
€0.408
1000+
€0.384
Min: 5 / Mult: 5
12.3nH
2.9A
AS Series
± 2%
0.008ohm
4.8GHz
1.93mm
1.829mm
1.397mm
2287164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.320
5+
€2.780
10+
€2.270
25+
€2.090
50+
€1.830
More Pricing...
Min: 1 / Mult: 1
330nH
4.7A
2929SQ Series
± 5%
0.0125ohm
660MHz
10.29mm
7.49mm
7.24mm
2287188RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.050
200+
€1.000
Min: 100 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 5%
0.0068ohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.850
10+
€1.840
50+
€1.360
100+
€1.140
200+
€1.100
More Pricing...
Min: 1 / Mult: 1
27nH
3.5A
Midi Spring 1812SMS Series
± 5%
0.004ohm
2.7GHz
4.95mm
3.56mm
4.2mm
2287169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.500
10+
€1.730
50+
€1.590
100+
€1.300
200+
€1.180
Min: 1 / Mult: 1
5nH
4A
Mini Spring AxxT Series
± 2%
0.0018ohm
6.5GHz
3.94mm
4.45mm
3.15mm
2373898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.854
50+
€0.692
250+
€0.640
500+
€0.596
1000+
€0.394
More Pricing...
Min: 5 / Mult: 5
25nH
4.4A
AS Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2287159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.370
5+
€2.830
10+
€2.300
25+
€2.090
50+
€1.840
More Pricing...
Min: 1 / Mult: 1
360nH
4.5A
2929SQ Series
± 2%
0.0135ohm
620MHz
11.3mm
7.49mm
7.24mm
2286594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.190
50+
€1.350
250+
€1.230
500+
€1.130
1000+
€1.040
More Pricing...
Min: 5 / Mult: 5
12.3nH
2.9A
0806SQ Series
± 2%
0.008ohm
4.8GHz
1.93mm
1.829mm
1.397mm
2287117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.650
10+
€1.820
50+
€1.680
100+
€1.380
200+
€1.340
More Pricing...
Min: 1 / Mult: 1
27nH
3.5A
Midi Spring 1812SMS Series
± 2%
0.004ohm
2.7GHz
4.95mm
3.56mm
4.2mm
2286605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.380
50+
€1.740
250+
€1.270
500+
€1.210
1000+
€1.140
More Pricing...
Min: 5 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2286615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.800
50+
€1.410
250+
€1.020
500+
€0.967
1000+
€0.915
More Pricing...
Min: 5 / Mult: 5
12.1nH
4.4A
0908SQ Series
± 5%
0.007ohm
4.3GHz
1.854mm
2.134mm
1.829mm
2286974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.760
10+
€1.890
50+
€1.500
200+
€1.310
400+
€1.200
More Pricing...
Min: 1 / Mult: 1
491nH
2A
Maxi Spring 132 Series
± 2%
0.065ohm
535MHz
10.55mm
6.1mm
5.97mm
2286965RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.730
200+
€1.310
400+
€1.250
800+
€1.110
Min: 100 / Mult: 1
169nH
3A
Maxi Spring 132 Series
± 2%
0.025ohm
875MHz
10.55mm
6.1mm
5.97mm
2373912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.416
50+
€0.319
250+
€0.259
500+
€0.220
Min: 5 / Mult: 5
8.8nH
1.6A
AL Series
± 2%
0.012ohm
6GHz
4.04mm
1.42mm
1.37mm
51-75 of 580 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account