ex VAT

Axial Leaded High Frequency Inductors:

296 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1644332

RoHS

Each
1+
€0.476
50+
€0.424
100+
€0.390
250+
€0.342
500+
€0.311
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
4.7mH
170mA
18ohm
± 5%
500kHz
1173895

RoHS

Each
1+
€2.900
50+
€2.530
100+
€2.390
250+
€2.200
500+
€2.080
More Pricing...
Min: 1 / Mult: 1
SC30 Series
220nH
1.12A
0.14ohm
± 10%
510MHz
1186803

RoHS

Each
1+
€9.870
5+
€7.780
10+
€6.630
20+
€5.620
40+
€4.940
More Pricing...
Min: 1 / Mult: 1
1585 Series
500µH
3A
-
± 20%
-
608531

RoHS

Each
10+
€0.199
100+
€0.165
500+
€0.144
1000+
€0.135
2500+
€0.125
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
68µH
410mA
1.35ohm
± 5%
6.5MHz
2333630

RoHS

Date/Lot Code

Each
10+
€0.158
100+
€0.137
500+
€0.132
1000+
€0.125
2500+
€0.119
More Pricing...
Min: 10 / Mult: 10
78F Series
10µH
370mA
0.75ohm
± 5%
18MHz
1173896

RoHS

Date/Lot Code

Each
1+
€4.220
50+
€3.360
100+
€3.170
250+
€2.970
500+
€2.750
More Pricing...
Min: 1 / Mult: 1
SC30 Series
330nH
900mA
0.22ohm
± 10%
410MHz
517896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.440
50+
€0.314
100+
€0.286
250+
€0.259
500+
€0.254
Min: 1 / Mult: 1
B82144A LBC Series
1mH
200mA
3.8ohm
± 5%
1.2MHz
1644330

RoHS

Each
1+
€0.536
50+
€0.388
100+
€0.366
250+
€0.319
500+
€0.290
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
3.3mH
200mA
12.5ohm
± 5%
600kHz
1173862

RoHS

Date/Lot Code

Each
1+
€2.870
50+
€2.640
100+
€2.440
250+
€2.200
500+
€2.040
More Pricing...
Min: 1 / Mult: 1
SC30 Series
3.3mH
455mA
0.85ohm
± 10%
90MHz
608452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.190
100+
€0.156
500+
€0.137
1000+
€0.128
2500+
€0.119
Min: 10 / Mult: 10
B78108S BC Series
3.3mH
900mA
0.29ohm
± 10%
115MHz
1644327

RoHS

Each
1+
€0.536
50+
€0.386
100+
€0.364
250+
€0.317
500+
€0.289
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
1.5mH
300mA
5.4ohm
± 5%
1MHz
2858897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.166
100+
€0.127
500+
€0.115
1000+
€0.111
2500+
€0.104
More Pricing...
Min: 10 / Mult: 10
77F Series
100µH
275mA
2.5ohm
± 5%
4.8MHz
2858898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.164
100+
€0.136
500+
€0.119
1000+
€0.111
2500+
€0.104
More Pricing...
Min: 10 / Mult: 10
77F Series
1mH
100mA
20ohm
± 5%
1.2MHz
2775497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.186
100+
€0.167
500+
€0.147
1000+
€0.139
2500+
€0.112
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
1mH
4.15A
0.038ohm
± 10%
260MHz
2775509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.216
100+
€0.178
500+
€0.156
1000+
€0.147
2500+
€0.124
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
470nH
5A
0.027ohm
± 20%
400MHz
2775499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.235
100+
€0.193
500+
€0.169
1000+
€0.159
2500+
€0.124
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
100µH
640mA
1.45ohm
± 5%
6MHz
3386847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.766
50+
€0.550
100+
€0.489
250+
€0.466
500+
€0.370
More Pricing...
Min: 1 / Mult: 1
B82144F LBC Series
100µH
20mA
490ohm
± 5%
180kHz
3806223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.154
100+
€0.142
500+
€0.127
1000+
€0.117
2500+
€0.103
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
1mH
1.2A
0.16ohm
± 10%
205MHz
3806225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.167
100+
€0.154
500+
€0.137
1000+
€0.127
2500+
€0.112
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
100µH
370mA
1.7ohm
± 5%
5MHz
511626

RoHS

Each
10+
€0.197
100+
€0.163
500+
€0.142
1000+
€0.134
2500+
€0.124
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
39µH
470mA
1.02ohm
± 10%
8MHz
608646

RoHS

Each
10+
€0.198
100+
€0.164
500+
€0.143
1000+
€0.135
2500+
€0.124
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
4.7mH
55mA
78ohm
± 5%
700kHz
1186786

RoHS

Each
1+
€5.850
5+
€4.610
10+
€3.930
20+
€3.630
40+
€3.330
More Pricing...
Min: 1 / Mult: 1
1582 Series
1mH
2.2A
0.04ohm
± 10%
190MHz
1186795

RoHS

Each
1+
€7.320
5+
€5.710
10+
€4.500
20+
€3.840
40+
€3.250
More Pricing...
Min: 1 / Mult: 1
1582 Series
1mH
100mA
-
± 5%
-
1186792

RoHS

Each
1+
€4.310
5+
€3.360
10+
€2.650
20+
€2.260
40+
€2.090
More Pricing...
Min: 1 / Mult: 1
1582 Series
100µH
220mA
-
± 10%
-
1186794

RoHS

Each
1+
€5.850
5+
€4.610
10+
€3.930
20+
€3.630
40+
€3.330
More Pricing...
Min: 1 / Mult: 1
1582 Series
470nH
120mA
-
± 10%
-
51-75 of 296 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account