0
0 Items€0.00
ex VAT
ex VAT

LPD6235 Series Coupled Inductors:

591 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2249879

RoHS

Date/Lot Code

Each
1+
€3.680
50+
€3.150
100+
€2.880
250+
€2.650
500+
€2.600
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
1.9A
1.3A
0.095ohm
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
2777648

RoHS

Date/Lot Code

Each
5+
€1.670
50+
€1.280
250+
€1.140
Min: 5 / Mult: 5
WE-DPC Series
3.3µH
1.9A
2.6A
0.12ohm
130nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
2192105

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
€1.470
50+
€1.020
100+
€0.959
250+
€0.832
500+
€0.779
Min: 1 / Mult: 1
HM78D Series
1mH
270mA
310mA
-
-
1:1
7.7mm
7.7mm
4.8mm
Surface Mount
-40°C
125°C
-
2820205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.050
10+
€1.890
20+
€1.750
Min: 1 / Mult: 1
HA78D Series
33µH
-
6.52A
0.075ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
2820205RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€1.750
Min: 500 / Mult: 1
HA78D Series
33µH
-
6.52A
0.075ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
3812757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.986
Min: 100 / Mult: 1
WE-DD Series
5.6µH
1.5A
3A
0.12ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
3812761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.520
Min: 1 / Mult: 1
WE-DD Series
8.2µH
1.3A
2.7A
0.14ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
3812761RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.520
Min: 100 / Mult: 1
WE-DD Series
8.2µH
1.3A
2.7A
0.14ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
3812757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.550
50+
€1.050
100+
€0.986
Min: 1 / Mult: 1
WE-DD Series
5.6µH
1.5A
3A
0.12ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
4065790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.880
50+
€1.360
100+
€1.280
250+
€1.210
500+
€1.100
Min: 1 / Mult: 1
WE-DPC Series
6.8µH
2.3A
1.8A
0.085ohm
350nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.890
50+
€1.370
100+
€1.280
250+
€1.220
500+
€1.110
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
2.2µH
3.9A
3.4A
0.047ohm
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.300
50+
€1.670
100+
€1.570
Min: 1 / Mult: 1
WE-DPC Series
1mH
4.5A
5A
0.035ohm
75nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065791RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
250+
€1.220
500+
€1.110
Min: 100 / Mult: 1
WE-DPC Series
10µH
2A
1.6A
0.1ohm
390nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065789RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
250+
€1.220
500+
€1.110
Min: 100 / Mult: 1
WE-DPC Series
4.7µH
3.1A
2.1A
0.062ohm
270nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065786RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.570
Min: 100 / Mult: 1
WE-DPC Series
1mH
4.5A
5A
0.035ohm
75nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065787RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
250+
€1.220
500+
€1.110
1000+
€1.040
Min: 100 / Mult: 1
WE-DPC Series
2.2µH
3.9A
3.4A
0.047ohm
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.350
10+
€2.160
25+
€1.820
50+
€1.700
100+
€1.600
Min: 1 / Mult: 1
WE-DD Series
3.3µH
3.7A
15.5A
0.02ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.350
10+
€2.160
25+
€1.820
50+
€1.700
100+
€1.600
Min: 1 / Mult: 1
WE-DD Series
6.8µH
3.3A
11.5A
0.031ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.300
50+
€1.670
100+
€1.570
Min: 1 / Mult: 1
WE-DPC Series
22µH
1.2A
1.3A
0.22ohm
700nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065790RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
250+
€1.210
500+
€1.100
Min: 100 / Mult: 1
WE-DPC Series
6.8µH
2.3A
1.8A
0.085ohm
350nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065779RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.600
Min: 100 / Mult: 1
WE-DD Series
3.3µH
3.7A
15.5A
0.02ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.890
50+
€1.370
100+
€1.280
250+
€1.220
500+
€1.110
Min: 1 / Mult: 1
WE-DPC Series
4.7µH
3.1A
2.1A
0.062ohm
270nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.600
50+
€2.280
100+
€2.130
250+
€1.960
500+
€1.800
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
33µH
700mA
1.5A
0.5ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
4065777RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.130
250+
€1.960
500+
€1.800
1000+
€1.670
Min: 100 / Mult: 1
WE-DD Series
33µH
700mA
1.5A
0.5ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
4065793RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.570
Min: 100 / Mult: 1
WE-DPC Series
22µH
1.2A
1.3A
0.22ohm
700nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
1-25 of 591 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account