ex VAT

Coupled Inductors:

649 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2249879

RoHS

Date/Lot Code

Each
1+
€3.380
50+
€3.050
100+
€2.760
250+
€2.540
500+
€2.360
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
1.9A
1.3A
0.095ohm
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
1869694

RoHS

Date/Lot Code

Each
1+
€2.580
10+
€2.450
50+
€2.280
100+
€2.110
200+
€1.890
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
68µH
1.35A
3A
0.215ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1890701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.800
10+
€2.660
25+
€2.610
Min: 1 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
1890701RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
€2.610
Min: 100 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
3221545

RoHS

Each
1+
€2.710
10+
€2.400
Min: 1 / Mult: 1
WE-MCRI Series
3.3µH
6.8A
14.3A
0.0235ohm
210nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
3812754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.660
5+
€9.280
10+
€8.900
25+
€8.520
50+
€8.130
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
2254607

RoHS

Date/Lot Code

Each
Packaging Options
1+
€1.750
10+
€1.450
50+
€1.270
100+
€1.090
200+
€1.070
Min: 1 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
1869662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.190
50+
€1.940
100+
€1.780
250+
€1.630
500+
€1.520
Min: 1 / Mult: 1
WE-DD Series
3.3µH
3.7A
5A
0.052ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
2254607RL

RoHS

Date/Lot Code

Each
Packaging Options
100+
€1.090
200+
€1.070
Min: 100 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
1869662RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.780
250+
€1.630
500+
€1.520
Min: 100 / Mult: 1
WE-DD Series
3.3µH
3.7A
5A
0.052ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
3812754RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€8.900
25+
€8.520
50+
€8.130
Min: 10 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
4360056RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€1.570
Min: 100 / Mult: 1
-
2.7µH
1.85A
3A
0.0805ohm
-
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
-
4308676RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.440
10+
€6.950
50+
€6.060
100+
€5.740
200+
€5.430
More Pricing...
Min: 1 / Mult: 1
ERUC23 Series
2.8µH
27A
61A
0.00125ohm
5.4µH
-
26.8mm
13.8mm
13.8mm
Surface Mount
-40°C
150°C
AEC-Q200
4308674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.440
10+
€6.950
50+
€6.060
100+
€5.740
200+
€5.430
More Pricing...
Min: 1 / Mult: 1
ERUC23 Series
4.1µH
24A
50A
0.00185ohm
7.9µH
-
26.8mm
13.8mm
13.7mm
Surface Mount
-40°C
150°C
AEC-Q200
4360048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€4.820
Min: 100 / Mult: 1
WE-CFWI Series
2.2µH
18A
35A
0.0042ohm
-
1:1
13.2mm
13.2mm
10.5mm
Surface Mount
-40°C
150°C
-
4292035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.630
10+
€1.550
50+
€1.410
100+
€1.270
200+
€1.220
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
150nH
75A
62A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
4360048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.240
10+
€4.920
20+
€4.820
Min: 1 / Mult: 1
WE-CFWI Series
2.2µH
18A
35A
0.0042ohm
-
1:1
13.2mm
13.2mm
10.5mm
Surface Mount
-40°C
150°C
-
4360056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.620
10+
€1.600
20+
€1.570
Min: 1 / Mult: 1
-
2.7µH
1.85A
3A
0.0805ohm
-
1:1
8mm
8mm
1.8mm
Surface Mount
-40°C
125°C
-
4292035RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.270
200+
€1.220
500+
€1.170
Min: 100 / Mult: 1
ATL-1Z090610S Series
150nH
75A
62A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
4308674RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.440
10+
€6.950
50+
€6.060
100+
€5.740
200+
€5.430
More Pricing...
Min: 1 / Mult: 1
ERUC23 Series
4.1µH
24A
50A
0.00185ohm
7.9µH
-
26.8mm
13.8mm
13.7mm
Surface Mount
-40°C
150°C
AEC-Q200
4360055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.400
10+
€2.290
20+
€2.240
Min: 1 / Mult: 1
WE-DD Series
22µH
2.47A
3.3A
0.08ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
4360055RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€2.240
Min: 100 / Mult: 1
WE-DD Series
22µH
2.47A
3.3A
0.08ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
4308676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.440
10+
€6.950
50+
€6.060
100+
€5.740
200+
€5.430
More Pricing...
Min: 1 / Mult: 1
ERUC23 Series
2.8µH
27A
61A
0.00125ohm
5.4µH
-
26.8mm
13.8mm
13.8mm
Surface Mount
-40°C
150°C
AEC-Q200
1869680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.330
10+
€2.220
50+
€2.060
100+
€1.900
200+
€1.700
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
100µH
1.5A
1.8A
0.36ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
2374060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.380
10+
€1.140
50+
€0.997
100+
€0.909
200+
€0.863
More Pricing...
Min: 1 / Mult: 1
SRF1260A Series
3.3µH
9.26A
12.7A
0.0101ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
1-25 of 649 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account