ex VAT

Charging Coils:

114 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2467267

RoHS

Date/Lot Code

Each
1+
€8.980
5+
€8.880
10+
€8.780
20+
€8.690
40+
€8.590
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
8µH
± 10%
0.08ohm
1 Coil
1 Layer
-
16MHz
30@125kHz
-
40mm
40mm
1.2mm
Board Mount
-20°C
105°C
2790526

RoHS

Date/Lot Code

Each
1+
€3.760
10+
€3.140
50+
€2.460
100+
€2.250
200+
€2.070
More Pricing...
Min: 1 / Mult: 1
WR Series
11µH
± 5%
0.4ohm
1 Coil
2 Layers
-
-
-
-
-
-
0.88mm
Board Mount
-30°C
70°C
3263652

RoHS

Date/Lot Code

Each
1+
€2.120
10+
€1.680
50+
€1.520
100+
€1.210
200+
€1.200
More Pricing...
Min: 1 / Mult: 1
IWAS Series
14µH
± 10%
0.355ohm
1 Coil
1 Layer
-
-
24@100kHz
-
32mm
45mm
1.7mm
Board Mount
-40°C
85°C
2842209

RoHS

Date/Lot Code

Each
1+
€6.210
5+
€5.390
10+
€5.250
20+
€5.100
40+
€4.840
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
1.15ohm
1 Coil
-
-
10MHz
16@125kHz
-
-
-
3.96mm
Board Mount
-20°C
105°C
4125604

RoHS

Each
1+
€18.210
5+
€18.200
10+
€18.190
25+
€18.180
50+
€18.170
Min: 1 / Mult: 1
WCT Series
10.6µH
± 0.5%
0.149ohm
1 Coil
1 Layer
-
-
-
-
67.01mm
85.14mm
-
Board Mount
-40°C
85°C
3364903

RoHS

Date/Lot Code

Each
1+
€6.090
10+
€5.010
25+
€4.740
50+
€4.150
100+
€3.890
More Pricing...
Min: 1 / Mult: 1
IWTX Series
24µH
± 5%
0.075ohm
1 Coil
2 Layers
20A
-
185@200kHz
-
46mm
46mm
5.26mm
Board Mount
-40°C
105°C
2749145

RoHS

Date/Lot Code

Each
1+
€15.380
10+
€14.910
20+
€14.190
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.055ohm
1 Coil
1 Layer
10A
11MHz
130@125kHz
-
53mm
53mm
4.5mm
Board Mount
-20°C
105°C
2448596

RoHS

Date/Lot Code

Each
1+
€20.320
10+
€19.160
20+
€17.320
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.03ohm
1 Coil
1 Layer
16A
11MHz
180@125kHz
-
-
-
6mm
Board Mount
-20°C
105°C
3364905

RoHS

Date/Lot Code

Each
1+
€7.110
10+
€5.890
25+
€5.280
50+
€5.230
100+
€5.170
More Pricing...
Min: 1 / Mult: 1
IWTX Series
24µH
± 5%
0.075ohm
1 Coil
1 Layer
20A
-
200@200kHz
6A
-
-
5.26mm
Board Mount
-40°C
105°C
3364901

RoHS

Each
1+
€5.660
10+
€4.590
50+
€3.850
100+
€3.570
200+
€3.430
More Pricing...
Min: 1 / Mult: 1
IWAS Series
22µH
± 5%
0.427ohm
1 Coil
1 Layer
-
-
38@200kHz
-
32mm
48mm
1.6mm
Board Mount
-40°C
105°C
3364897

RoHS

Date/Lot Code

Each
1+
€5.280
50+
€3.610
100+
€3.380
250+
€2.890
500+
€2.700
More Pricing...
Min: 1 / Mult: 1
IWAS Series
19µH
± 5%
0.357ohm
1 Coil
1 Layer
2.4A
-
28.5@200kHz
-
22mm
32mm
3mm
Board Mount
-40°C
105°C
2790534

RoHS

Each
1+
€4.890
5+
€4.760
10+
€4.630
25+
€4.500
50+
€4.410
More Pricing...
Min: 1 / Mult: 1
WR-NFC Series
19.5µH
-
0.8ohm
1 Coil
1 Layer
-
-
-
-
52.5mm
48.5mm
0.62mm
Board Mount
-30°C
70°C
2790533

RoHS

Date/Lot Code

Each
1+
€9.840
5+
€8.610
10+
€7.130
Min: 1 / Mult: 1
WR-NFC Series
16.8µH
-
0.75ohm
1 Coil
1 Layer
-
-
-
-
52.5mm
48.5mm
0.52mm
Board Mount
-30°C
70°C
4695696

RoHS

Date/Lot Code

Each
1+
€2.530
5+
€2.280
10+
€2.070
20+
€1.850
40+
€1.720
More Pricing...
Min: 1 / Mult: 1
-
12.5µH
± 10%
0.32ohm
1 Coil
1 Layer
-
-
-
-
38mm
32mm
0.9mm
Board Mount
-
-
4695697

RoHS

Date/Lot Code

Each
1+
€2.940
5+
€2.720
10+
€2.520
20+
€2.300
40+
€2.160
More Pricing...
Min: 1 / Mult: 1
-
12.5µH
± 10%
0.065ohm
3 Coils
1 Layer
-
-
84@100kHz
-
91.8mm
55mm
4.25mm
Board Mount
-40°C
85°C
4695692

RoHS

Date/Lot Code

Each
1+
€12.020
5+
€10.190
10+
€9.570
20+
€9.020
40+
€8.450
More Pricing...
Min: 1 / Mult: 1
-
7.42µH
± 10%
0.07ohm
1 Coil
1 Layer
-
-
77@360kHz
-
-
-
4.3mm
Board Mount
-40°C
85°C
4360216

RoHS

Date/Lot Code

Each
1+
€18.290
10+
€17.440
20+
€17.090
Min: 1 / Mult: 1
WE-WPCC Series
5.8µH
± 10%
0.012ohm
1 Coil
1 Layer
30A
12MHz
-
18A
-
-
6.5mm
Board Mount
-20°C
105°C
4695695

RoHS

Date/Lot Code

Each
1+
€1.590
5+
€1.470
10+
€1.340
20+
€1.290
40+
€1.240
More Pricing...
Min: 1 / Mult: 1
-
6.9µH
± 10%
0.047ohm
1 Coil
1 Layer
-
-
70@100kHz
-
-
-
3.5mm
Board Mount
-
-
4695698

RoHS

Each
1+
€3.000
5+
€2.780
10+
€2.540
20+
€2.470
40+
€2.390
More Pricing...
Min: 1 / Mult: 1
-
10.2µH
± 10%
0.065ohm
3 Coils
1 Layer
-
-
90@125kHz
-
106mm
57mm
4.5mm
Board Mount
-40°C
85°C
4695693

RoHS

Date/Lot Code

Each
1+
€4.260
5+
€3.960
10+
€3.610
20+
€3.390
40+
€3.300
More Pricing...
Min: 1 / Mult: 1
-
12.5µH
± 10%
0.06ohm
3 Coils
1 Layer
-
-
-
-
100mm
55mm
3.5mm
Board Mount
-40°C
105°C
4695694

RoHS

Date/Lot Code

Each
1+
€2.840
5+
€2.620
10+
€2.430
20+
€2.220
40+
€2.080
More Pricing...
Min: 1 / Mult: 1
-
6.3µH
± 10%
0.045ohm
1 Coil
1 Layer
-
-
-
-
-
-
2.85mm
Board Mount
-40°C
85°C
4360218

RoHS

Date/Lot Code

Each
1+
€10.590
10+
€9.920
20+
€9.720
Min: 1 / Mult: 1
WE-WPCC Series
7.5µH
± 10%
0.18ohm
1 Coil
1 Layer
-
22MHz
-
3A
37mm
37mm
1.8mm
Board Mount
-20°C
105°C
3587972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1080+
€2.730
Min: 1080 / Mult: 1080
IWAS Series
11µH
± 5%
0.187ohm
1 Coil
1 Layer
-
-
60@200kHz
-
32mm
48mm
1.7mm
Board Mount
-40°C
105°C
3565127

RoHS

Each
10+
€8.860
30+
€8.780
Min: 10 / Mult: 10
PowerLife 146179 Series
10.6µH
± 2%
0.19ohm
3 Coils
1 Layer
-
-
24@200kHz
-
64.7mm
53.7mm
1.6mm
Board Mount
-
-
2382397

RoHS

Each
1+
€3.990
10+
€3.670
25+
€3.330
50+
€2.800
100+
€2.410
More Pricing...
Min: 1 / Mult: 1
IWAS Series
16.2µH
± 5%
0.366ohm
1 Coil
1 Layer
-
-
30@200kHz
-
32mm
48mm
1.02mm
Board Mount
-
-
51-75 of 114 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account