ex VAT

Supercapacitors:

1,150 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777870

RoHS

Date/Lot Code

Each
1+
€2.280
10+
€1.290
50+
€1.170
100+
€1.040
500+
€0.948
More Pricing...
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2148512

RoHS

Each
1+
€7.870
5+
€7.680
10+
€7.490
20+
€7.120
40+
€6.850
More Pricing...
Min: 1 / Mult: 1
1.5F
5.4V
Radial Leaded
-10%, +30%
2909046

RoHS

Each
1+
€7.520
10+
€6.230
50+
€5.110
100+
€4.440
200+
€4.170
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2800107

RoHS

Each
1+
€6.790
5+
€5.720
10+
€5.280
25+
€4.860
50+
€4.510
Min: 1 / Mult: 1
100F
2.5V
PC Pin
-20%, +50%
2759483

RoHS

Date/Lot Code

Each
1+
€3.940
5+
€3.500
10+
€3.050
25+
€2.840
50+
€2.640
More Pricing...
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
-20%, +50%
3754587

RoHS

Each
1+
€7.140
5+
€6.220
10+
€5.290
20+
€4.870
40+
€4.770
Min: 1 / Mult: 1
3F
3.9V
Through Hole
-10%, +30%
2696633

RoHS

Date/Lot Code

Each
1+
€3.210
10+
€2.810
25+
€2.610
Min: 1 / Mult: 1
1.5F
5V
Radial Leaded
0%, +100%
2611309

RoHS

Each
1+
€14.050
5+
€11.900
10+
€10.880
20+
€9.130
40+
€8.270
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
± 20%
4200002

RoHS

Date/Lot Code

Each
1+
€1.740
5+
€1.360
10+
€0.979
20+
€0.900
40+
€0.868
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4199991

RoHS

Date/Lot Code

Each
1+
€1.740
5+
€1.370
10+
€1.000
20+
€0.920
40+
€0.883
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4129944

RoHS

Date/Lot Code

Each
1+
€4.460
5+
€4.120
10+
€3.780
20+
€3.170
40+
€3.040
More Pricing...
Min: 1 / Mult: 1
40F
2.7V
PC Pin
-20%, +50%
2342073

RoHS

Each
1+
€19.210
5+
€16.090
10+
€14.940
25+
€14.260
50+
€13.640
Min: 1 / Mult: 1
50F
2.5V
PC Pin
± 20%
2777904

RoHS

Date/Lot Code

Each
1+
€5.500
10+
€3.440
50+
€3.150
100+
€2.940
500+
€2.860
More Pricing...
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
± 30%
3394690

RoHS

Date/Lot Code

Each
1+
€3.250
50+
€2.520
100+
€2.290
250+
€2.020
500+
€1.860
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
3394693

RoHS

Date/Lot Code

Each
1+
€5.160
50+
€3.640
100+
€3.300
250+
€3.200
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2362058

RoHS

Date/Lot Code

Each
1+
€5.890
10+
€3.530
90+
€3.360
180+
€3.260
540+
€3.160
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362074

RoHS

Date/Lot Code

Each
1+
€4.150
10+
€2.550
90+
€2.300
180+
€2.230
540+
€2.160
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.430
10+
€2.040
50+
€1.970
100+
€1.900
500+
€1.510
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Solder
-20%, +80%
2362070

RoHS

Date/Lot Code

Each
1+
€5.680
10+
€3.410
90+
€3.140
180+
€3.090
540+
€3.040
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362069

RoHS

Date/Lot Code

Each
1+
€2.890
10+
€1.650
50+
€1.530
100+
€1.400
500+
€1.310
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362073

RoHS

Each
1+
€1.940
10+
€1.330
50+
€1.090
100+
€1.010
800+
€0.820
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362060

RoHS

Date/Lot Code

Each
1+
€6.310
10+
€4.340
50+
€4.110
240+
€3.880
720+
€3.240
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2362076

RoHS

Each
1+
€3.250
10+
€1.980
50+
€1.910
100+
€1.840
500+
€1.580
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2362072

RoHS

Date/Lot Code

Each
1+
€2.820
10+
€1.630
50+
€1.580
100+
€1.520
500+
€1.340
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.280
10+
€1.950
50+
€1.880
100+
€1.810
500+
€1.550
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Solder
-20%, +80%
1-25 of 1150 items
of 46 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account