ex VAT

Lithium-Ion / Hybrid Capacitors:

94 Products Found
Find a huge range of Lithium-Ion / Hybrid Capacitors at Farnell Italy. We stock a large selection of Lithium-Ion / Hybrid Capacitors, including new and most popular products from the world's top manufacturers including: Eaton Electronics, Cap-xx, Abracon, Vinatech & Eaton / Partner Stock
View
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4305525

RoHS

Each
1+
€14.450
5+
€13.600
10+
€10.830
20+
€10.320
40+
€9.490
More Pricing...
Min: 1 / Mult: 1
3.8V
150F
-
0.14ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
42mm
HSL Series
-25°C
60°C
4574992

RoHS

Each
1+
€7.720
50+
€5.000
100+
€4.280
250+
€3.900
500+
€3.540
More Pricing...
Min: 1 / Mult: 1
3.8V
150F
6A
0.07ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
30mm
HSHXXXX Series
-25°C
70°C
4574991

RoHS

Each
1+
€5.450
50+
€3.930
100+
€3.530
250+
€3.030
500+
€2.750
More Pricing...
Min: 1 / Mult: 1
3.8V
110F
4A
0.09ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
25mm
HSHXXXX Series
-25°C
70°C
4574994

RoHS

Each
1+
€8.230
10+
€6.700
50+
€5.330
100+
€4.570
200+
€4.180
More Pricing...
Min: 1 / Mult: 1
3.8V
200F
6A
0.065ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
HSHXXXX Series
-25°C
70°C
4574987

RoHS

Each
1+
€3.770
50+
€2.420
100+
€2.140
250+
€1.860
500+
€1.700
More Pricing...
Min: 1 / Mult: 1
3.8V
55F
1.8A
0.2ohm
± 20%
Can
-
Through Hole
Radial Leaded
5mm
10mm
16mm
HSHXXXX Series
-25°C
70°C
3527066

RoHS

Each
1+
€4.230
5+
€3.900
10+
€3.500
20+
€3.170
40+
€3.020
More Pricing...
Min: 1 / Mult: 1
3.8V
30F
-
0.55ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HSL Series
-25°C
60°C
3524138

RoHS

Each
1+
€7.740
5+
€6.400
10+
€6.100
20+
€5.800
40+
€5.250
More Pricing...
Min: 1 / Mult: 1
3.8V
70F
-
0.25ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
27mm
HSL Series
-25°C
60°C
3524137

RoHS

Each
1+
€6.580
5+
€6.070
10+
€5.440
20+
€4.930
40+
€4.470
More Pricing...
Min: 1 / Mult: 1
3.8V
50F
-
0.45ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HSL Series
-25°C
60°C
3524141

RoHS

Each
1+
€14.450
5+
€11.950
10+
€10.830
20+
€9.810
40+
€8.530
More Pricing...
Min: 1 / Mult: 1
3.8V
120F
-
0.2ohm
± 20%
Can
1000 hours @ 60°C
Through Hole
Radial Leaded
5mm
13mm
27mm
HSL Series
-25°C
60°C
4739215

RoHS

Each
1+
€4.160
5+
€3.840
10+
€3.520
25+
€3.220
50+
€2.940
More Pricing...
Min: 1 / Mult: 1
3.8V
50F
500mA
0.21ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
-
-25°C
70°C
4459463

RoHS

Date/Lot Code

Each
7200+
€1.340
Min: 7200 / Mult: 7200
4V
40F
-
0.4ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
AHCR-S04R0S Series
-20°C
65°C
4459452

RoHS

Date/Lot Code

Each
6240+
€1.230
Min: 6240 / Mult: 6240
4V
10F
-
1ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
2.5mm
6.3mm
12mm
AHCR-S04R0S Series
-20°C
65°C
4459455

RoHS

Date/Lot Code

Each
6240+
€2.360
Min: 6240 / Mult: 6240
4V
120F
-
0.2ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
20mm
AHCR-S04R0S Series
-20°C
65°C
4459468

RoHS

Date/Lot Code

Each
8400+
€1.650
Min: 8400 / Mult: 8400
4V
80F
-
0.3ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
5mm
10mm
20mm
AHCR-S04R0S Series
-20°C
65°C
4459454

RoHS

Date/Lot Code

Each
6240+
€2.290
Min: 6240 / Mult: 6240
4V
100F
-
0.24ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
5mm
10mm
25mm
AHCR-S04R0S Series
-20°C
65°C
4459466

RoHS

Date/Lot Code

Each
8640+
€1.530
Min: 8640 / Mult: 8640
4V
50F
-
0.36ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
AHCR-S04R0S Series
-20°C
65°C
4459460

RoHS

Date/Lot Code

Each
7200+
€1.300
Min: 7200 / Mult: 7200
4V
30F
-
0.5ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
16mm
AHCR-S04R0S Series
-20°C
65°C
4739219

RoHS

Each
1+
€6.950
5+
€5.890
10+
€5.640
25+
€5.380
50+
€4.910
More Pricing...
Min: 1 / Mult: 1
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
-
-25°C
70°C
4459458

RoHS

Date/Lot Code

Each
7200+
€1.150
Min: 7200 / Mult: 7200
4V
20F
-
0.6ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
3.5mm
8mm
12mm
AHCR-S04R0S Series
-20°C
65°C
4739221

RoHS

Each
1+
€7.380
5+
€6.250
10+
€5.990
25+
€5.720
50+
€5.210
More Pricing...
Min: 1 / Mult: 1
3.8V
250F
5A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
-
-25°C
70°C
4739217

RoHS

Each
1+
€6.950
5+
€5.890
10+
€5.640
25+
€5.380
50+
€4.910
More Pricing...
Min: 1 / Mult: 1
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
40mm
-
-25°C
70°C
4459464

RoHS

Date/Lot Code

Each
3840+
€6.120
Min: 3840 / Mult: 3840
4V
450F
-
0.07ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
35mm
AHCR-S04R0S Series
-20°C
65°C
4459462

RoHS

Date/Lot Code

Each
3840+
€5.760
Min: 3840 / Mult: 3840
4V
380F
-
0.08ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
7.5mm
16mm
30mm
AHCR-S04R0S Series
-20°C
65°C
4459459

RoHS

Date/Lot Code

Each
5280+
€2.850
Min: 5280 / Mult: 5280
4V
220F
-
0.1ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
5mm
12.5mm
30mm
AHCR-S04R0S Series
-20°C
65°C
4459456

RoHS

Date/Lot Code

Each
2520+
€11.880
Min: 2520 / Mult: 2520
4V
1200F
-
0.03ohm
-10%, +30%
Can
-
Through Hole
Radial Leaded
7.5mm
18mm
60mm
AHCR-S04R0S Series
-20°C
65°C
26-50 of 94 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account