MLO Series RF Capacitors:

11,910 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2134047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.197
50+
€0.124
100+
€0.119
250+
€0.114
500+
€0.0984
More Pricing...
Min: 1 / Mult: 1
220pF
-
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2134049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.201
50+
€0.127
100+
€0.101
250+
€0.0929
500+
€0.0833
More Pricing...
Min: 1 / Mult: 1
300pF
-
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2134064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.268
50+
€0.152
100+
€0.102
250+
€0.0938
500+
€0.0929
More Pricing...
Min: 1 / Mult: 1
200pF
-
250VDC
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2134018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.446
50+
€0.282
100+
€0.187
250+
€0.172
500+
€0.151
More Pricing...
Min: 1 / Mult: 1
1.5pF
-
250VDC
250V
0603 [1608 Metric]
VJ HIFREQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2361771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.050
5+
€3.540
10+
€3.030
20+
€3.020
40+
€3.000
More Pricing...
Min: 1 / Mult: 1
330pF
-
500V
-
-
MC Series
± 5%
-
125°C
-
1812 [4532 Metric]
-
-
-
-
AEC-Q200
3890033

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0105
Min: 10000 / Mult: 10000
2pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0109
Min: 15000 / Mult: 15000
0.2pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
2361770

RoHS

Each
Packaging Options
1+
€3.420
5+
€2.950
10+
€2.480
Min: 1 / Mult: 1
220pF
-
500V
-
-
MC Series
± 5%
-
125°C
-
1812 [4532 Metric]
-
-
-
-
AEC-Q200
2134059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.254
50+
€0.160
100+
€0.151
250+
€0.128
500+
€0.112
More Pricing...
Min: 1 / Mult: 1
120pF
-
250VDC
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2310321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.067
100+
€0.0426
500+
€0.0303
2500+
€0.0173
5000+
€0.0142
Min: 10 / Mult: 10
0.75pF
-
50VDC
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0582
100+
€0.038
500+
€0.0336
1000+
€0.0292
2000+
€0.0235
More Pricing...
Min: 10 / Mult: 10
3.7pF
-
50VDC
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2612587RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.126
500+
€0.111
1000+
€0.0868
2000+
€0.0824
4000+
€0.078
Min: 100 / Mult: 10
15pF
-
25V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
3296151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.823
50+
€0.542
250+
€0.456
500+
€0.361
1000+
€0.351
More Pricing...
Min: 5 / Mult: 5
180pF
-
1kVDC
1kV
-
VJ HIFREQ Series
± 10%
-
125°C
2.8mm
1111 [2828 Metric]
2.8mm
-
-55°C
-
-
2134018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.187
250+
€0.172
500+
€0.151
1000+
€0.130
Min: 100 / Mult: 1
1.5pF
-
250VDC
250V
0603 [1608 Metric]
VJ HIFREQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2665400

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.105
Min: 4000 / Mult: 4000
47pF
-
200V
-
-
U Series
± 1%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
2612596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.200
100+
€0.148
500+
€0.130
1000+
€0.109
2000+
€0.107
Min: 10 / Mult: 10
33pF
-
6.3V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2666108

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0043
Min: 10000 / Mult: 10000
0.6pF
-
50VDC
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2361771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€3.030
20+
€3.020
40+
€3.000
100+
€2.370
Min: 10 / Mult: 1
330pF
-
500V
-
-
MC Series
± 5%
-
125°C
-
1812 [4532 Metric]
-
-
-
-
AEC-Q200
2994013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0219
100+
€0.0133
500+
€0.0105
2500+
€0.0079
7500+
€0.0077
Min: 10 / Mult: 10
20pF
-
-
25V
0201 [0603 Metric]
GJM Series
± 5%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
2994918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0486
100+
€0.0248
500+
€0.0219
2500+
€0.014
5000+
€0.0131
More Pricing...
Min: 10 / Mult: 10
3.8pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3288840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0754
100+
€0.0569
500+
€0.0488
2500+
€0.0368
5000+
€0.0347
Min: 10 / Mult: 10
2.7pF
-
50VDC
-
-
U Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2134049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0833
1000+
€0.0728
Min: 500 / Mult: 1
300pF
-
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2361770RL

RoHS

Each
Packaging Options
10+
€2.480
Min: 100 / Mult: 1
220pF
-
500V
-
-
MC Series
± 5%
-
125°C
-
1812 [4532 Metric]
-
-
-
-
AEC-Q200
2310321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0303
2500+
€0.0173
5000+
€0.0142
Min: 500 / Mult: 10
0.75pF
-
50VDC
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2134047RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0984
1000+
€0.0776
Min: 500 / Mult: 1
220pF
-
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
1-25 of 11910 items
of 477 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account