ex VAT

RF Capacitors:

11,204 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2809653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.103
500+
€0.097
1000+
€0.091
2000+
€0.0892
Min: 100 / Mult: 10
0.5pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0598
1000+
€0.0547
Min: 500 / Mult: 10
6pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0848
500+
€0.0508
1000+
€0.0457
2000+
€0.0406
Min: 100 / Mult: 10
1.1pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0733
100+
€0.0467
500+
€0.027
2500+
€0.0155
5000+
€0.0132
Min: 10 / Mult: 10
3.9pF
-
50V
-
-
MCRF Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0162
100+
€0.0133
500+
€0.0103
2500+
€0.0055
5000+
€0.0048
More Pricing...
Min: 10 / Mult: 10
0.6pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.131
100+
€0.130
500+
€0.113
1000+
€0.0944
2000+
€0.0925
Min: 10 / Mult: 10
8pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.222
100+
€0.148
500+
€0.138
1000+
€0.122
2000+
€0.118
Min: 10 / Mult: 10
1.1pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2665400

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.107
Min: 4000 / Mult: 4000
47pF
-
200V
-
-
U Series
± 1%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
2809630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0986
100+
€0.0731
500+
€0.0713
1000+
€0.0694
2000+
€0.0579
Min: 10 / Mult: 10
2.9pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.111
100+
€0.084
500+
€0.0649
1000+
€0.059
2000+
€0.0586
More Pricing...
Min: 10 / Mult: 10
1.4pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0563
100+
€0.0441
500+
€0.0312
1000+
€0.0287
2000+
€0.0281
Min: 10 / Mult: 10
7.6pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2666108

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0043
Min: 10000 / Mult: 10000
0.6pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0651
100+
€0.0504
500+
€0.0391
1000+
€0.036
2000+
€0.0316
More Pricing...
Min: 10 / Mult: 10
0.9pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0545
100+
€0.0479
500+
€0.0368
1000+
€0.0332
2000+
€0.0325
Min: 10 / Mult: 10
2.8pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2994013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0182
100+
€0.0156
500+
€0.0104
2500+
€0.0072
7500+
€0.0071
Min: 10 / Mult: 10
20pF
-
-
25V
0201 [0603 Metric]
GJM Series
± 5%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
2995870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.211
100+
€0.132
500+
€0.106
1000+
€0.090
2000+
€0.0828
More Pricing...
Min: 10 / Mult: 10
4.5pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
3299775

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0367
Min: 4000 / Mult: 4000
8.2pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
3335565

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
28000+
€0.0592
Min: 28000 / Mult: 28000
12pF
-
200V
-
-
U Series
± 2%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0317
1000+
€0.0288
2000+
€0.0282
Min: 500 / Mult: 10
8.5pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.027
2500+
€0.0155
5000+
€0.0132
Min: 500 / Mult: 10
3.9pF
-
50V
-
-
MCRF Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310359RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0491
2500+
€0.0259
5000+
€0.0254
Min: 500 / Mult: 10
0.4pF
-
50V
-
-
MCRF Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2058906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.189
250+
€0.167
500+
€0.131
Min: 100 / Mult: 5
1pF
-
50V
-
-
MLO Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2310388RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0285
2500+
€0.0164
5000+
€0.0139
Min: 500 / Mult: 10
4.7pF
-
50V
-
-
MCRF Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.029
2500+
€0.0166
5000+
€0.0135
Min: 500 / Mult: 10
0.75pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310367RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.042
2500+
€0.0292
5000+
€0.0239
Min: 500 / Mult: 10
1pF
-
50V
-
-
MCRF Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
51-75 of 11204 items
of 449 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account