0
0 Items€0.00
ex VAT
ex VAT

Aluminium Polymer Capacitors:

3,343 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Diameter
Capacitor Mounting
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2466538

RoHS

Date/Lot Code

Each
1+
€1.240
10+
€1.230
50+
€1.080
100+
€0.938
200+
€0.834
More Pricing...
Min: 1 / Mult: 1
220µF
-
25V
-
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
4.9A
10mm
-
-
10mm
-55°C
105°C
WCAP-PTG5 Series
2614094

RoHS

Date/Lot Code

Each
10+
€0.719
50+
€0.686
100+
€0.652
500+
€0.536
1000+
€0.499
More Pricing...
Min: 10 / Mult: 10
100µF
-
35V
-
Radial Leaded
0.031ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.29A
8mm
-
-
12mm
-55°C
125°C
A759 Series
2759055

RoHS

Date/Lot Code

Each
1+
€1.210
10+
€0.664
50+
€0.573
100+
€0.540
200+
€0.526
More Pricing...
Min: 1 / Mult: 1
270µF
-
16V
-
Radial Leaded
0.008ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
5.8A
6.3mm
-
-
10mm
-55°C
105°C
OS-CON SEPG Series
3052303

RoHS

Date/Lot Code

Each
Packaging Options
1+
€1.850
5+
€1.480
10+
€1.020
25+
€0.942
50+
€0.865
More Pricing...
Min: 1 / Mult: 1
560µF
-
16V
-
Radial Leaded
0.008ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
6.1A
8mm
-
-
13mm
-55°C
105°C
OS-CON SEPG Series
2614079

RoHS

Each
10+
€0.396
50+
€0.376
100+
€0.356
500+
€0.291
1000+
€0.270
More Pricing...
Min: 10 / Mult: 10
820µF
-
6.3V
-
Radial Leaded
0.013ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.9A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.600
50+
€0.571
100+
€0.542
500+
€0.441
1000+
€0.395
More Pricing...
Min: 10 / Mult: 10
100µF
-
25V
-
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
SMD
-
3.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614088

RoHS

Date/Lot Code

Each
10+
€0.215
100+
€0.181
500+
€0.150
1000+
€0.136
2000+
€0.113
More Pricing...
Min: 10 / Mult: 10
10µF
-
25V
-
Radial Leaded
0.07ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
750mA
5mm
-
-
7mm
-55°C
105°C
A758 Series
2614052

RoHS

Date/Lot Code

Each
10+
€0.427
50+
€0.406
300+
€0.384
600+
€0.308
1200+
€0.285
More Pricing...
Min: 10 / Mult: 10
47µF
-
25V
-
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
2.32A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2614062

RoHS

Each
10+
€0.369
50+
€0.350
400+
€0.331
800+
€0.274
1200+
€0.253
More Pricing...
Min: 10 / Mult: 10
820µF
-
2.5V
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.374
50+
€0.355
100+
€0.336
500+
€0.269
Min: 10 / Mult: 10
100µF
-
16V
-
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
SMD
-
2.5A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
2614046

RoHS

Each
10+
€0.479
50+
€0.450
100+
€0.421
500+
€0.348
1000+
€0.323
More Pricing...
Min: 10 / Mult: 10
270µF
-
16V
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.1A
8mm
-
-
12mm
-55°C
105°C
A755 Series
3295972

RoHS

Date/Lot Code

Each
1+
€1.790
10+
€1.120
50+
€1.020
100+
€0.919
200+
€0.865
More Pricing...
Min: 1 / Mult: 1
1000µF
-
16V
-
Radial Leaded
0.012ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
5.4A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPF Series
3523806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.360
10+
€1.600
50+
€1.270
400+
€0.932
800+
€0.867
More Pricing...
Min: 1 / Mult: 1
100µF
-
50V
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
2520807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.859
250+
€0.774
500+
€0.694
900+
€0.628
Min: 100 / Mult: 1
330µF
-
6.3V
-
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
-
Surface Mount
-
SMD
-
4.2A
10mm
6.6mm
-
10.4mm
-55°C
105°C
180 CPS Series
2346111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.490
250+
€1.330
500+
€1.270
1500+
€1.220
Min: 100 / Mult: 1
330µF
-
2V
-
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
3.5A
-
7.3mm
4.3mm
-
-55°C
105°C
SWZ Series
2346135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.893
1500+
€0.859
Min: 500 / Mult: 5
220µF
-
2.5V
-
2917 [7343 Metric]
0.013ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
5.4A
-
7.3mm
4.3mm
-
-55°C
105°C
SXB Series
3264938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.160
50+
€1.000
250+
€0.688
Min: 5 / Mult: 5
470µF
-
2.5V
-
2917 [7343 Metric]
0.006ohm
0
± 20%
-
Surface Mount
-
L-Lead
-
3.5A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
2354648

RoHS

Date/Lot Code

Each
1+
€1.440
5+
€1.080
10+
€0.719
25+
€0.670
50+
€0.621
More Pricing...
Min: 1 / Mult: 1
270µF
-
16V
-
-
0.022ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
3.3A
8mm
-
-
7mm
-55°C
105°C
OS-CON SEPF Series
2354815
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.430
10+
€1.710
50+
€1.390
100+
€1.190
200+
€1.170
Min: 1 / Mult: 1
68µF
-
50V
-
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
4.3A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2354800

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.800
10+
€1.000
50+
€0.876
100+
€0.751
200+
€0.736
Min: 1 / Mult: 1
180µF
-
25V
-
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
4.65A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
2354802

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.770
10+
€1.180
50+
€0.995
100+
€0.809
200+
€0.787
Min: 1 / Mult: 1
330µF
-
25V
-
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
5A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2354682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.894
10+
€0.753
50+
€0.706
100+
€0.700
200+
€0.640
More Pricing...
Min: 1 / Mult: 1
150µF
-
16V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3.02A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2354734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.810
50+
€0.469
100+
€0.456
250+
€0.419
500+
€0.381
Min: 1 / Mult: 1
100µF
-
16V
-
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.49A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
2358279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.886
250+
€0.715
500+
€0.665
1500+
€0.622
3500+
€0.585
Min: 100 / Mult: 5
120µF
-
6.3V
-
2917 [7343 Metric]
0.015ohm
0
± 20%
-
Surface Mount
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
2354675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.080
50+
€0.614
100+
€0.573
250+
€0.531
500+
€0.488
Min: 1 / Mult: 1
47µF
-
10V
-
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
1.62A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
101-125 of 3343 items
of 134 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account